Texas Instruments Amplificatori RF

Risultati: 52
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Frequenza di lavoro Tensione di alimentazione di lavoro Corrente di alimentazione operativa Guadagno NF - Cifra di rumore Tipo Stile di montaggio Package/involucro Tecnologia P1dB - Punto di compressione OIP3 - Intercetta del terzo ordine Temperatura di lavoro minima Temperatura di lavoro massima Serie Confezione

Texas Instruments Amplificatori RF 3.3 GHz to 4.2 GHz s ingle-ended to diff 2.899A magazzino
Min: 1
Mult.: 1
: 3.000

3.3 GHz to 4.2 GHz 3.3 V 17.5 dB 3 dB General Purpose Amplifiers SMD/SMT Si 18 dBm 34.5 dBm - 40 C + 105 C LMH9235 Reel, Cut Tape, MouseReel
Texas Instruments Amplificatori RF 3.2 to 4.2 GHz diffe rential to single-e 2.746A magazzino
Min: 1
Mult.: 1
: 3.000

3.2 GHz to 4.2 GHz 3.3 V 120 mA 18 dB 3.8 dB General Purpose Amplifiers SMD/SMT WQFN-12 Si 18 dBm 31.5 dBm - 40 C + 105 C LMH9135 Reel, Cut Tape, MouseReel
Texas Instruments Amplificatori RF 1.1GHz Dual Gain Am p A 595-LMH2832IRHAR A 595-LMH2832IRHAR 330A magazzino
Min: 1
Mult.: 1
: 250

1.1 GHz 5 V 105 mA 30 dB 6.5 dB Variable Gain Amplifiers SMD/SMT VQFN-40 16.5 dBm 43 dBm - 40 C + 85 C LMH2832 Reel, Cut Tape, MouseReel
Texas Instruments Amplificatori RF 2.3-2.9 GHz differen tial to single-ende 2.954A magazzino
Min: 1
Mult.: 1
: 3.000

2.3 GHz to 2.9 GHz 3.3 V 114 mA 18 dB 3.5 dB General Purpose Amplifiers SMD/SMT WQFN-12 Si 18 dBm 36 dBm - 40 C + 105 C LMH9126 Reel, Cut Tape, MouseReel
Texas Instruments Amplificatori RF 1165MHz-to-1630MHz m ultiband GPS and GN 784A magazzino
Min: 1
Mult.: 1
Max.: 1.001
: 3.000

1.165 GHz to 1.63 GHz 1.75 V to 3.3 V 4.6 mA 16.9 dB 0.85 dB Low Noise Amplifiers SMD/SMT WSON-6 - 14.4 dBm - 40 C + 105 C TRF3302 Reel, Cut Tape, MouseReel
Texas Instruments Amplificatori RF Automotive 1165MHz- to-1630MHz multiband 791A magazzino
Min: 1
Mult.: 1
Max.: 1.001
: 3.000

1.165 GHz to 1.63 GHz 1.75 V to 3.3 V 4.6 mA 16.9 dB 0.85 dB Low Noise Amplifiers SMD/SMT WSON-6 - 14.4 dBm - 40 C + 125 C TRF3302-Q1 Reel, Cut Tape, MouseReel
Texas Instruments Amplificatori RF 8GHz 14-UQFN -40 to 85 A 595-LMH5401IRMS A 595-LMH5401IRMST 2.018A magazzino
Min: 1
Mult.: 1
: 3.000

3.15 V to 5.25 V 55 mA General Purpose Amplifiers UQFN-14 Si - 40 C + 85 C LMH5401 Reel, Cut Tape, MouseReel
Texas Instruments Amplificatori RF 8GHz 14-UQFN -40 to 85 A 595-LMH5401IRMS A 595-LMH5401IRMSR 1.675A magazzino
Min: 1
Mult.: 1
: 250

8 GHz 5 V 55 mA 6 dB 9.6 dB Low Noise Amplifiers SMD/SMT UQFN-14 Si - 40 C + 85 C LMH5401 Reel, Cut Tape, MouseReel
Texas Instruments Amplificatori RF 1 to 6000 MHz12dB RF GainBlockPwrdown Pi A 595-TRF37A73IDSGT 3.377A magazzino
Min: 1
Mult.: 1
: 3.000

1 MHz to 6 GHz 3.3 V 55 mA 12 dB 4.5 dB Gain Block Amplifiers SMD/SMT WSON-8 SiGe 14.5 dBm 28.5 dBm - 40 C + 85 C TRF37A73 Reel, Cut Tape, MouseReel
Texas Instruments Amplificatori RF 1 to 6000 MHz15dB RF GainBlockPwrdown Pi A 595-TRF37B73IDSGT 1.804A magazzino
Min: 1
Mult.: 1
: 3.000

1 MHz to 6 GHz 14.5 dB 4 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 15 dBm 27 dBm - 40 C + 85 C TRF37B73 Reel, Cut Tape, MouseReel
Texas Instruments Amplificatori RF 40 to 4000 MHz 18dB RF Gain Block A 595- A 595-TRF37C75IDSGT 8.635A magazzino
Min: 1
Mult.: 1
: 3.000

40 MHz to 4 GHz 4.5 V to 5.25 V 85 mA 18 dB 3.5 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 19.5 dBm 34 dBm - 40 C + 85 C TRF37C75 Reel, Cut Tape, MouseReel
Texas Instruments Amplificatori RF 1 to 6000 MHz20dB RF GainBlockPwrdown Pi A 595-TRF37D73IDSGT 2.145A magazzino
6.00011/08/2026 previsto
Min: 1
Mult.: 1
: 3.000

1 MHz to 6 GHz 3.3 V 53 mA 19.5 dB 3.2 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 16.5 dBm 28 dBm - 40 C + 85 C TRF37D73 Reel, Cut Tape, MouseReel
Texas Instruments Amplificatori RF 5 MHz to 750MHz Casa dable Amp A 595-THS A 595-THS9000DRWR 160A magazzino
Min: 1
Mult.: 1
: 250

50 MHz to 750 MHz 5 V 100 mA 15.6 dB 4 dB General Purpose Amplifiers SMD/SMT VSON-6 Si 20.6 dBm 35 dBm - 40 C + 85 C THS9000 Reel, Cut Tape, MouseReel
Texas Instruments Amplificatori RF 50-MHz to 350-MHz Ca scadeable Amp 488A magazzino
250In ordine
Min: 1
Mult.: 1
: 250

50 MHz to 350 MHz 2.7 V to 5.5 V 100 mA 15 dB 4 dB General Purpose Amplifiers SMD/SMT SOT-23-6 Si 20.6 dBm 37 dBm - 40 C + 85 C THS9001 Reel, Cut Tape, MouseReel
Texas Instruments Amplificatori RF 1 to 6000 MHz12dB RF GainBlockPwrdown Pi A 595-TRF37A73IDSGR 230A magazzino
Min: 1
Mult.: 1
: 250

1 MHz to 6 GHz 3.3 V 55 mA 12 dB 4.5 dB Gain Block Amplifiers SMD/SMT WSON-8 SiGe 14.5 dBm 28.5 dBm - 40 C + 85 C TRF37A73 Reel, Cut Tape, MouseReel
Texas Instruments Amplificatori RF 40 to 6000 MHz 12dB RF Gain Block A 595- A 595-TRF37A75IDSGT 818A magazzino
Min: 1
Mult.: 1
: 3.000

40 MHz to 6 GHz 4.5 V to 5.25 V 80 mA 12 dB 4 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 18 dBm 32.5 dBm - 40 C + 85 C TRF37A75 Reel, Cut Tape, MouseReel
Texas Instruments Amplificatori RF 40-6000 MHz 12dB RF Gain Block A 595-TRF A 595-TRF37A75IDSGR 682A magazzino
Min: 1
Mult.: 1
: 250

40 MHz to 6 GHz 4.5 V to 5.25 V 80 mA 12 dB 4 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 18 dBm 32.5 dBm - 40 C + 85 C TRF37A75 Reel, Cut Tape, MouseReel
Texas Instruments Amplificatori RF 1 to 6000 MHz15dB RF GainBlockPwrdown Pi A 595-TRF37B73IDSGR 1.095A magazzino
Min: 1
Mult.: 1
: 250

1 MHz to 6 GHz 3.3 V 52 mA 14.5 dB 4 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 15 dBm 27 dBm - 40 C + 85 C TRF37B73 Reel, Cut Tape, MouseReel
Texas Instruments Amplificatori RF 40 to 4000 MHz 15dB RF Gain Block A 595- A 595-TRF37B75IDSGT 357A magazzino
Min: 1
Mult.: 1
: 3.000

40 MHz to 4 GHz 4.5 V to 5.25 V 85 mA 15 dB 3.8 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 17.5 dBm 32.5 dBm - 40 C + 85 C TRF37B75 Reel, Cut Tape, MouseReel
Texas Instruments Amplificatori RF 40-6000 MHz 12dB RF Gain Block A 595-TRF A 595-TRF37B75IDSGR 463A magazzino
Min: 1
Mult.: 1
: 250

40 MHz to 4 GHz 4.5 V to 5.25 V 85 mA 15 dB 3.8 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 17.5 dBm 32.5 dBm - 40 C + 85 C TRF37B75 Reel, Cut Tape, MouseReel
Texas Instruments Amplificatori RF 1 to 6000 MHz18dB RF GainBlockPwrdown Pi A 595-TRF37C73IDSGR 1.294A magazzino
Min: 1
Mult.: 1
: 250

1 MHz to 6 GHz 3.3 V 55 mA 17 dB 3.5 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 16.5 dBm 28.5 dBm - 40 C + 85 C TRF37C73 Reel, Cut Tape, MouseReel
Texas Instruments Amplificatori RF 40-6000 MHz 12dB RF Gain Block A 595-TRF A 595-TRF37C75IDSGR 196A magazzino
Min: 1
Mult.: 1
: 250

40 MHz to 4 GHz 4.5 V to 5.25 V 85 mA 18 dB 3.5 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 19.5 dBm 34 dBm - 40 C + 85 C TRF37C75 Reel, Cut Tape, MouseReel
Texas Instruments Amplificatori RF 1 to 6000 MHz20dB RF GainBlockPwrdown Pi A 595-TRF37D73IDSGR 574A magazzino
2.250In ordine
Min: 1
Mult.: 1
: 250

1 MHz to 6 GHz 3.3 V 53 mA 19.5 dB 3.2 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 16.5 dBm 28 dBm - 40 C + 85 C TRF37D73 Reel, Cut Tape, MouseReel
Texas Instruments Amplificatori RF High Perf Quad DVGA A 926-LMH6522SQ/NOPB A 926-LMH6522SQ/NOPB 14A magazzino
Min: 1
Mult.: 1
: 250

4.75 V to 5.25 V 465 mA 8.5 dB Variable Gain Amplifiers SMD/SMT WQFN-54 Si 17 dBm 49 dBm - 40 C + 85 C LMH6522 Reel, Cut Tape, MouseReel
Texas Instruments Amplificatori RF Fully-Differential D ual 1.1 GHz Digita A 595-LMH2832IRHAT Tempo di consegna, se non a magazzino 26 settimane
Min: 2.500
Mult.: 2.500
: 2.500

SMD/SMT VQFN-40 - 40 C + 85 C LMH2832 Reel