TE Connectivity / Axicom Relè RF

Risultati: 35
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Tensione della bobina Tipo di contatti relè Corrente nominale del contatto Frequenza Terminazione del contatto Corrente di commutazione massima Tipo di bobina Potenza assorbita Isolamento Perdita di inserzione Serie Confezione
TE Connectivity / Axicom Relè alta frequenza/RF IM05GR=IM RELAY 140MW 9V 6.852A magazzino
Min: 1
Mult.: 1
: 1.000

2 Form C (DPDT-NO, NC) Non-Latching 140 mW IM Relay Reel, Cut Tape
TE Connectivity / Axicom Relè alta frequenza/RF IM05TS=IM RELAY 140MW 9V 4.686A magazzino
Min: 1
Mult.: 1

9 VDC 2 Form C (DPDT-NO, NC) Non-Latching 140 mW IM Relay Tube
TE Connectivity / Axicom Relè alta frequenza/RF IM RELAY 50mW 12V 2.228A magazzino
Min: 1
Mult.: 1

12 VDC 2 Form C (DPDT-NO, NC) 2 A 900 MHz Non-Latching 50 mW - 18.8 dB - 0.33 dB IM Relay Tube
TE Connectivity / Axicom Relè alta frequenza/RF 140mW 9V DIELEC. 3.897A magazzino
Min: 1
Mult.: 1
: 1.000

9 VDC 2 Form C (DPDT-NO, NC) 900 MHz Gull Wing Lead Non-Latching 140 mW - 18.8 dB - 0.33 dB IM Relay Reel, Cut Tape, MouseReel
TE Connectivity / Axicom Relè alta frequenza/RF IM43NS=IM RELAY 100MW 5V 1.246A magazzino
Min: 1
Mult.: 1

5 VDC 2 Form C (DPDT-NO, NC) 2 A Solder Pin Latching 100 mW IM Relay Tube
TE Connectivity / Axicom Relè alta frequenza/RF IM41TS=IM RELAY100MW 3V BIS 3.842A magazzino
Min: 1
Mult.: 1

3 VDC 2 Form C (DPDT-NO, NC) 2 A Solder Pin Latching 100 mW IM Relay Tube
TE Connectivity / Axicom Relè alta frequenza/RF 140 MW 3 V 10 2.481A magazzino
Min: 1
Mult.: 1

3 VDC Tube
TE Connectivity / Axicom Relè alta frequenza/RF IM RELAY 100mW 2.4V 1.256A magazzino
Min: 1
Mult.: 1
: 1.000

2.4 VDC 2 Form C (DPDT-NO, NC) 2 A 900 MHz Gull Wing Lead Latching 100 mW - 18.8 dB - 0.33 dB IM Relay Reel, Cut Tape
TE Connectivity / Axicom Relè alta frequenza/RF 140MW 4.5V 11 844A magazzino
Min: 1
Mult.: 1
: 1.000

4.5 VDC 2 Form C (DPDT-NO, NC) 2 A Solder Pin 2 A Non-Latching 140 mW 37 dB 0.03 dB IM Reel, Cut Tape
TE Connectivity / Axicom Relè alta frequenza/RF IM13GR=IM RELAY 100MW 5V 7.671A magazzino
10.00002/11/2026 previsto
Min: 1
Mult.: 1
: 1.000

5 VDC 2 Form C (DPDT-NO, NC) 2 A J Form Lead Non-Latching 100 mW IM Relay Reel, Cut Tape, MouseReel
TE Connectivity / Axicom Relè alta frequenza/RF IM RLY 140 MW 12V 1C 4.278A magazzino
Min: 1
Mult.: 1

12 VDC 1 Form C (SPDT-NO, NC) 4 A Solder Pin Non-Latching 140 mW 18.8 dB 0.33 dB IM Relay Tube
TE Connectivity / Axicom Relè alta frequenza/RF IM41GR=IM RELAY 100MW 3V BIS 12.924A magazzino
Min: 1
Mult.: 1
: 1.000

3 VDC 2 Form C (DPDT-NO, NC) 900 MHz Gull Wing Lead Latching 100 mW - 18.8 dB - 0.33 dB IM Relay Reel, Cut Tape, MouseReel
TE Connectivity / Axicom Relè alta frequenza/RF IM03PGR=IM RELAY 140MW 5V 6.478A magazzino
Min: 1
Mult.: 1
: 1.000

5 VDC 2 Form C (DPDT) 2 A Non-Latching - 0.3 dB, - 0.33 dB IM Relay Reel, Cut Tape
TE Connectivity / Axicom Relè alta frequenza/RF 1 POLE NON-LATCH 24V 400 1.143A magazzino
Min: 1
Mult.: 1
: 400

24 VDC 1 Form C (SPDT-NO, NC) 2 A 3 GHz SMD/SMT 100 mA Non-Latching 140 mW 45 dB 0.35 dB HF Reel, Cut Tape, MouseReel


TE Connectivity / Axicom Relè alta frequenza/RF IM RELAY 140mW 4.5V 6.041A magazzino
4.00018/01/2027 previsto
Min: 1
Mult.: 1
: 1.000

4.5 VDC 2 Form C (DPDT-NO, NC) Gull Wing Lead Non-Latching 140 mW Reel, Cut Tape, MouseReel
TE Connectivity / Axicom Relè alta frequenza/RF 5VDC Non-latching Single coil 10.443A magazzino
Min: 1
Mult.: 1

5 VDC 2 Form C (DPDT-NO, NC) 2 A Solder Pin Non-Latching 140 mW IM Relay Tube
TE Connectivity / Axicom Relè alta frequenza/RF IM RELAY 50mw 12V 3.856A magazzino
Min: 1
Mult.: 1
: 1.000

12 VDC 2 Form C (DPDT-NO, NC) 900 MHz Gull Wing Lead Non-Latching 50 mW - 18.8 dB - 0.33 dB IM Relay Reel, Cut Tape, MouseReel
TE Connectivity / Axicom Relè alta frequenza/RF IM RELAY 100mW 4.069A magazzino
Min: 1
Mult.: 1
: 1.000

4.5 VDC Reel, Cut Tape, MouseReel


TE Connectivity / Axicom Relè alta frequenza/RF HF352=50 OHM 140MW 4.5V MONO 530A magazzino
Min: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel
TE Connectivity / Axicom Relè alta frequenza/RF IME03GR=140MW 5V 2NO 4.219A magazzino
Min: 1
Mult.: 1
: 1.000

12 VDC 2 A Gull Wing Lead Non-Latching IM Relay Reel, Cut Tape
TE Connectivity / Axicom Relè alta frequenza/RF IME06TS=140MW 12V 2NO 1.161A magazzino
1.00031/08/2026 previsto
Min: 1
Mult.: 1

12 VDC 2 Form A (DPST-NO) 2 A Solder Pin 2 A Non-Latching 140 mW IM Relay Tube
TE Connectivity / Axicom Relè alta frequenza/RF IM04GR=IM RELAY 140MW 6V 1.640A magazzino
Min: 1
Mult.: 1
: 1.000

6 VDC 2 Form C (DPDT-NO, NC) 2 A Gull Wing Lead 140 mW IM Relay Reel, Cut Tape, MouseReel
TE Connectivity / Axicom Relè alta frequenza/RF IM43JR=IM RELAY 100MW 5V BIS 9A magazzino
4.00003/08/2026 previsto
Min: 1
Mult.: 1
: 1.000

5 VDC 2 Form C (DPDT-NO, NC) 2 A J Form Lead Latching 100 mW IM Relay Reel, Cut Tape, MouseReel
TE Connectivity / Axicom Relè alta frequenza/RF RELAY HI FREQ SPDT 3VDC SMT 262A magazzino
Min: 1
Mult.: 1
: 400

3 VDC 1 Form C (SPDT-NO, NC) 3 GHz Gull Wing Lead Non-Latching 140 mW - 45 dB - 0.35 dB HF3 Relay Reel, Cut Tape, MouseReel
TE Connectivity / Axicom Relè alta frequenza/RF 140MW 3V 8 1.755A magazzino
Min: 1
Mult.: 1
: 1.000

3 VDC Reel, Cut Tape