Bulk Current Transformers - Industrial

Results: 93
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Primary Current Rating Secondary Current Rating Mounting Style Turns Ratio Accuracy Class Power Rating Frequency Range Series
Vacuumschmelze Current Transformers - Industrial Current Transformer 210A 1:2500 132Henry Non-Stocked
Min.: 5.004
Mult.: 12

T60404
Littelfuse Current Transformers - Industrial 1000:5 4.25MM ID XFMR CURRENT

Current Transformer
Littelfuse Current Transformers - Industrial 1000:5 2.5MM ID XFMR CURRENT
Current Transformer 5 A SE-CS10
Littelfuse Current Transformers - Industrial 120V 2-20A 1s CURRENT SENSOR

Solid Core 600 A 5 A Panel 600:5 CT
Littelfuse Current Transformers - Industrial 1000:5 6.31MM ID XFMR CURRENT
Current Transformer SE-CS10
Littelfuse Current Transformers - Industrial 1000:5 8.25MM ID XFMR CURRENT

Current Transformer SE-CS10
Littelfuse Current Transformers - Industrial 120V 0.5-5A CURRENT SENSOR

Solid Core 400 A 5 A Free Hanging 400:5 CT
Littelfuse Current Transformers - Industrial Current Transformer

Current Transformer CT200
Littelfuse Current Transformers - Industrial 120V 400-520A CURRENT SENSOR

Solid Core 500 A 5 A Free Hanging 500:5 CT
Littelfuse Current Transformers - Industrial Current Transformer
No
200 A 5 A Panel 200:5 50 Hz to 60 Hz CT200
Littelfuse Current Transformers - Industrial 6 IN. CURRENT SENSOR
Current Transformer
Littelfuse Current Transformers - Industrial 400V 60A VOLT CLAMP SEMI DIODE BRIDGE

SE-EFVC
Littelfuse Current Transformers - Industrial Not on data sheet CURRENT SENSOR

Solid Core 300 A 5 A Panel 300:5 CT
Littelfuse Current Transformers - Industrial 120V 0.5-5A CURRENT SENSOR

Solid Core 400 A 5 A Panel 400:5 CT
Littelfuse Current Transformers - Industrial 120V 0.5-5A CURRENT SENSOR

Solid Core 400 A 5 A Panel 400:5 CT
Littelfuse Current Transformers - Industrial 120V 2-20A .150-7s CURRENT SENSOR 1s

Solid Core 800 A 5 A Panel 800:5 CT
Littelfuse Current Transformers - Industrial 120V 2-20A 0.150-7s CURRENT SENSOR 0s

Solid Core 1.2 kA 5 A Panel 1200:5 CT
Simpson Electric Company Current Transformers - Industrial AC XFMR 100/5 Amps
No
2 VA