MEAN WELL ELG-200 Serie Alimentatori a LED

Risultati: 53
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Modalità operativa Corrente di uscita - Canale 1 Tensione di uscita - Canale 1 Potenza di uscita Tensione di ingresso Oscuramento graduale Numero di uscite Stile di montaggio Lunghezza Larghezza Altezza Settore Standard Serie Valore IP
MEAN WELL Alimentatori a LED 192W 12V 16A CC+CV IP67 3in1 Dimming
38A magazzino
Min: 1
Mult.: 1

CV + CC 16 A 12 VDC 192 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200 IP67
MEAN WELL Alimentatori a LED O/P +12V16A
5A magazzino
Min: 1
Mult.: 1

ELG-200
MEAN WELL Alimentatori a LED O/P +24V8.4A
5A magazzino
Min: 1
Mult.: 1

ELG-200
MEAN WELL Alimentatori a LED 201.6W 24V 8.4A IP67 CC+CV 3 wire Dimming
2A magazzino
Min: 1
Mult.: 1

CV + CC 8.4 A 24 VDC 201.6 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244 mm (9.606 in) 71 mm (2.795 in) 37.5 mm (1.476 in) Industrial ELG-200 IP67
MEAN WELL Alimentatori a LED 192W 12V 16A CC+CV IP67 Io/Vo fixed
1A magazzino
Min: 1
Mult.: 1

CV + CC 16 A 12 VDC 192 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200 IP67
MEAN WELL Alimentatori a LED 192W 12V 16A CC+CV IP65 Io/Vo adj w/pot
4A magazzino
Min: 1
Mult.: 1

CV + CC 16 A 12 VDC 192 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200 IP65
MEAN WELL Alimentatori a LED 201.6W 24V 8.4A IP67 CC+CV Io/Vo fixed
1A magazzino
2411/03/2026 previsto
Min: 1
Mult.: 1

CV + CC 8.4 A 24 VDC 201.6 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200 IP67
MEAN WELL Alimentatori a LED 201.6W 24V 8.4A IP67 CC+CV 3in1 Dimming
10A magazzino
Min: 1
Mult.: 1

CV + CC 8.4 A 24 VDC 201.6 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200 IP67
MEAN WELL Alimentatori a LED 201.6W 24V 8.4A IP67 CC+CV DALI control
5A magazzino
Min: 1
Mult.: 1

CV + CC 8.4 A 24 VDC 201.6 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200 IP65


MEAN WELL Alimentatori a LED 199.8W36V 5.55A IP67 CC+CV Io/Vo fixed
15A magazzino
Min: 1
Mult.: 1

CV + CC 5.55 A 36 VDC 199.8 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200 IP67


MEAN WELL Alimentatori a LED 199.68W 48V 4.16A CC+CV Io/Vo fixed
1A magazzino
Min: 1
Mult.: 1

CV + CC 4.16 A 48 VDC 199.68 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200 IP67
MEAN WELL Alimentatori a LED 199.68W 48V 4.16A CC+CV Io/Vo adjW/pot
7A magazzino
Min: 1
Mult.: 1

CV + CC 4.16 A 48 VDC 199.68 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200 IP65
MEAN WELL Alimentatori a LED 199.68W 48V 4.16A CC+CV 3in1 Dimming
3A magazzino
612/02/2026 previsto
Min: 1
Mult.: 1

CV + CC 4.16 A 48 VDC 199.68 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200 IP67
MEAN WELL Alimentatori a LED 200.88W 54V 3.72A CC+CV Io/Vo fixed
5A magazzino
Min: 1
Mult.: 1

3.72 A 54 VDC 200.88 W 100 VAC to 305 VAC, 142 VDC to 431 VDC 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) ELG-200 IP67


MEAN WELL Alimentatori a LED 200.88W 54V 3.72A CC+CV Io/Vo adjW/pot
12A magazzino
Min: 1
Mult.: 1

CV + CC 3.72 A 54 VDC 200.88 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200 IP65
MEAN WELL ELG-200-42A-3Y
MEAN WELL Alimentatori a LED O/P +42V4.76A
5A magazzino
Min: 1
Mult.: 1

ELG-200
MEAN WELL Alimentatori a LED O/P +24V8.4A
614/04/2026 previsto
Min: 1
Mult.: 1

ELG-200
MEAN WELL Alimentatori a LED 199.9W42V 4.76A IP67 CC+CV 3in1 Dimming
1924/04/2026 previsto
Min: 1
Mult.: 1

CV + CC 4.76 A 42 VDC 199.9 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200 IP67
MEAN WELL Alimentatori a LED O/P +12V16A
Tempo di consegna, se non a magazzino 13 settimane
Min: 1
Mult.: 1

ELG-200
MEAN WELL Alimentatori a LED O/P +36V5.55A
Tempo di consegna, se non a magazzino 13 settimane
Min: 1
Mult.: 1

ELG-200
MEAN WELL Alimentatori a LED O/P +36V5.55A
Tempo di consegna, se non a magazzino 13 settimane
Min: 1
Mult.: 1

ELG-200
MEAN WELL Alimentatori a LED O/P +36V5.55A
Tempo di consegna, se non a magazzino 13 settimane
Min: 1
Mult.: 1

ELG-200
MEAN WELL Alimentatori a LED O/P +42V4.76A
Tempo di consegna, se non a magazzino 13 settimane
Min: 1
Mult.: 1

ELG-200
MEAN WELL Alimentatori a LED O/P +42V4.76A
Tempo di consegna, se non a magazzino 13 settimane
Min: 1
Mult.: 1

ELG-200
MEAN WELL Alimentatori a LED O/P +42V4.76A
Tempo di consegna, se non a magazzino 13 settimane
Min: 1
Mult.: 1

ELG-200