Driver di porta

Risultati: 268
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Prodotto Tipo Stile di montaggio Package/involucro Numero di driver Numero di uscite Corrente di uscita Tensione di alimentazione - Min. Tensione di alimentazione - Max. Configurazione Tempo di salita Tempo di caduta Temperatura di lavoro minima Temperatura di lavoro massima Serie Qualifica Confezione
STMicroelectronics Driver di porta High-density power driver - High voltage full bridge with integrated comparators 324A magazzino
Min: 1
Mult.: 1

MOSFET Gate Drivers Half-Bridge SMD/SMT VFQFPN-15 2 Driver 2 Output 3.5 A 10 V 20 V - 40 C + 125 C PWD5F60 Tray
STMicroelectronics Driver di porta 4 A dual low side MOSFET Driver 1.024A magazzino
Min: 1
Mult.: 1

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 4 A 4.5 V 18 V 10 ns 10 ns - 40 C + 105 C PM8834 Tube
STMicroelectronics Driver di porta High-density power driver - High voltage full bridge with integrated comparators 403A magazzino
Min: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers Half-Bridge SMD/SMT VFQFPN-15 2 Driver 2 Output 3.5 A 10 V 20 V - 40 C + 125 C PWD5F60 Reel, Cut Tape
STMicroelectronics Driver di porta H-Bridge Gate Driver for Automotive Applications 325A magazzino
3.00027/07/2026 previsto
Min: 1
Mult.: 1
: 3.000

Gate Drivers Half-Bridge SMD/SMT QFN-32 2 Driver 2 Output 70 mA 6 V 28 V Non-Inverting 200 ns 200 ns - 40 C + 150 C L99H92 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Driver di porta 600 V half-bridge enhancement mode GaN HEMT with high voltage driver 1.274A magazzino
Min: 1
Mult.: 1
: 3.000

Half-Bridge SMD/SMT QFN-31 4 Output 17 A 4.75 V 9.5 V Non-Inverting - 40 C + 125 C MASTERGAN Reel, Cut Tape
STMicroelectronics Driver di porta 600 V half-bridge enhancement mode GaN HEMT with high voltage driver 1.361A magazzino
Min: 1
Mult.: 1
: 3.000

Half-Bridge SMD/SMT QFN-31 4 Output 12 A 4.75 V 9.5 V Non-Inverting - 40 C + 125 C MASTERGAN Reel, Cut Tape
STMicroelectronics Driver di porta Single channel high-side driver Current Sense analog feedback for automotive 1.340A magazzino
2.50006/07/2026 previsto
Min: 1
Mult.: 1
: 2.500

IGBT, MOSFET Gate Drivers High-Side SMD/SMT PowerSSO-16 4 Output 4 V 28 V - 40 C + 150 C VIPower M0-9 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Driver di porta Double channel high-side driver current sense analog feedback for automotive 786A magazzino
Min: 1
Mult.: 1
: 2.500

Driver ICs - Various High-Side SMD/SMT PowerSSO-16 1 Driver 2 Output 35 A 4 V 28 V Non-Inverting - 40 C + 150 C VIPower M0-9 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Driver di porta DMOS Full Bridge Driver 5.549A magazzino
Min: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT 2 Driver 2 Output 2.8 A 8 V 52 V 250 ns 250 ns - 40 C + 150 C L6226Q Tray
STMicroelectronics Driver di porta DMOS Full Bridge Driver 2.798A magazzino
Min: 1
Mult.: 1
: 3.000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT 2 Driver 2 Output 2.8 A 8 V 52 V 250 ns 250 ns - 40 C + 150 C L6226Q Reel, Cut Tape, MouseReel
STMicroelectronics Driver di porta HV H-Bridge driver 7.297A magazzino
Min: 1
Mult.: 1
: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT 2 Driver 1 Output 650 mA 14.4 V 16.6 V 50 ns 30 ns - 45 C + 125 C L6384E Reel, Cut Tape, MouseReel
STMicroelectronics Driver di porta HV H-Bridge driver 5.598A magazzino
27.500In ordine
Min: 1
Mult.: 1
: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 1 Output 650 mA - 300 mV 17 V 50 ns 30 ns - 45 C + 125 C L6385E Reel, Cut Tape, MouseReel
STMicroelectronics Driver di porta High/Low Side Driver 600V 809A magazzino
Min: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT 2 Driver 2 Output 430 mA 12.5 V 20 V 75 ns 35 ns - 40 C + 125 C L6390 Tube

STMicroelectronics Driver di porta HI-VOLTAGE HI/LW SIDE DRIVER 1.976A magazzino
Min: 1
Mult.: 1
: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 430 mA 12.5 V 21 V 75 ns 35 ns - 40 C + 125 C L6392 Reel, Cut Tape, MouseReel

STMicroelectronics Driver di porta HALF-BRIDGE GATE DRIVER 3.415A magazzino
Min: 1
Mult.: 1
: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 430 mA 10 V 20 V 75 ns 35 ns - 40 C + 125 C L6393 Reel, Cut Tape, MouseReel
STMicroelectronics Driver di porta High Volt 600V Rail Off Line 3.3V 1.913A magazzino
Min: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 430 mA 10 V 20 V 75 ns 35 ns - 40 C + 125 C L6398 Tube
STMicroelectronics Driver di porta High voltage high and low-side 4 A gate driver 1.445A magazzino
Min: 1
Mult.: 1

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 4 A 10 V 20 V 15 ns 15 ns - 40 C + 125 C L6491 Tube

STMicroelectronics Driver di porta High voltage high and low-side 2 A gate driver 8.066A magazzino
Min: 1
Mult.: 1
: 2.500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 2.5 A 10 V 20 V 25 ns 25 ns - 40 C + 125 C L6498 Reel, Cut Tape, MouseReel
STMicroelectronics Driver di porta High voltage high and low-side 2 A gate driver 1.773A magazzino
Min: 1
Mult.: 1
: 2.500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT 2 Driver 2 Output 2.5 A 10 V 20 V 25 ns 25 ns - 40 C + 125 C L648 Reel, Cut Tape, MouseReel
STMicroelectronics Driver di porta Quad Squib Driver PTS SmartPower 1.044A magazzino
Min: 1
Mult.: 1
: 1.000

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT PowerSSO-28 8 Driver 8 Output 1 A 4.5 V 5.5 V 70 ns 70 ns - 40 C + 125 C L9733 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Driver di porta Octal self Config Low/High Side Driver 3.305A magazzino
Min: 1
Mult.: 1
: 1.000

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT PowerSSO-28 8 Driver 8 Output 1 A 4.5 V 5.5 V 70 ns 70 ns - 40 C + 125 C L9733 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Driver di porta High power density 600V half-bridge driver with two enhancement mode GaN HEMTs 374A magazzino
Min: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT QFN-31 2 Driver 1 Output 10 A 4.75 V 9.5 V - 40 C + 125 C MASTERGAN Tray
STMicroelectronics Driver di porta Synch Rectifier Dual Smart Driver LLC 3.484A magazzino
Min: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-8 2 Driver 2 Output 3.5 A 4.5 V 32 V 18 ns - 40 C + 150 C SRK2000 Reel, Cut Tape, MouseReel
STMicroelectronics Driver di porta Triple half-bridge gate driver 4.773A magazzino
2.940In ordine
Min: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT 3 Driver 3 Output 600 mA 5.5 V 75 V - 40 C + 125 C STDRIVE101 Tray
STMicroelectronics Driver di porta Triple half-bridge gate driver 6.635A magazzino
Min: 1
Mult.: 1
: 4.000

STDRIVE101 Reel, Cut Tape, MouseReel