International Power Alimentatori lineari

Risultati: 96
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Potenza di uscita Tensione di ingresso Numero di uscite Tensione di uscita - Canale 1 Corrente di uscita - Canale 1 Tensione di uscita - Canale 2 Corrente di uscita - Canale 2 Stile di montaggio Lunghezza Larghezza Altezza Telaio aperto/Struttura chiusa Settore

International Power Alimentatori lineari

84 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 28 VDC 3 A Chassis 177.8 mm 123.7 mm 81.28 mm Open Frame Industrial
International Power Alimentatori lineari 12V 10.2A PWR SPLY Made in the USA

122 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 12 VDC 10.2 A Chassis 355.6 mm 123.7 mm 89.66 mm Open Frame Industrial
International Power Alimentatori lineari 24V OUTPUT PROTECTOR Made in the USA

576 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 24 VDC 24 A Chassis Open Frame Industrial

International Power Alimentatori lineari ADJUSTABLE PWR SPLY Made in the USA

23 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 2 Output 12 VDC, 15 VDC 1.7 A, 1.5 A - 12 VDC, - 15 VDC 1.7 A, 1.5 A Chassis 177.8 mm 123.95 mm 74.93 mm Open Frame Industrial
International Power Alimentatori lineari DUAL OUT ADJ PWR SPL Made in the USA

48 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 2 Output 18 VDC to 20 VDC, 24 VDC 1.8 A, 2.4 A - 18 VDC to - 20 VDC, - 24 VDC 1.8 A, 2.4 A Chassis 238.25 mm 123.7 mm 83.31 mm Open Frame Industrial
International Power Alimentatori lineari

192 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 48 VDC 4 A Chassis 355.6 mm 123.7 mm 89.66 mm Open Frame Industrial
International Power Alimentatori lineari 24V 1.2A Made in the USA

100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 24 VDC 1.2 A Chassis 123.7 mm 101.6 mm 53.34 mm Enclosed
International Power Alimentatori lineari 12 -12V PWR SPLY Made in the USA

5 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 2 Output 12 VDC 400 mA - 12 VDC 400 mA Chassis 123.7 mm 101.6 mm 53.34 mm Open Frame Industrial
International Power Alimentatori lineari

56 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 28 VDC 2 A Chassis 142.75 mm 123.7 mm 74.93 mm Open Frame Industrial
International Power Alimentatori lineari UNREG POWER SUPPLY Made in the USA

501 W 108 VAC, 120 VAC, 132 VAC, 216 1 Output 65 VDC 7.7 A Chassis Open Frame Industrial
International Power Alimentatori lineari

48 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 48 VDC 1 A Chassis 142.75 mm 123.7 mm 74.93 mm Open Frame Industrial

International Power Alimentatori lineari DUAL 5V6A/-5V/6A Made in the USA

30 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 2 Output 5 VDC 6 A - 5 VDC 6 A Chassis 238.25 mm 123.7 mm 83.31 mm Open Frame Industrial
International Power Alimentatori lineari

45 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 15 VDC 3 A Chassis 142.75 mm 123.7 mm 74.93 mm Open Frame Industrial

International Power Alimentatori lineari DUAL 5V1.5A/-5V1.5A Made in the USA

8 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 2 Output 5 VDC 1.5 A - 5 VDC 1.5 A Chassis 165.1 mm 101.6 mm 53.34 mm Open Frame Industrial
International Power Alimentatori lineari

International Power Alimentatori lineari +/-15V 0.8A Made in the USA

100 VAC, 120 VAC, 220 VAC, 240 VAC 2 Output 12 V, 15 V 1 A, 800 mA - 12 V, - 15 V 1 A, 800 mA Chassis 165.1 mm 101.6 mm 53.34 mm Open Frame
International Power Alimentatori lineari +/-15V 0.4A Made in the USA

100 VAC, 120 VAC, 220 VAC, 240 VAC 2 Output 500 mVDC, 15 VDC 400 mA - 500 mVDC, - 15 VDC 400 mA Chassis 123.7 mm 101.6 mm 53.34 mm Open Frame
International Power Alimentatori lineari +15V 0.9A PWR SPLY Made in the USA

14 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 15 VDC 900 mA Chassis 123.7 mm 101.6 mm 53.34 mm Open Frame Industrial
International Power Alimentatori lineari +15V 1.5A PWR SPLY Made in the USA

23 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 15 VDC 1.5 A Chassis 123.7 mm 101.6 mm 53.34 mm Open Frame Industrial
International Power Alimentatori lineari TRPL OUTPUT PWR SPLY Made in the USA

15 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 3 Output 5 VDC 3 A 18 VDC to 20 VDC, 24 VDC 1.8 A, 2.4 A Chassis 238.25 mm 123.7 mm 83.31 mm Open Frame Industrial
International Power Alimentatori lineari 5V 25A PWR SPLY Made in the USA

125 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 5 VDC 25 A Chassis 425.45 mm 127 mm 123.95 mm Open Frame Industrial
International Power Alimentatori lineari 48V 1.5A Made in the USA

100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 48 V 1.5 A Chassis 142.75 mm 123.7 mm 74.93 mm Open Frame Industrial
International Power Alimentatori lineari 12V OUTPUT PROTECTOR Made in the USA

144 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 12 VDC 12 A Chassis Open Frame Industrial
International Power IHBB524
International Power Alimentatori lineari 5V 3A, 24V 1.2A Linear Power Supply

International Power ICP162
International Power Alimentatori lineari 5V@3A -5V@.6A 24V@5A Made in the USA

15 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 3 Output 5 VDC 3 A - 5 VDC 600 mA Chassis 279.4 mm 123.7 mm 81.3 mm Open Frame Industrial