CR-1025/H9BN

Panasonic Battery
658-CR-1025/H9BN
CR-1025/H9BN

Produttore:

Descrizione:
Batteria a bottone 3V 10 X 2.5 MM 30mA Horizontal Pin

Modello ECAD:
Scarica il Library Loader, uno strumento gratuito che consente di convertire questo file per il tuo strumento ECAD. Maggiori informazioni sul modello ECAD.
Attualmente Mouser non vende questo prodotto nella tua regione.

Disponibilità

A magazzino:

Attributo del prodotto Valore dell'attributo Seleziona attributo
Panasonic
Categoria prodotto: Batteria a bottone
Limitazioni per la spedizione:
 Attualmente Mouser non vende questo prodotto nella tua regione.
RoHS::
CR
CR1025
Lithium Manganese Dioxide (LiMnO2)
3 V
30 mAh
Non-Rechargeable
PC Pin (Horizontal 2-Pin)
Horizontal
10 mm
2.5 mm
Tray
Marchio: Panasonic Battery
Tipo di prodotto: Coin Cell Battery
Quantità colli di fabbrica: 40
Sottocategoria: Battery
Prodotti trovati:
Per visualizzare prodotti simili, spunta almeno una casella di controllo
Seleziona almeno una casella di spunta qui sopra per visualizzare prodotti simili in questa categoria.
Attributi selezionati: 0

CNHTS:
8506500000
USHTS:
8506500010
ECCN:
EAR99

CR1025/H9BN Lithium Manganese Dioxide Batteries

Panasonic CR1025/H9BN Lithium Manganese Dioxide Batteries are designed to provide long-lasting reliable power in various devices. These batteries feature a nominal capacity of 30mAh, a nominal voltage of 3V, good pulse capability, stable discharge voltage, and a -30°C to +60°C operating temperature range. Panasonic CR1025 batteries are ideal for memory backup, laser pens, calculators, car keys, fitness appliances, and medical devices.

Battery Types

Panasonic batteries include a variety of types for a wide array of applications. Metal Hydride Batteries offer up to three times the capacity of same-size standard Nickel Cadmium batteries. Coin Cell Batteries include lithium and rechargeable lithium alloy cells featuring high energy density. Consumer and Photo Batteries are alkaline or lithium batteries designed for use in a broad range of applications and industries, including cylindrical CR lithium batteries for use in cameras. Electronic Batteries are cylindrical lithium and pin-type lithium batteries for power supplies, LEDs, and other applications. Sealed Lead Acid Batteries are valve-regulated rechargeable batteries. Amorphous Silicon Solar Cells offer high voltage output, can be virtually any shape and can be affixed to a wide variety of materials.

Coin Cell Batteries

Panasonic Coin Cell Batteries include lithium and rechargeable lithium alloy coin cell batteries. BR series features a high energy density and exhibits stable performance under relatively high temperatures. CR series features high energy density and is ideal for equipment requiring relatively high current. ML series manganese rechargeable lithium batteries are compact and can be incorporated into circuits where 3V ICs are used to save space. Panasonic VL series rechargeable batteries feature vanadium oxide for the positive pole, lithium alloy for the negative pole, and a non-aqueous solvent for the electrolyte.