ZNR Varistori

Risultati: 1.257
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Serie Prodotto Stile di montaggio Stile di terminazione Package/involucro Tensione nominale CA Tensione nominale CC Tensione varistore Tensione di clamping Diametro Sovracorrente momentanea di picco Energia nominale di sovracorrente momentanea Capacità Temperatura di lavoro minima Temperatura di lavoro massima Confezione
Panasonic Varistori ERZ-E 8mm 270V Bulk ZNR Surge Absorber 2.472A magazzino
Min: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 10.5 mm 3.5 kA 49 J 330 pF - 40 C + 85 C Bulk
Panasonic Varistori ERZ-E 8mm 330V Bulk ZNR Surge Absorber 72A magazzino
Min: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 10.5 mm 3.5 kA 58 J 300 pF - 40 C + 85 C Bulk
Panasonic Varistori ERZ-E 8mm 390V Bulk ZNR Surge Absorber 2.842A magazzino
Min: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 10.5 mm 3.5 kA 70 J 260 pF - 40 C + 85 C Bulk
Panasonic Varistori ERZ-E 8mm 430V Bulk ZNR Surge Absorber 2.919A magazzino
Min: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10.5 mm 3.5 kA 80 J 230 pF - 40 C + 85 C Bulk
Panasonic Varistori ERZ-E 8mm 470V Bulk ZNR Surge Absorber 1.421A magazzino
Min: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10.5 mm 3.5 kA 85 J 180 pF - 40 C + 85 C Bulk
Panasonic Varistori ERZ-E 8mm 510V Bulk ZNR Surge Absorber 954A magazzino
3.00031/03/2026 previsto
Min: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 10.5 mm 3.5 kA 92 J 150 pF - 40 C + 85 C Bulk
Panasonic Varistori ERZ-E 8mm 560V Bulk ZNR Surge Absorber 1.057A magazzino
Min: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 10.5 mm 3.5 kA 92 J 150 pF - 40 C + 85 C Bulk
Panasonic Varistori ERZ-E 8mm 680V Bulk ZNR Surge Absorber 1.805A magazzino
Min: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 11.5 mm 3.5 kA 92 J 130 pF - 40 C + 85 C Bulk
Panasonic Varistori ERZ-E 8mm 750V Bulk ZNR Surge Absorber 307A magazzino
Min: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 11.5 mm 3.5 kA 100 J 130 pF - 40 C + 85 C Bulk
Panasonic Varistori 1000volts 4500A 10mm Straight Leads 1.190A magazzino
Min: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 12.5 mm 4.5 kA 182 J 200 pF - 40 C + 85 C Bulk
Panasonic Varistori 1100volts 4500A 10mm Straight Leads 985A magazzino
Min: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 12.5 mm 4.5 kA 196 J 180 pF - 40 C + 85 C Bulk
Panasonic Varistori 200volts 4500A 10mm Straight Leads 1.788A magazzino
Min: 1
Mult.: 1

ERZ-E10 PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 11.5 mm 4.5 kA 47 J 630 pF - 40 C + 85 C Bulk
Panasonic Varistori 240volts 4500A 10mm Straight Leads 2.975A magazzino
Min: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 11.5 mm 4.5 kA 56 J 570 pF - 40 C + 85 C Bulk
Panasonic Varistori 360volts 4500A 10mm Straight Leads 754A magazzino
Min: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 11.5 mm 4.5 kA 84 J 430 pF - 40 C + 85 C Bulk
Panasonic Varistori 510volts 4500A 10mm Straight Leads 4.200A magazzino
Min: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 11.5 mm 4.5 kA 117 J 300 pF - 40 C + 85 C Bulk
Panasonic Varistori 560volts 4500A 10mm Straight Leads 1.718A magazzino
Min: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 11.5 mm 4.5 kA 120 J 290 pF - 40 C + 85 C Bulk
Panasonic Varistori 620volts 4500A 10mm Straight Leads 4.919A magazzino
Min: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 4.5 kA 126 J 280 pF - 40 C + 85 C Bulk
Panasonic Varistori 910volts 4500A 10mm Straight Leads 6.000A magazzino
Min: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.025 kV 12.5 mm 4.5 kA 168 J 220 pF - 40 C + 85 C Bulk
Panasonic Varistori ERZ-E 11mm 1000V Blk ZNR Surge Absorber 262A magazzino
Min: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 5 kA 280 J 220 pF - 40 C + 85 C Bulk
Panasonic Varistori ERZ-E 11mm 1100V Blk ZNR Surge Absorber 25A magazzino
Min: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 5 kA 310 J 200 pF - 40 C + 85 C Bulk
Panasonic Varistori ERZ-E 11mm 220V Bulk ZNR Surge Absorber 2.173A magazzino
Min: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 13 mm 6 kA 78 J 660 pF - 40 C + 85 C Bulk
Panasonic Varistori ERZ-E 11mm 330V Bulk ZNR Surge Absorber 2.725A magazzino
Min: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 13 mm 6 kA 115 J 520 pF - 40 C + 85 C Bulk
Panasonic Varistori ERZ-E 11mm 430V Bulk ZNR Surge Absorber 725A magazzino
4.000In ordine
Min: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 13 mm 6 kA 155 J 400 pF - 40 C + 85 C Bulk
Panasonic Varistori ERZ-E 11mm 470V Bulk ZNR Surge Absorber 4.343A magazzino
Min: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 13 mm 6 kA 175 J 360 pF - 40 C + 85 C Bulk
Panasonic Varistori ERZ-E 11mm 510V Bulk ZNR Surge Absorber 1.373A magazzino
Min: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 13 mm 6 kA 190 J 310 pF - 40 C + 85 C Bulk