AEC-Q100 Varistors

Results: 654
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

TDK Varistors 14VAC 10% 7mm AEC-Q200 4.472In Stock
Min.: 1
Mult.: 1

Disc Varistor, Auto-Grade 7mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 7 mm 250 A 900 mJ 2.3 nF - 40 C + 105 C AEC-Q100 Bulk
TDK Varistors 18 VDC .2J 40V-CL 30A PK 7.628In Stock
Min.: 1
Mult.: 1
: 4.000

Automotive MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 22 V 40 V 30 A 200 mJ 100 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape

TDK Varistors 14VAC 10% 7mm AEC-Q200 4.962In Stock
Min.: 1
Mult.: 1
: 6.000

Disc Varistor, Auto-Grade 7mm MOVs PCB Mount Radial 14 VAC 7 mm - 40 C + 105 C AEC-Q100 Reel, Cut Tape
TDK Varistors 11Vrms 120A 4.796In Stock
Min.: 1
Mult.: 1
: 3.000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 11 VAC 14 VDC 18 V 35 V 120 A 200 mJ 400 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 3.5 VDC .01J 14V-CL 100 PF 26.450In Stock
Min.: 1
Mult.: 1
: 15.000

AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 3.5 VDC 6.8 V 14 V 10 A 10 mJ 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0402 0.3 6.8v 14.255In Stock
Min.: 1
Mult.: 1
: 20.000

AVR MLVs PCB Mount SMD/SMT 01005 (0402 metric) 3.5 VDC 6.8 V 15 V 4 A 10 mJ 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 17Vrms 10A 6.284In Stock
Min.: 1
Mult.: 1
: 4.000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 27 V 50 V 10 A 100 mJ 30 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors AEC-Q200 18.763In Stock
Min.: 1
Mult.: 1
: 4.000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 19 VDC 27 V 54 V 10 A 50 mJ 60 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1.0x0.5mm EIA 0402 19.926In Stock
Min.: 1
Mult.: 1
: 10.000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 3.5 VDC 6.8 V 14 V 10 A 20 mJ 100 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 16VDC 0.2J 150 pF 25.5 V 42V 710In Stock
Min.: 1
Mult.: 1
: 1.000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 16 VDC 25.5 V 42 V 30 A 200 mJ 150 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 25VAC 31VDC 0.3J 250 pF 41 V 65V 994In Stock
Min.: 1
Mult.: 1
: 1.000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 41 V 65 V 80 A 300 mJ 250 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 80p F 40 V 50V 880In Stock
Min.: 1
Mult.: 1
: 1.000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 40 V 50 V 30 A 100 mJ 80 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 18V 290pF 0805 AEC-Q200 MLA AUTO 3.344In Stock
Min.: 1
Mult.: 1
: 2.500

MLA AUTO MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 28 V 44 V 40 A 100 mJ 290 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 40VAC 56VDC 0.7J 180 pF 68 V 110V 1.200In Stock
Min.: 1
Mult.: 1
: 2.000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 100 A 700 mJ 180 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 369VDC 13J 70pF 430 V 710V 14In Stock
2.000Expected 12/3/2026
Min.: 1
Mult.: 1
: 1.000

VJ MLVs PCB Mount SMD/SMT 3220 (8552 metric) 50 VAC 369 VDC 430 V 710 V 15 uA 13 J 70 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 17V 10mm Phenolic AEC-Q200 AUMOV 91In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 5 A 6.5 J 3.9 nF - 40 C + 125 C AEC-Q100 Bulk
KYOCERA AVX Varistors 13VAC 18VDC 1.5J 310 0pF 25.5 V 42V 15In Stock
Min.: 1
Mult.: 1
: 2.000

VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 13 VAC 18 VDC 25.5 V 42 V 500 A 1.5 J 3.1 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors CG Auto MLV 1206, 180pF AEC-Q200 2.003In Stock
Min.: 1
Mult.: 1
: 4.000

CGA-MLA SMD/SMT 1206 (3216 metric) 110 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 2 2pF 120V 2.110In Stock
8.000Expected 10/29/2026
Min.: 1
Mult.: 1
: 4.000

CANAT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 120 V 22 V 4 A 15 mJ 22 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 42VAC 60VDC 1.5J 400 pF 76 V 120V 608In Stock
Min.: 1
Mult.: 1
: 1.000

VGAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 42 VAC 60 VDC 76 V 120 V 250 A 1.5 J 400 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 1812 95VAC 125VDC 45 A AEC-Q200 10% 997In Stock
Min.: 1
Mult.: 1
: 1.000

VJ MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 95 VAC 125 VDC 150 V 270 V 45 A 5 J 280 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors CG Auto MLV 1206, 500pF AEC-Q200 2.361In Stock
Min.: 1
Mult.: 1
: 4.000

CGA-MLA SMD/SMT 1206 (3216 metric) 81 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 27V 6.8pF AEC-Q200 1.910In Stock
Min.: 1
Mult.: 1
: 4.000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VDC 27 V 6.8 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 17V 14mm Epoxy AEC-Q200 AUMOV 2.557In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 10 A 13 J 8.7 nF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 17V 20mm Phenolic AEC-Q200 AUMOV 2.495In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 20 A 35 J 18.75 nF - 40 C + 125 C AEC-Q100 Bulk