Reel Varistori

Risultati: 8.314
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Serie Prodotto Stile di montaggio Stile di terminazione Package/involucro Tensione nominale CA Tensione nominale CC Tensione varistore Tensione di clamping Diametro Sovracorrente momentanea di picco Energia nominale di sovracorrente momentanea Capacità Temperatura di lavoro minima Temperatura di lavoro massima Qualifica Confezione
TDK Varistori MLV, 0402, 28V 7.000A magazzino
Min: 1
Mult.: 1
: 10.000

X-series, 0402 PCB Mount SMD/SMT 28 VAC 36 VDC 45 VDC to 65 VDC 130 V 1 A 6 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistori MLV, 0805, 17V 6.000A magazzino
Min: 1
Mult.: 1
: 3.000

X-series, 0805 PCB Mount SMD/SMT 17 VAC 22 VDC 24.3 VDC to 29.7 VDC 46 V 120 A 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistori MLV, 1210, 30V 4.000A magazzino
Min: 1
Mult.: 1
: 2.000

X-Series, 1210 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 300 A 2000 mJ 1 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistori MLV, 1812, 30V 1.980A magazzino
Min: 1
Mult.: 1
: 1.000

X-series, 1812 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 800 A 300 mJ 2200 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistori MLV, 0402, 40V 7.000A magazzino
Min: 1
Mult.: 1
: 10.000

X-series, 0402 PCB Mount SMD/SMT 40 VAC 51 VDC 61 VDC to 80 VDC 135 V 5 A 6 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistori 20mm Radial Disc MOV - Kinked Leads, T&R 4.761A magazzino
6.00019/10/2026 previsto
Min: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 385 VAC 505 VDC 620 V 1.025 kV 23 mm 6.5 kA 220 J 780 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Littelfuse Varistori 50VAC 65VDC 1500pF AEC-Q200 2.543A magazzino
Min: 1
Mult.: 1
: 1.000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 73 V to 91 V 140 V 800 A 1500 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistori 14mm Radial Disc MOV - Kinked Leads, T&R 17.500A magazzino
Min: 1
Mult.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 175 VAC 225 VDC 270 V 455 V 16.5 mm 4.5 kA 70 J 888 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Littelfuse Varistori 150V 250A 100pF 13 Inch Reel 28.058A magazzino
Min: 1
Mult.: 1
: 4.000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 150 VAC 200 VDC 240 V 395 V 250 A 5 J 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistori ZV 11V 10% 13.927A magazzino
Min: 1
Mult.: 1
: 4.000

ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 11 VAC 14 VDC 18 V 33 V 400 A 1.3 J 2600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistori ZV 20V 10% 2.605A magazzino
Min: 1
Mult.: 1
: 1.000

ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 20 VAC 26 VDC 33 V 54 V 1.2 kA 8 J 6500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistori ZV 40V 10% 13.304A magazzino
Min: 1
Mult.: 1
: 2.500

ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 56 VDC 68 V 110 V 250 A 2.4 J 570 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistori ZV 40V 10% 9.914A magazzino
Min: 1
Mult.: 1
: 1.000

ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 40 VAC 56 VDC 68 V 110 V 600 A 4.8 J 1000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel

TDK Varistori 275VAC 10% 5mm StandarD 26.607A magazzino
Min: 1
Mult.: 1
: 1.500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 5 mm 400 A 8.6 J 60 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistori 1206 35Vrms 100A 30.703A magazzino
Min: 1
Mult.: 1
: 2.000

SMD Disc Varistor, Auto-Grade 4032mm MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 100 A 400 mJ 200 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistori 1206 11V 200A 800pF 9.417A magazzino
Min: 1
Mult.: 1
: 3.000

CT MLVs PCB Mount SMD/SMT 11 VAC 14 VDC 18 V 33 V 200 A 500 mJ 800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistori 1812 14Vrms 5A 2.726A magazzino
Min: 1
Mult.: 1
: 1.500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 14 VAC 16 VDC 24.5 V 40 V 800 A 2.4 J 5600 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistori 50VAC 10% 3225mm 9.919A magazzino
Min: 1
Mult.: 1
: 1.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 3225 (1210 metric) 50 VAC 65 VDC 82 V 135 V 400 A 1.8 J 300 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistori 1206 40volts 56A 61.0V to 77.0V 8.670A magazzino
Min: 1
Mult.: 1
: 3.000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 77 V 120 V 180 A 1 J 380 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistori AV AUTO SERIES 14V 12.368A magazzino
Min: 1
Mult.: 1
: 2.500

AV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 24 V 40 V 400 A 1.6 J 2230 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistori AVHT AUTO SERIES 20V 13.664A magazzino
Min: 1
Mult.: 1
: 2.500

AVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 22 V 54 V 400 A 1.9 J 1650 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistori CHIP GUARD 30.856A magazzino
Min: 1
Mult.: 1
: 10.000

MLC SMD/SMT 0402 (1005 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistori PV 175V 10% 5.582A magazzino
Min: 1
Mult.: 1
: 1.000

PV MOVs PCB Mount SMD/SMT 175 VAC 225 VDC 270 V 455 V 1.2 kA 21 J 250 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistori PV 75V 10% 5.879A magazzino
Min: 1
Mult.: 1
: 1.000

PV MOVs PCB Mount SMD/SMT 75 VAC 100 VDC 120 V 200 V 1.2 kA 9 J 550 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistori 18 VDC .4J 38V-CL 355PF 30.931A magazzino
Min: 1
Mult.: 1
: 4.000

ZV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 22 V 38 V 120 A 0.4 J 355 pF - 55 C + 125 C Reel, Cut Tape, MouseReel