TDK Varistori

Risultati: 1.766
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Serie Prodotto Stile di montaggio Stile di terminazione Package/involucro Tensione nominale CA Tensione nominale CC Tensione varistore Tensione di clamping Diametro Sovracorrente momentanea di picco Energia nominale di sovracorrente momentanea Capacità Temperatura di lavoro minima Temperatura di lavoro massima Qualifica Confezione
EPCOS / TDK Varistori 175VAC 10% 4032mm 9.822A magazzino
Min: 1
Mult.: 1

Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 225 VDC 270 V 455 V 1.2 kA 13 J 150 pF - 40 C + 85 C Blister Pack
EPCOS / TDK Varistori CA06P4S17TLCG 7.477A magazzino
Min: 1
Mult.: 1
Nastrati: 3.000

- MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 25 V 50 V 30 A 75 mJ 75 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistori 0612 350V 3pF 11.058A magazzino
Min: 1
Mult.: 1
Nastrati: 3.000

CeraDiodes High Speed MLVs PCB Mount SMD/SMT 0612 (1632 metric) 16 VDC 80 V 350 V 3 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistori 130VAC 10% 32mm High E 168A magazzino
Min: 1
Mult.: 1

Disc Varistor, High-Energy 32mm MOVs Chassis Mount Screw 130 VAC 170 VDC 205 V 340 V 32 mm 25 kA 210 J 4400 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 230VAC 10% 32mm High E 365A magazzino
Min: 1
Mult.: 1

Disc Varistor, High-Energy 32mm MOVs PCB Mount SMD/SMT 230 VAC 300 VDC 360 V 595 V 32 mm 25 kA 300 J 2500 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 250VAC 10% 32mm High E 286A magazzino
Min: 1
Mult.: 1

Disc Varistor, High-Energy 32mm MOVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 32 mm 25 kA 330 J 2200 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 275VAC 10% 32mm High E 994A magazzino
Min: 1
Mult.: 1

Disc Varistor, High-Energy 32mm MOVs PCB Mount SMD/SMT 275 VAC 350 VDC 430 V 710 V 32 mm 25 kA 360 J 2000 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 320VAC 10% 32mm High E 127A magazzino
Min: 1
Mult.: 1

Disc Varistor, High-Energy 32mm MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 510 V 840 V 32 mm 25 kA 430 J 1700 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 680VAC 10% 32mm High E 233A magazzino
Min: 1
Mult.: 1

Disc Varistor, High-Energy 32mm MOVs PCB Mount SMD/SMT 680 VAC 895 VDC 1.1 kV 1.815 kV 40 mm 25 kA 760 J 830 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 150VAC 10% 32mm High E 119A magazzino
Min: 1
Mult.: 1

Disc Varistor, High-Energy 32mm MOVs Chassis Mount Screw 150 VAC 200 VDC 240 V 395 V 32 mm 25 kA 240 J 3700 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 130VAC 10% 40mm High E 190A magazzino
Min: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 150 VAC 170 VDC 205 V 340 V 40 mm 40 kA 310 J 5600 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 230VAC 10% 40mm High E 90A magazzino
Min: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 230 VAC 300 VDC 360 V 595 V 32 mm 40 kA 460 J 3200 pF - 40 C + 85 C Bulk
EPCOS / TDK Varistori 250VAC 10% 40mm High E 159A magazzino
Min: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 250 VAC 320 VDC 390 V 650 V 40 mm 40 kA 490 J 2900 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 275VAC 10% 40mm High E 280A magazzino
Min: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 275 VAC 350 VDC 430 V 710 V 40 mm 40 kA 550 J 2700 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 320VAC 10% 40mm High E 95A magazzino
Min: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 320 VAC 420 VDC 510 V 840 V 40 mm 40 kA 640 J 2300 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 385VAC 10% 40mm High E 120A magazzino
Min: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 385 VAC 505 VDC 620 V 1.025 kV 40 mm 40 kA 800 J 1900 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 420VAC 10% 40mm High E 271A magazzino
Min: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 420 VAC 560 VDC 680 V 1.12 kV 40 mm 40 kA 910 J 1800 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 460VAC 10% 40mm High E 337A magazzino
Min: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 460 VAC 615 VDC 750 V 1.24 kV 40 mm 40 kA 1 kJ 1600 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 550VAC 10% 40mm High E 329A magazzino
12009/03/2026 previsto
Min: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 550 VAC 745 VDC 910 V 1.5 kV 40 mm 40 kA 960 J 1400 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 1000VAC 10% 60mm High E 105A magazzino
Min: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 60 mm 7 kA 3 kJ 1600 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 275VAC 10% 60mm High E 64A magazzino
Min: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 275 VAC 350 VDC 430 V 710 V 60 mm 70 kA 860 J 6600 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 385VAC 10% 60mm High E 29A magazzino
Min: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 385 VAC 505 VDC 620 V 1.025 kV 60 mm 70 kA 1.2 kJ 4600 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 460VAC 10% 60mm High E 128A magazzino
Min: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 460 VAC 615 VDC 750 V 1.24 kV 60 mm 70 kA 1.65 kJ 3900 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 550VAC 10% 60mm High E 143A magazzino
Min: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 550 VAC 745 VDC 910 V 1.5 kV 60 mm 70 kA 1.5 kJ 3300 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 680VAC 10% 60mm High E 127A magazzino
Min: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 680 VAC 895 VDC 1.1 kV 1.815 kV 60 mm 70 kA 1.8 kJ 2600 pF - 40 C + 105 C Bulk