TDK Varistori

Risultati: 1.766
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Serie Prodotto Stile di montaggio Stile di terminazione Package/involucro Tensione nominale CA Tensione nominale CC Tensione varistore Tensione di clamping Diametro Sovracorrente momentanea di picco Energia nominale di sovracorrente momentanea Capacità Temperatura di lavoro minima Temperatura di lavoro massima Qualifica Confezione
EPCOS / TDK Varistori 385VAC 10% 14mm StandarD 10.093A magazzino
Min: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 4.5 kA 80 J 240 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 460VAC 10% 14mm StandarD 4.419A magazzino
Min: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 460 VAC 615 VDC 700 V 1.24 kV 14 mm 4.5 kA 100 J 200 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 50VAC 10% 14mm StandarD 24.749A magazzino
Min: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 14 mm 4.5 kA 15 J 1800 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 75VAC 10% 14mm StandarD 8.958A magazzino
Min: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 14 mm 4.5 kA 20 J 1370 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 320VAC 10% 14mm AdvanceD Thermofused 1.883A magazzino
Min: 1
Mult.: 1

Thermo-fused Varistor, AdvanceD 14mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 6 kA 136 J 370 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistori 420VAC 10% 14mm AEC-Q200 125degC 1.856A magazzino
Min: 1
Mult.: 1

Disc Varistor, AdvanceD Auto-Grade 14mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 17.5 mm 5 kA 136 J 0.29 uF - 40 C + 125 C AEC-Q200 Bulk
EPCOS / TDK Varistori 275VAC 10% 20mm SuperioR MP 3.192A magazzino
Min: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 22.5 mm 12 kA 280 J 1150 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 300VAC 10% 20mm SuperioR MP 3.962A magazzino
Min: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 22.5 mm 12 kA 305 J 1050 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 550VAC 10% 20mm SuperioR MP 1.927A magazzino
Min: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 23 mm 10 kA 490 J 550 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 1000VAC 10% 20mm StandarD 2.877A magazzino
Min: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 21.5 mm 6.5 kA 410 J 210 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistori 17VAC 10% 20mm AEC-Q200 1.526A magazzino
Min: 1
Mult.: 1

Disc Varistor, Auto-Grade 20mm MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 7 mm 2 kA 14 J 0.0156 uF - 40 C + 105 C AEC-Q100 Bulk

EPCOS / TDK Varistori 25VAC 10% 20mm AEC-Q200 1.881A magazzino
Min: 1
Mult.: 1

Disc Varistor, Auto-Grade 20mm MOVs PCB Mount Radial 25 VAC 28 VDC 39 V 77 V 23 mm 2 kA 100 J 0.0111 uF - 40 C + 105 C AEC-Q100 Bulk

EPCOS / TDK Varistori 30VAC 10% 20mm AEC-Q200 2.152A magazzino
Min: 1
Mult.: 1

Disc Varistor, Auto-Grade 20mm MOVs PCB Mount Radial 30 VAC 34 VDC 47 V 93 V 23 mm 2 kA 100 J 9400 pF - 40 C + 105 C AEC-Q100 Bulk
EPCOS / TDK Varistori 14VAC 10% 20mm StandarD 4.476A magazzino
Min: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 20 mm 2 kA 12 J 0.019 uF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 150VAC 10% 20mm StandarD 5.186A magazzino
Min: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 20 mm 8 kA 85 J 1160 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 130VAC 10% 20mm AdvanceD 6.173A magazzino
Min: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 20 mm 10 kA 100 J 1340 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 300VAC 10% 20mm AdvanceD 33.340A magazzino
Min: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 470 VAC 385 VDC 470 V 775 V 21.5 mm 1 kA 250 J 780 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 320VAC 10% 20mm AdvanceD 4.056A magazzino
Min: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 21.5 mm 1 kA 273 J 720 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 420VAC 10% 20mm AdvanceD 6.407A magazzino
Min: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 21.5 mm 10 kA 273 J 420 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 510VAC 10% 20mm AdvanceD 7.950A magazzino
Min: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 21.5 mm 10 kA 325 J 340 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 250VAC 10% 20mm StandarD 5.004A magazzino
Min: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 20 mm 8 kA 140 J 700 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistori 550VAC 10% 20mm AdvanceD 2.066A magazzino
Min: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 21.5 mm 10 kA 360 J 320 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 275VAC 10% 20mm StandarD 24.567A magazzino
Min: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 20 mm 8 kA 151 J 630 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 30VAC 10% 20mm StandarD 6.179A magazzino
Min: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 20 mm 2 kA 26 J 9350 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 300VAC 10% 20mm StandarD 16.959A magazzino
7.00009/03/2026 previsto
Min: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 20 mm 8 kA 173 J 580 pF - 40 C + 105 C Bulk