Bourns Varistori

Risultati: 1.319
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Serie Prodotto Stile di montaggio Stile di terminazione Package/involucro Tensione nominale CA Tensione nominale CC Tensione varistore Tensione di clamping Diametro Sovracorrente momentanea di picco Energia nominale di sovracorrente momentanea Capacità Temperatura di lavoro minima Temperatura di lavoro massima Qualifica Confezione
Bourns Varistori 20mm Radial Disc MOV - Kinked Leads, Bulk 3.249A magazzino
Min: 1
Mult.: 1

MOV-20D Varistors Through Hole Radial 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 23 mm 6.5 kA 625 J 312 pF - 40 C + 105 C Bulk
Bourns Varistori 20mm Radial Disc MOV - Kinked Leads, T&R 3.974A magazzino
Min: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 485 VAC 640 VDC 780 V 1.29 kV 23 mm 6.5 kA 255 J 612 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistori 14mm Radial Disc MOV - Kinked Leads, T&R 17.499A magazzino
Min: 1
Mult.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 175 VAC 225 VDC 270 V 455 V 16.5 mm 4.5 kA 70 J 888 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistori CHIP GUARD 29.624A magazzino
Min: 1
Mult.: 1
: 10.000

MLC SMD/SMT 0402 (1005 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistori PV 175V 10% 5.332A magazzino
Min: 1
Mult.: 1
: 1.000

PV MOVs PCB Mount SMD/SMT 175 VAC 225 VDC 270 V 455 V 1.2 kA 21 J 250 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistori PV 75V 10% 5.879A magazzino
Min: 1
Mult.: 1
: 1.000

PV MOVs PCB Mount SMD/SMT 75 VAC 100 VDC 120 V 200 V 1.2 kA 9 J 550 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistori IsoMOV 3KA 230Vrms Bulk In-Line 3.186A magazzino
Min: 1
Mult.: 1

IsoM3 MOVs Through Hole Radial 230 VAC 300 VDC 620 V 13.2 mm 250 A 30 pF - 40 C + 125 C Bulk
Bourns Varistori IsoMOV 5KA 380Vrms Bulk In-Line 4.027A magazzino
Min: 1
Mult.: 1

IsoM5 MOVs Through Hole Radial 385 VAC 505 VDC 1 kV 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Bourns Varistori IsoMOV 5KA 510Vrms Bulk In-Line 2.960A magazzino
Min: 1
Mult.: 1

IsoM5 MOVs Through Hole Radial 510 VAC 670 VDC 1.3 kV 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Bourns Varistori Chip Guard 0402 24 Volts 38.445A magazzino
Min: 1
Mult.: 1
: 10.000

MLC SMD/SMT 0402 (1005 metric) 25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistori PV 140V 10% 4.783A magazzino
Min: 1
Mult.: 1
: 1.000

PV MOVs PCB Mount SMD/SMT 140 VAC 180 VDC 220 V 360 V 1.2 kA 18 J 300 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistori IsoMOV 3KA 250Vrms Bulk In-Line 6.106A magazzino
Min: 1
Mult.: 1

IsoM3 MOVs Through Hole Radial 250 VAC 320 VDC 675 V 13.2 mm 250 A 30 pF - 40 C + 125 C Bulk
Bourns Varistori IsoMOV 5KA 300Vrms Bulk In-Line 4.238A magazzino
Min: 1
Mult.: 1

IsoM5 MOVs Through Hole Radial 300 VAC 385 VDC 800 V 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Bourns Varistori IsoMOV 5KA 420Vrms Bulk In-Line 5.065A magazzino
Min: 1
Mult.: 1

IsoM5 MOVs Through Hole Radial 420 VAC 560 VDC 1.1 kV 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Bourns Varistori PV 300V 10% 8.634A magazzino
Min: 1
Mult.: 1
: 1.000

PV MOVs PCB Mount SMD/SMT 300 VAC 385 VDC 470 V 775 V 400 A 15 J 70 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistori IsoMOV 3KA 175Vrms Bulk In-Line 3.028A magazzino
Min: 1
Mult.: 1

IsoM3 MOVs Through Hole Radial 175 VAC 225 VDC 470 V 13.2 mm 250 A 30 pF - 40 C + 125 C Bulk
Bourns Varistori PV 130V 10% 6.457A magazzino
Min: 1
Mult.: 1
: 1.500

PV MOVs PCB Mount SMD/SMT 130 VAC 170 VDC 205 V 340 V 400 A 7 J 160 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistori PV 60V 10% 4.704A magazzino
Min: 1
Mult.: 1
: 1.500

PV MOVs PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 165 V 400 A 3 J 330 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistori 7mm Radial Disc MOV - Kinked Leads, T&R 3.872A magazzino
Min: 1
Mult.: 1
: 2.000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 115 VAC 150 VDC 180 V 300 V 9 mm 1.2 kA 11.7 J 336 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistori 10mm Radial Disc MOV - Kinked Leads, T&R 2.994A magazzino
Min: 1
Mult.: 1
: 1.000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 115 VAC 150 VDC 180 V 300 V 12.5 mm 2.5 kA 27 J 672 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistori 10mm Radial Disc MOV - Kinked Leads, T&R 1.980A magazzino
Min: 1
Mult.: 1
: 1.000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 190 VAC 250 VDC 300 V 500 V 12.5 mm 2.5 kA 40 J 396 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistori 10mm Radial Disc MOV - Kinked Leads, T&R 1.786A magazzino
Min: 1
Mult.: 1
: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 2.5 kA 70 J 192 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistori 10mm Radial Disc MOV - Kinked Leads, T&R 1.907A magazzino
Min: 1
Mult.: 1
: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 2.5 kA 75 J 156 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistori 14mm Radial Disc MOV - Kinked Leads, T&R 4.663A magazzino
Min: 1
Mult.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 60 VAC 85 VDC 100 V 165 V 16.5 mm 4.5 kA 28 J 2400 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistori 14mm Radial Disc MOV - Kinked Leads, T&R 5.674A magazzino
Min: 1
Mult.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 11 VAC 14 VDC 18 V 36 V 16.5 mm 1 kA 4 J 0.0144 uF - 40 C + 105 C Reel, Cut Tape, MouseReel