Eaton Electronics Varistori

Risultati: 622
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Serie Prodotto Stile di montaggio Stile di terminazione Package/involucro Tensione nominale CA Tensione nominale CC Tensione varistore Tensione di clamping Diametro Sovracorrente momentanea di picco Energia nominale di sovracorrente momentanea Capacità Temperatura di lavoro minima Temperatura di lavoro massima Qualifica Confezione
Eaton Electronics Varistori MOVHE, 14 mm size, 250 VAC 975A magazzino
Min: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 16.5 mm 50 A 140 J 510 pF - 40 C + 125 C Bulk
Eaton Electronics Varistori MOVHE, 14 mm size, 275 VAC 956A magazzino
Min: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 50 A 155 J 460 pF - 40 C + 125 C Bulk
Eaton Electronics Varistori MOVHE, 14 mm size, 300 VAC 969A magazzino
Min: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 50 A 175 J 430 pF - 40 C + 125 C Bulk
Eaton Electronics Varistori MOVHE, 14 mm size, 320 VAC 990A magazzino
Min: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 16.5 mm 50 A 180 J 390 pF - 40 C + 125 C Bulk
Eaton Electronics Varistori MOVHE, 14 mm size, 350 VAC 755A magazzino
Min: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 16.5 mm 50 A 185 J 360 pF - 40 C + 125 C Bulk
Eaton Electronics Varistori MOVHE, 14 mm size, 385 VAC 1.998A magazzino
Min: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 50 A 190 J 320 pF - 40 C + 125 C Bulk
Eaton Electronics Varistori MOVHE, 14 mm size, 420 VAC 788A magazzino
Min: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 50 A 200 J 290 pF - 40 C + 125 C Bulk
Eaton Electronics Varistori MOVHE, 14 mm size, 460 VAC 800A magazzino
Min: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 50 A 210 J 270 pF - 40 C + 125 C Bulk
Eaton Electronics Varistori MOVHE, 14 mm size, 510 VAC 765A magazzino
Min: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 50 A 235 J 240 pF - 40 C + 125 C Bulk
Eaton Electronics Varistori MOVHE, 14 mm size, 550 VAC 770A magazzino
Min: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 50 A 255 J 220 pF - 40 C + 125 C Bulk
Eaton Electronics Varistori MOVHE, 14 mm size, 625 VAC 798A magazzino
Min: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 16.5 mm 50 A 280 J 200 pF - 40 C + 125 C Bulk
Eaton Electronics Varistori MOVHE, 20 mm size, 140 VAC 396A magazzino
Min: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 140 VAC 180 VDC 220 V 360 V 22.5 mm 100 A 155 J 1800 pF - 40 C + 125 C Bulk
Eaton Electronics Varistori MOVHE, 20 mm size, 250 VAC 388A magazzino
Min: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 22.5 mm 100 A 275 J 1000 pF - 40 C + 125 C Bulk
Eaton Electronics Varistori MOVHE, 20 mm size, 320 VAC 375A magazzino
Min: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 22.5 mm 100 A 360 J 780 pF - 40 C + 125 C Bulk
Eaton Electronics Varistori MOVHE, 20 mm size, 350 VAC 314A magazzino
Min: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 22.5 mm 100 A 380 J 710 pF - 40 C + 125 C Bulk
Eaton Electronics Varistori MOVHE, 20 mm size, 385 VAC 350A magazzino
Min: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 22.5 mm 100 A 390 J 650 pF - 40 C + 125 C Bulk
Eaton Electronics Varistori MOVHE, 20 mm size, 420 VAC 390A magazzino
Min: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 22.5 mm 100 A 400 J 600 pF - 40 C + 125 C Bulk
Eaton Electronics Varistori MLV 0402 9V 5pF 19.985A magazzino
Min: 1
Mult.: 1
Nastrati: 10.000

MLVB MLVs PCB Mount SMD/SMT 0402 (1005 metric) 9 VDC 11 V to 17 V 35 V 5 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistori 60 VDC 650PF 4.345A magazzino
Min: 1
Mult.: 1
Nastrati: 3.000

MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 45 VAC 60 VDC 76 V 134 V 500 A 2.5 J 650 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistori Surface Mount Automotive MLV, AMLV06, 0603 MLV 9 Vdc 7.998A magazzino
Min: 1
Mult.: 1
Nastrati: 4.000

AMLV06 MLVs PCB Mount SMD/SMT 7 VAC 9 VDC 16 V 29 V 30 A 0.1 J 490 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistori Surface Mount Automotive MLV, AMLV06, 0603 MLV 26 Vdc 7.990A magazzino
Min: 1
Mult.: 1
Nastrati: 4.000

AMLV06 MLVs PCB Mount SMD/SMT 20 VAC 26 VDC 38 V 60 V 30 A 0.1 J 110 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistori Surface Mount Automotive MLV, AMLV06, 0603 MLV 32 Vdc 7.980A magazzino
Min: 1
Mult.: 1
Nastrati: 4.000

AMLV06 MLVs PCB Mount SMD/SMT 25 VAC 32 VDC 70.1 V 120 V 5 A 0.05 J 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistori Surface Mount Automotive MLV, AMLV08, 0805 MLV 18 Vdc 3.500A magazzino
Min: 1
Mult.: 1
Nastrati: 3.500

AMLV08 MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 28 V 44 V 120 A 0.3 J 650 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistori Surface Mount Automotive MLV, AMLV08, 0805 MLV 26 Vdc 3.472A magazzino
Min: 1
Mult.: 1
Nastrati: 3.500

AMLV08 MLVs PCB Mount SMD/SMT 20 VAC 26 VDC 36.3 V 56 V 80 A 0.3 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistori Surface Mount Automotive MLV, AMLV13, 1210 MLV 34 Vdc 5.000A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

AMLV13 MLVs PCB Mount SMD/SMT 26 VAC 34 VDC 51.7 V 75 V 300 A 2.3 J 1100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel