Eaton Electronics Varistori

Risultati: 638
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Serie Prodotto Stile di montaggio Stile di terminazione Package/involucro Tensione nominale CA Tensione nominale CC Tensione varistore Tensione di clamping Diametro Sovracorrente momentanea di picco Energia nominale di sovracorrente momentanea Capacità Temperatura di lavoro minima Temperatura di lavoro massima Qualifica Confezione
Eaton Electronics Varistori MOVHE, 10 mm size, 175 VAC 985A magazzino
Min: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 175 VAC 225 VDC 270 V 455 V 12.5 mm 25 A 49 J 370 pF - 40 C + 125 C Bulk
Eaton Electronics Varistori MOVHE, 10 mm size, 300 VAC 1.246A magazzino
Min: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 25 A 85 J 210 pF - 40 C + 125 C Bulk
Eaton Electronics Varistori MOVHE, 10 mm size, 320 VAC 995A magazzino
Min: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 12.5 mm 25 A 90 J 200 pF - 40 C + 125 C Bulk
Eaton Electronics Varistori MOVHE, 10 mm size, 350 VAC 968A magazzino
Min: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 12.5 mm 25 A 92 J 180 pF - 40 C + 125 C Bulk
Eaton Electronics Varistori MOVHE, 10 mm size, 385 VAC 925A magazzino
Min: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 25 A 95 J 160 pF - 40 C + 125 C Bulk
Eaton Electronics Varistori MOVHE, 10 mm size, 420 VAC 980A magazzino
Min: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 12.5 mm 25 A 98 J 150 pF - 40 C + 125 C Bulk
Eaton Electronics Varistori MOVHE, 10 mm size, 460 VAC 775A magazzino
Min: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 25 A 100 J 130 pF - 40 C + 125 C Bulk
Eaton Electronics Varistori MOVHE, 10 mm size, 510 VAC 763A magazzino
Min: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 12.5 mm 25 A 110 J 120 pF - 40 C + 125 C Bulk
Eaton Electronics Varistori MOVHE, 20 mm size, 130 VAC 348A magazzino
Min: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 22.5 mm 100 A 140 J 2000 pF - 40 C + 125 C Bulk
Eaton Electronics Varistori MOVHE, 20 mm size, 150 VAC 309A magazzino
Min: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 22.5 mm 100 A 168 J 1650 pF - 40 C + 125 C Bulk
Eaton Electronics Varistori MOVHE, 20 mm size, 175 VAC 257A magazzino
Min: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 175 VAC 225 VDC 270 V 455 V 22.5 mm 100 A 190 J 1500 pF - 40 C + 125 C Bulk
Eaton Electronics Varistori MOVHE, 20 mm size, 275 VAC 53A magazzino
20004/06/2026 previsto
Min: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 22.5 mm 100 A 305 J 930 pF - 40 C + 125 C Bulk
Eaton Electronics Varistori MOVHE, 20 mm size, 460 VAC 185A magazzino
Min: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 22.5 mm 100 A 420 J 530 pF - 40 C + 125 C Bulk
Eaton Electronics Varistori MOVHE, 20 mm size, 510 VAC 170A magazzino
Min: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 22.5 mm 100 A 460 J 500 pF - 40 C + 125 C Bulk
Eaton Electronics Varistori MOVHE, 20 mm size, 550 VAC 30A magazzino
Min: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 22.5 mm 100 A 510 J 440 pF - 40 C + 125 C Bulk
Eaton Electronics Varistori MOVHE, 20 mm size, 625 VAC 188A magazzino
Min: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 22.5 mm 100 A 565 J 400 pF - 40 C + 125 C Bulk
Eaton Electronics Varistori 360 VAC 920 V CLAMP 400 PEAK 1.635A magazzino
Min: 1
Mult.: 1
Nastrati: 900

MOVS2825 MOVs SMD/SMT SMD/SMT 2825 360 VAC 560 VDC 616 V 920 V 1.2 kA - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistori MOVTP, 14 mm, 275 Vac 394A magazzino
Min: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 275 VAC 350 VDC 473 V 710 V 18.5 mm 6 kA 170 J - 40 C + 105 C Bulk
Eaton Electronics Varistori MOVTP, 20 mm, 300 Vac 653A magazzino
Min: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 300 VAC 385 VDC 517 V 775 V 23.5 mm 10 kA 350 J - 40 C + 105 C Bulk
Eaton Electronics Varistori MOVTP, 14 mm, 150 Vac 61A magazzino
Min: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 150 VAC 200 VDC 264 V 395 V 18.5 mm 6 kA 94 J - 40 C + 105 C Bulk
Eaton Electronics Varistori MOVTP, 14 mm, 150 Vac 130A magazzino
Min: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 150 VAC 200 VDC 264 V 395 V 18.5 mm 6 kA 94 J - 40 C + 105 C Bulk
Eaton Electronics Varistori MOVTP, 14 mm, 275 Vac 1.086A magazzino
Min: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 275 VAC 350 VDC 473 V 710 V 18.5 mm 6 kA 170 J - 40 C + 105 C Bulk
Eaton Electronics Varistori MOVTP, 14 mm, 300 Vac 1.199A magazzino
Min: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 300 VAC 385 VDC 517 V 775 V 18.5 mm 6 kA 192 J - 40 C + 105 C Bulk
Eaton Electronics Varistori MOVTP, 14 mm, 320 Vac 130A magazzino
Min: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 320 VAC 410 VDC 561 V 845 V 18.5 mm 6 kA 209 J - 40 C + 105 C Bulk
Eaton Electronics Varistori MOVTP, 14 mm, 465 Vac 138A magazzino
Min: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 465 VAC 615 VDC 825 V 1.24 kV 18.5 mm 6 kA 247 J - 40 C + 105 C Bulk