EPCOS / TDK Varistori

Risultati: 1.680
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Serie Prodotto Stile di montaggio Stile di terminazione Package/involucro Tensione nominale CA Tensione nominale CC Tensione varistore Tensione di clamping Diametro Sovracorrente momentanea di picco Energia nominale di sovracorrente momentanea Capacità Temperatura di lavoro minima Temperatura di lavoro massima Qualifica Confezione
EPCOS / TDK Varistori 7mm, 250Vac, 10%, Compact Series 8.756A magazzino
Min: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 1.2 kA 19 J 120 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 7mm, 275Vac, 10%, Compact Series 7.220A magazzino
Min: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 1.2 kA 21 J 110 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 7mm, 300Vac, 10%, Compact Series 8.248A magazzino
Min: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 1.2 kA 23 J 100 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 7mm, 350Vac, 10%, Compact Series 8.621A magazzino
Min: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 1.2 kA 27 J 80 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 10mm, 275Vac, 10%, Compact Series 5.975A magazzino
Min: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 2.5 A 43 J 220 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 14mm, 275Vac, 10%, Compact Series 3.050A magazzino
Min: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 4.5 kA 71 J 440 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 20VAC 10% 5mm StandarD 16.763A magazzino
Min: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 5 mm 100 A 600 mJ 980 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 460VAC 10% 5mm StandarD 12.653A magazzino
Min: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 5 mm 400 A 18 J 30 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistori 25VAC 10% 7mm StandarD 22.906A magazzino
Min: 1
Mult.: 1
Nastrati: 1.500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 250 A 1.6 J 1400 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistori 14VAC 10% 7mm StandarD 17.280A magazzino
Min: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 7 mm 250 A 0.9 J 2300 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 300VAC 10% 7mm StandarD 56.278A magazzino
Min: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 23 J 90 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 420VAC 10% 7mm StandarD 23.540A magazzino
Min: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 9 mm 1.2 kA 32 J 75 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 460VAC 10% 7mm StandarD 14.088A magazzino
Min: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 7 mm 1.2 kA 36 J 55 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistori 275VAC 10% 10mm StandarD 9.992A magazzino
Min: 1
Mult.: 1
Nastrati: 1.000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 mm 2.5 kA 43 J 220 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistori 625VAC 10% 10mm StandarD 11.064A magazzino
Min: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 12 mm 2.5 kA 68 J 110 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 275VAC 10% 10mm AdvanceD 16.057A magazzino
Min: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12 mm 3.5 kA 55 J 220 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 300VAC 10% 10mm AdvanceD 21.449A magazzino
Min: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12 mm 3.5 kA 60 J 180 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 275VAC 10% 10mm StandarD 24.356A magazzino
Min: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 mm 2.5 kA 43 J 195 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistori 300VAC 10% 10mm StandarD 17.145A magazzino
Min: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 2.5 kA 47 J 180 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 275VAC 10% 14mm MP AdvanceD 7.168A magazzino
Min: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16 mm 6 kA 130 J 530 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 350VAC 10% 14mm MP AdvanceD 12.920A magazzino
Min: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 16.5 mm 6 kA 165 J 410 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 460VAC 10% 14mm MP AdvanceD 5.664A magazzino
Min: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 6 kA 200 J 320 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistori 275VAC 10% 14mm StandarD 7.799A magazzino
Min: 1
Mult.: 1
Nastrati: 1.000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 15.5 mm 4.5 kA 71 J 320 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistori 275VAC 10% 14mm StandarD 15.365A magazzino
Min: 1
Mult.: 1
Nastrati: 1.000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 4.5 kA 71 J 440 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistori 350VAC 10% 14mm StandarD 8.821A magazzino
Min: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 14 mm 4.5 kA 80 J 350 pF - 40 C + 105 C Bulk