Varistori

Risultati: 20.836
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Serie Prodotto Stile di montaggio Stile di terminazione Package/involucro Tensione nominale CA Tensione nominale CC Tensione varistore Tensione di clamping Diametro Sovracorrente momentanea di picco Energia nominale di sovracorrente momentanea Capacità Temperatura di lavoro minima Temperatura di lavoro massima Qualifica Confezione
Bourns Varistori AVHT AUTO SERIES 20V 10.265A magazzino
Min: 1
Mult.: 1
: 2.500

AVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 22 V 54 V 200 A 1.6 J 780 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistori CHIP GUARD 3.3VOLT LOW LEAKAGE 7.067A magazzino
Min: 1
Mult.: 1
: 5.000

MLC SMD/SMT 0603 (1608 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistori ZV 60V 10% 8.050A magazzino
Min: 1
Mult.: 1
: 2.000

ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 60 VAC 85 VDC 100 V 165 V 120 A 0.9 J 330 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistori 0.6x0.3mm EIA 0201 23.088A magazzino
Min: 1
Mult.: 1
: 15.000

AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 12 VDC 20 V 40 V 1 A 10 mJ 15 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape

TDK Varistori 60VAC 10% 10mm StandarD 4.437A magazzino
Min: 1
Mult.: 1
: 1.500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 10 mm 500 A 10 J 870 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistori 275VAC 10% 20mm StandarD 2.000A magazzino
Min: 1
Mult.: 1
: 1.000

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 20 mm 8 kA 151 J 850 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistori 230VAC 10% 20mm SuperioR 1.372A magazzino
Min: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 22.5 mm 12 kA 220 J 760 pF - 40 C + 105 C Bulk
TDK Varistori 130VAC 10% 20mm 3-pin ThermoFuse 590A magazzino
Min: 1
Mult.: 1

Thermo-fused Varistor 3-pin, AdvanceD 20mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 23 mm 10 kA 100 J 1850 pF - 40 C + 85 C Bulk
TDK Varistori 14mm, 300Vac, 10%, Compact Series 6.149A magazzino
Min: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 4.5 kA 76 J 400 pF - 40 C + 105 C Bulk
TDK Varistori 14mm, 385Vac, 10%, Compact Series 7.567A magazzino
Min: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 4.5 kA 80 J 315 pF - 40 C + 105 C Bulk
Vishay / BC Components Varistori 1812 30volts 38A 42.3V to 51.7V 1.975A magazzino
Min: 1
Mult.: 1
: 1.000

MLV1812E3 MLVs PCB Mount SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 51.7 V 88 V 800 A 4.2 J 2000 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistori IsoMOV 3KA 230Vrms Reel In-Line 14.473A magazzino
Min: 1
Mult.: 1
: 500

IsoM3 MOVs Through Hole Radial 230 VAC 300 VDC 620 V 13.2 mm 250 A 30 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistori ZV 14V 10% 12.038A magazzino
Min: 1
Mult.: 1
: 3.500

ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 22 V 38 V 200 A 0.6 J 950 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistori 1.0x0.5mm EIA 0402 20.638A magazzino
Min: 1
Mult.: 1
: 10.000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 3.5 VDC 6.8 V 14 V 10 A 20 mJ 100 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistori 0402 6.8volts 330pF 3.5volts 19.400A magazzino
Min: 1
Mult.: 1
: 10.000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 3.5 VDC 6.8 V 15 V 24 A 8 mJ 330 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel

TDK Varistori 50VAC 10% 5mm StandarD 6.591A magazzino
Min: 1
Mult.: 1
: 1.500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 5 mm 100 A 1.8 J 300 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistori 300VAC 10% 5mm StandarD 3.289A magazzino
Min: 1
Mult.: 1
: 750

Disc Varistor, StandarD 5mm Ammo Pack
TDK Varistori 40VAC 10% 7mm StandarD 8.940A magazzino
Min: 1
Mult.: 1
: 1.500

B722xxS3/4 MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 7 mm 250 A 3 J 900 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistori 250VAC 10% 14mm MP AdvanceD 5.119A magazzino
Min: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 16 mm 6 kA 115 J 580 pF - 40 C + 105 C Bulk
TDK Varistori 175VAC 10% 14mm EnergetiQ 2.111A magazzino
Min: 1
Mult.: 1

Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 16.5 mm 8 kA 100 J 750 pF - 40 C + 105 C Bulk
TDK Varistori 230VAC 10% 14mm AdvanceD 4.264A magazzino
Min: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 15.5 mm 6 kA 90 J 380 pF - 40 C + 105 C Bulk
TDK Varistori 150VAC 10% 20mm SuperioR MP 858A magazzino
Min: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 22.5 mm 12 kA 155 J 2050 pF - 40 C + 105 C Bulk
TDK Varistori 230VAC 10% 20mm EnergetiQ 1.442A magazzino
Min: 1
Mult.: 1

Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 20 mm 15 kA 180 J 1350 pF - 40 C + 105 C Bulk
TDK Varistori 300VAC 10% 20mm StandarD 2.000A magazzino
Min: 1
Mult.: 1
: 1.000

B722xxS3/4 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 20 mm 8 kA 173 J 780 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistori 300VAC 10% 25mm SuperioR 407A magazzino
Min: 1
Mult.: 1

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 27.5 mm 20 kA 410 J 1750 pF - 40 C + 105 C Bulk