Varistori

Risultati: 20.793
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Serie Prodotto Stile di montaggio Stile di terminazione Package/involucro Tensione nominale CA Tensione nominale CC Tensione varistore Tensione di clamping Diametro Sovracorrente momentanea di picco Energia nominale di sovracorrente momentanea Capacità Temperatura di lavoro minima Temperatura di lavoro massima Qualifica Confezione
Bourns Varistori IsoMOV 5KA 380Vrms Bulk In-Line 4.031A magazzino
Min: 1
Mult.: 1

IsoM5 MOVs Through Hole Radial 385 VAC 505 VDC 1 kV 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Bourns Varistori IsoMOV 5KA 510Vrms Bulk In-Line 2.960A magazzino
Min: 1
Mult.: 1

IsoM5 MOVs Through Hole Radial 510 VAC 670 VDC 1.3 kV 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Bourns Varistori 38 VDC .1J 77V-CL 160PF 37.686A magazzino
Min: 1
Mult.: 1
: 3.500

ZVHT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VAC 38 VDC 47 V 77 V 30 A 0.1 J 160 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistori ZV 50V 10% 5.352A magazzino
Min: 1
Mult.: 1
: 1.000

ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 82 V 135 V 800 A 5.8 J 1500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistori 625VAC 10% 10mm StandarD 9.512A magazzino
Min: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 12 mm 2.5 kA 68 J 110 pF - 40 C + 105 C Bulk
TDK Varistori 460VAC 10% 10mm AdvanceD 12.204A magazzino
Min: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12 mm 3.5 kA 70 J 120 pF - 40 C + 105 C Bulk
TDK Varistori 35VAC 10% 10mm StandarD 17.427A magazzino
Min: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 10 mm 500 A 5.4 J 2400 pF - 40 C + 105 C Bulk
TDK Varistori 40VAC 10% 14mm StandarD 12.352A magazzino
Min: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 14 mm 1 kA 13 J 3550 pF - 40 C + 105 C Bulk
TDK Varistori 14VAC 10% 20mm StandarD 4.384A magazzino
Min: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 20 mm 2 kA 12 J 0.019 uF - 40 C + 105 C Bulk
TDK Varistori 550VAC 10% 25mm SuperioR 852A magazzino
Min: 1
Mult.: 1

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 27.5 mm 20 kA 780 J 860 pF - 40 C + 105 C Bulk
TDK Varistori 0603 25V 30A 300mJ 18.745A magazzino
Min: 1
Mult.: 1
: 4.000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 31 VDC 39 V 67 V 30 A 300 mJ 90 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistori 1206 14V 200A 700pF 9.961A magazzino
Min: 1
Mult.: 1
: 3.000

CT MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 22 V 38 V 200 A 500 mJ 700 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistori 30VAC 10% 3225mm 9.560A magazzino
Min: 1
Mult.: 1
: 1.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 93 V 100 A 900 mJ 720 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistori 14VAC 10% 4032mm 3.165A magazzino
Min: 1
Mult.: 1
: 1.000

Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 14 VAC 18 VDC 14 V 43 V 250 A 900 mJ 2300 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistori 1206 35volts 45A 50.4V to 61.6V 6.763A magazzino
Min: 1
Mult.: 1
: 3.000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 61.6 V 95 V 180 A 800 mJ 550 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistori Chip Guard 0402 5 Volts 29.858A magazzino
Min: 1
Mult.: 1
: 10.000

MLC SMD/SMT 0402 (1005 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistori ZV 20V 10% 8.454A magazzino
Min: 1
Mult.: 1
: 1.000

ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 20 VAC 26 VDC 33 V 54 V 800 A 3 J 3000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistori ZV 25V 10% 3.037A magazzino
Min: 1
Mult.: 1
: 1.000

ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 65 V 1.2 kA 9.5 J 5000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel

TDK Varistori 25VAC 10% 7mm StandarD 22.126A magazzino
Min: 1
Mult.: 1
: 1.500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 250 A 1.6 J 1400 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistori 11VAC 10% 10mm StandarD 13.791A magazzino
Min: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 10 mm 500 A 1.7 J 6250 pF - 40 C + 105 C Bulk
TDK Varistori 14VAC 10% 10mm StandarD 9.005A magazzino
Min: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 10 mm 500 A 2 J 5200 pF - 40 C + 105 C Bulk
TDK Varistori 550VAC 10% 14mm MP AdvanceD 3.316A magazzino
Min: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 17 mm 6 kA 220 J 265 pF - 40 C + 105 C Bulk

TDK Varistori 350VAC 10% 14mm StandarD 8.783A magazzino
Min: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 14 mm 4.5 kA 80 J 350 pF - 40 C + 105 C Bulk
TDK Varistori 230VAC 10% 14mm StandarD 11.436A magazzino
Min: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 14 mm 4.5 kA 60 J 380 pF - 40 C + 105 C Bulk
TDK Varistori 460VAC 10% 14mm AdvanceD 5.741A magazzino
Min: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 15.5 mm 5 kA 150 J 200 pF - 40 C + 105 C Bulk