Oscillatori programmabili

 Oscillatori programmabili
Programmable Oscillators are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many programmable oscillator manufacturers including Analog Devices, Microchip, Skyworks & many more. Please view our large selection of programmable oscillators below.
Risultati: 9.013
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Prodotto Package/involucro Frequenza Stabilità di frequenza Capacità di carico Tensione di alimentazione - Min. Tensione di alimentazione - Max. Formato output Stile di terminazione Temperatura di lavoro minima Temperatura di lavoro massima Lunghezza Larghezza Altezza Qualifica Serie Confezione
Microchip Technology Oscillatori programmabili Unprog MEMS Oscillator, -40C-85C,10ppm 295A magazzino
Min: 1
Mult.: 1

MEMS Oscillators QFN-4 10 MHz to 170 MHz 10 PPM 15 pF 2.25 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm DSC8121 Tube
Microchip Technology Oscillatori programmabili Unprog MEMS Oscillator, -40C-85C, 25ppm 130A magazzino
Min: 1
Mult.: 1

MEMS Oscillators QFN-4 10 MHz to 460 MHz 25 PPM 2 pF 2.25 V 3.6 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm DSC8123 Tube
Epson Timing Oscillatori programmabili SG-8200CJ 20.0000M-TJJSA0: OSC MHZ 1.8-3.3V +/-50PPM-40-125C ST 1K TR 975A magazzino
Min: 1
Mult.: 1
: 1.000

Oscillators 20 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8200CJ Reel, Cut Tape, MouseReel
Epson Timing Oscillatori programmabili SG-8200CJ 4.0000M-TJJSA0: OSC MHZ 1.8-3.3V +/-50PPM-40-125C ST 1K TR 985A magazzino
Min: 1
Mult.: 1
: 1.000

Oscillators 4 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8200CJ Reel, Cut Tape, MouseReel
Epson Timing Oscillatori programmabili SG-8201CJ 4.0000M-TDJSA0: OSC MHZ 1.8-3.3V +/-25PPM-40-125C ST 1K TR 996A magazzino
Min: 1
Mult.: 1
: 1.000

Oscillators 4 MHz 25 PPM 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8201CJ Reel, Cut Tape, MouseReel
Epson Timing Oscillatori programmabili SG-8200CJ 24.0000M-TJJSA0: OSC MHZ 1.8-3.3V +/-50PPM-40-125C ST 1K TR 1.000A magazzino
Min: 1
Mult.: 1
: 1.000

Oscillators 24 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8200CJ Reel, Cut Tape, MouseReel
Epson Timing Oscillatori programmabili SG-8200CJ 25.0000M-TJJSA0: OSC MHZ 1.8-3.3V +/-50PPM-40-125C ST 1K TR 1.000A magazzino
Min: 1
Mult.: 1
: 1.000

Oscillators 25 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8200CJ Reel, Cut Tape, MouseReel
Epson Timing Oscillatori programmabili SG-8200CJ 48.0000M-TJJSA0: OSC MHZ 1.8-3.3V +/-50PPM-40-125C ST 1K TR 1.000A magazzino
Min: 1
Mult.: 1
: 1.000

Oscillators 48 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8200CJ Reel, Cut Tape, MouseReel
Epson Timing Oscillatori programmabili SG-8200CJ 50.0000M-TJJSA0: OSC MHZ 1.8-3.3V +/-50PPM-40-125C ST 1K TR 962A magazzino
Min: 1
Mult.: 1
: 1.000

Oscillators 50 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8200CJ Reel, Cut Tape, MouseReel
Epson Timing Oscillatori programmabili SG-8201CJ 20.0000M-TDJSA0: OSC MHZ 1.8-3.3V +/-25PPM-40-125C ST 1K TR 935A magazzino
Min: 1
Mult.: 1
: 1.000

Oscillators 20 MHz 25 PPM 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8201CJ Reel, Cut Tape, MouseReel
Epson Timing Oscillatori programmabili SG-8201CJ 24.0000M-TDJSA0: OSC MHZ 1.8-3.3V +/-25PPM-40-125C ST 1K TR 1.000A magazzino
Min: 1
Mult.: 1
: 1.000

Oscillators 24 MHz 25 PPM 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8201CJ Reel, Cut Tape, MouseReel
Epson Timing Oscillatori programmabili SG-8201CJ 25.0000M-TDJSA0: OSC MHZ 1.8-3.3V +/-25PPM-40-125C ST 1K TR 958A magazzino
Min: 1
Mult.: 1
: 1.000

Oscillators 25 MHz 25 PPM 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8201CJ Reel, Cut Tape, MouseReel
Epson Timing Oscillatori programmabili SG-8201CJ 48.0000M-TDJSA0: OSC MHZ 1.8-3.3V +/-25PPM-40-125C ST 1K TR 992A magazzino
Min: 1
Mult.: 1
: 1.000

Oscillators 48 MHz 25 PPM 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8201CJ Reel, Cut Tape, MouseReel
Epson Timing Oscillatori programmabili SG-8201CJ 50.0000M-TDJSA0: OSC MHZ 1.8-3.3V +/-25PPM-40-125C ST 1K TR 990A magazzino
Min: 1
Mult.: 1
: 1.000

Oscillators 50 MHz 25 PPM 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8201CJ Reel, Cut Tape, MouseReel
SiTime Oscillatori programmabili Programmable Blanks -55C +125C 1.102A magazzino
Min: 1
Mult.: 1
: 1.000

Standard Oscillators SOT-23-5 110 MHz 20 PPM 1.62 V 1.98 V LVCMOS Solder Tab - 55 C + 125 C 2.9 mm 2.8 mm 1.27 mm AEC-Q100 SiT2024B Reel, Cut Tape, MouseReel
Epson Timing Oscillatori programmabili SG-8018CG-MPL0: BLANK 1.62V 3.63V SMD XTL OSC MP MACH 1K T/R 145A magazzino
1.00028/09/2026 previsto
Min: 1
Mult.: 1
: 1.000

Standard Oscillators 1.71 V 3.465 V SG-8018 Reel, Cut Tape, MouseReel
Epson Timing Oscillatori programmabili SG-8018CA-PWT3: BLANK SMD XTL OSC PW MACH 250TR 294A magazzino
Min: 1
Mult.: 1
: 250

Standard Oscillators 670 kHz to 170 MHz 15 pF 1.71 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 7 mm 5 mm 1.3 mm SG-8018 Reel, Cut Tape
Epson Timing Oscillatori programmabili SG-8018CE-PWT3: BLANK SMD XTL OSC PW MACH 250TR 750A magazzino
50022/06/2026 previsto
Min: 1
Mult.: 1
: 250

Standard Oscillators 670 kHz to 170 MHz 15 pF 1.71 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm 2.5 mm 1.05 mm SG-8018 Reel, Cut Tape

Epson Timing Oscillatori programmabili SG-8018CE-PWT: BLANK SMD XTL OSC PW MACH BULK - CUT TAPE 100A magazzino
Min: 1
Mult.: 1

Standard Oscillators 670 kHz to 170 MHz 50 PPM 1.71 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm 2.5 mm 1.05 mm SG-8018 Bulk
Epson Timing Oscillatori programmabili SG-8018CG-PWT3: BLANK SMD XTL OSC PW MACH 250TR 200A magazzino
Min: 1
Mult.: 1
: 250

Standard Oscillators 670 kHz to 170 MHz 15 pF 1.71 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm 2 mm 0.7 mm SG-8018 Reel, Cut Tape
Epson Timing Oscillatori programmabili SMD XTL OSC PW MACH 250TR 201A magazzino
Min: 1
Mult.: 1
: 250

Standard Oscillators 50 PPM 15 pF 1.71 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm 2.5 mm 0.7 mm SG-8101 Reel, Cut Tape

SiTime Oscillatori programmabili Clock Gen; SE; SOT23; I/C temp: 20-25-50 ppm; 1.8 /2.5 /2.8 /3.3V; 1-110MHz 660A magazzino
Min: 1
Mult.: 1
: 1.000

Standard Oscillators 110 MHz 20 PPM 15 pF LVCMOS, HCMOS Solder Tab - 40 C + 85 C 2.9 mm 2.8 mm SiT2001 Reel, Cut Tape

SiTime Oscillatori programmabili S-Ended; 2520; I temp: 20 /25 /50ppm C temp: 20 /25 /50ppm; 1.8 /2.5 /2.8 /3.3V; 1-110MHz 103A magazzino
Min: 1
Mult.: 1
: 250

MEMS Oscillators - 40 C + 85 C AEC-Q100 SiT8008B Reel, Cut Tape

SiTime Oscillatori programmabili S-Ended; 2520; I temp: 20 /25 /50ppm C temp: 20 /25 /50ppm; 1.8 /2.5 /2.8 /3.3V; 1-110MHz 284A magazzino
1.00001/09/2026 previsto
Min: 1
Mult.: 1
: 1.000

MEMS Oscillators 110 MHz 20 PPM Solder Tab - 40 C + 85 C AEC-Q100 SiT8008B Reel, Cut Tape
SiTime Oscillatori programmabili Programmable Blanks -55C +125C 261A magazzino
Min: 1
Mult.: 1
: 250

Standard Oscillators 1 MHz to 110 MHz 20 PPM 60 pF 2.5 V 3.3 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2 mm 1.6 mm 0.75 mm AEC-Q100 SIT8924B Reel, Cut Tape, MouseReel