DSC1001 Serie Oscillatori MEMS

Risultati: 2.679
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Package/involucro Frequenza Stabilità di frequenza Capacità di carico Tensione di alimentazione - Min. Tensione di alimentazione - Max. Formato output Corrente nominale Temperatura di lavoro minima Temperatura di lavoro massima Qualifica Serie
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 64MHz, 10PPM, 1.8-3.3V, -40 to 105C, 5.0x3.2mm 180A magazzino
Min: 1
Mult.: 1

CDFN-4 64 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 22.1184MHz, 50PPM, 1.8-3.3V, -20 to 70C, 3.2 x 2.5mm 957A magazzino
Min: 1
Mult.: 1

CDFN-4 22.1184 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 20 C + 70 C DSC1001
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 66.6666MHz, 50PPM, 1.8-3.3V, -20 to 70C, 3.2 x 2.5mm 1.065A magazzino
Min: 1
Mult.: 1

CDFN-4 66.6666 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 20 C + 70 C DSC1001
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 16.384MHz, 10PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm 120A magazzino
Min: 1
Mult.: 1

CDFN-4 16.384 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 33.33MHz, 10PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm 596A magazzino
Min: 1
Mult.: 1

CDFN-4 33.33 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 60MHz, 10PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm 192A magazzino
Min: 1
Mult.: 1

CDFN-4 60 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 33.3333MHz, 50PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm 1.459A magazzino
Min: 1
Mult.: 1

CDFN-4 33.3333 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 30MHz, 25PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm 387A magazzino
Min: 1
Mult.: 1

CDFN-4 30 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 14.7456MHz, 10PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm 453A magazzino
Min: 1
Mult.: 1

CDFN-4 14.7456 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 33MHz, 10PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm 70A magazzino
Min: 1
Mult.: 1

CDFN-4 33 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 25MHz, 50PPM, 1.8-3.3V, -20 to 70C, 2.5 x 2.0mm 171A magazzino
Min: 1
Mult.: 1

CDFN-4 25 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 20 C + 70 C DSC1001
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 50MHz, 50PPM, 1.8-3.3V, -20 to 70C, 2.5 x 2.0mm 8A magazzino
Min: 1
Mult.: 1

CDFN-4 50 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 20 C + 70 C DSC1001
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 4.9152MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 510A magazzino
Min: 1
Mult.: 1

CDFN-4 4.9152 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 12.8MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 713A magazzino
Min: 1
Mult.: 1

CDFN-4 12.8 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 18.432MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 915A magazzino
Min: 1
Mult.: 1

CDFN-4 18.432 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 27MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 505A magazzino
Min: 1
Mult.: 1

CDFN-4 27 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 74.25MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 263A magazzino
Min: 1
Mult.: 1

CDFN-4 74.25 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 4MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 1.025A magazzino
Min: 1
Mult.: 1

CDFN-4 4 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 24.5454MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 95A magazzino
Min: 1
Mult.: 1

CDFN-4 24.5454 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 30MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 742A magazzino
Min: 1
Mult.: 1

CDFN-4 30 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 45.1584MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 817A magazzino
Min: 1
Mult.: 1

CDFN-4 45.1584 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 49.152MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 729A magazzino
Min: 1
Mult.: 1

CDFN-4 49.152 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 80MHz, 50PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm 245A magazzino
Min: 1
Mult.: 1

CDFN-4 80 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 13.5MHz, 25PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm 778A magazzino
Min: 1
Mult.: 1

CDFN-4 13.5 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 16MHz, 25PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm 99A magazzino
37502/03/2026 previsto
Min: 1
Mult.: 1

CDFN-4 16 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001