Microchip Oscillatori MEMS

Risultati: 10.362
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Package/involucro Frequenza Stabilità di frequenza Capacità di carico Tensione di alimentazione - Min. Tensione di alimentazione - Max. Formato output Corrente nominale Temperatura di lavoro minima Temperatura di lavoro massima Qualifica Serie
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 26.6MHz, 50PPM, 2.5-3.3V, -40 to 85C, 2.5 x 2.0mm 22A magazzino
Min: 1
Mult.: 1

VDFN-6 26.6 MHz 50 PPM 15 pF 2.25 V 3.6 V CMOS 31 mA - 40 C + 85 C DSC1121
Microchip Technology Oscillatori MEMS Oscillator Low Power -40C-85C 25ppm 264A magazzino
Min: 1
Mult.: 1

CDFN-4 8.192 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology Oscillatori MEMS Oscillator Low Powe -40C-85C, 25ppm 264A magazzino
Min: 1
Mult.: 1

CDFN-4 28.6363 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 10MHz, 25PPM, 1.8-3.3V, -20 to 70C, 5.0x3.2mm 160A magazzino
Min: 1
Mult.: 1

CDFN-4 10 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 20 C + 70 C DSC1001
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 8MHz, 10PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 5A magazzino
10010/07/2026 previsto
Min: 1
Mult.: 1

CDFN-4 8 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 49.5MHz, 25PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm 1.218A magazzino
Min: 1
Mult.: 1

CDFN-4 49.5 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C AEC-Q100 DSC1001
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 8MHz, 10PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm 588A magazzino
2.00023/04/2026 previsto
Min: 1
Mult.: 1
Nastrati: 1.000

CDFN-4 8 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 25MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 124A magazzino
4.00009/04/2026 previsto
Min: 1
Mult.: 1
Nastrati: 1.000

CDFN-4 25 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology Oscillatori MEMS -40C - 85C 25 ppm 027.0000MHz 370A magazzino
Min: 1
Mult.: 1

CDFN-4 27 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology Oscillatori MEMS 2520 pkg -40-85C 10ppm 025.0000MHz 581A magazzino
45001/06/2026 previsto
Min: 1
Mult.: 1

CDFN-4 25 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 100MHz, 10PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm 13A magazzino
Min: 1
Mult.: 1

CDFN-4 100 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology Oscillatori MEMS MEMS OSC, LVDS, 100MHz, 25PPM, 2.5-3.3V, -40 to 85C, 2.5 x 2.0mm 466A magazzino
Min: 1
Mult.: 1

VDFN-6 100 MHz 25 PPM 2 pF 2.25 V 3.63 V LVDS 29 mA - 40 C + 85 C DSC1123
Microchip Technology Oscillatori MEMS MEMS OSC, HCSL, 100MHz, 10PPM, 2.5-3.3V, -40 to 105C, 2.5 x 2.0mm 100A magazzino
Min: 1
Mult.: 1
Nastrati: 1.000

CDFN-6 100 MHz 10 PPM 2 pF 2.25 V 3.6 V HCSL 20 mA - 40 C + 105 C DSC1124
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 25MHz, 25PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm 1.000A magazzino
Min: 1.000
Mult.: 1.000
Nastrati: 1.000
CDFN-4 25 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1004
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 12MHz, 25PPM, 1.8-3.3V, -40 to 85C, 1.6 x 1.2mm 1.090A magazzino
Min: 1
Mult.: 1

VFLGA-4 DSC60xx
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 32.768KHz, 20PPM, 1.8-3.3V, -40 to 105C, 1.6 x 1.2mm 495A magazzino
Min: 1
Mult.: 1

VFLGA-4 DSC60xx
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 80MHz, 10PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 95A magazzino
Min: 1
Mult.: 1

CDFN-4 80 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 24MHz, 25PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm Tempo di consegna, se non a magazzino 12 settimane
Min: 1.000
Mult.: 1.000
Nastrati: 1.000

VDFN-6 24 MHz 25 PPM 15 pF 2.25 V 3.6 V CMOS 31 mA - 40 C + 85 C DSC1121
Microchip Technology Oscillatori MEMS MEMS OSC, LVDS, 156.25MHz, 50PPM, 2.5-3.3V, -20 to 70C, 3.2 x 2.5mm 112A magazzino
Min: 1
Mult.: 1

VDFN-6 156.25 MHz 50 PPM 2 pF 2.25 V 3.63 V LVDS 29 mA - 20 C + 70 C DSC1123
Microchip Technology Oscillatori MEMS MEMS Oscillator, Low Power 50ppm 707A magazzino
Min: 1
Mult.: 1

CDFN-4 20 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology Oscillatori MEMS MEMS Oscillator, Low Power 10ppm 300A magazzino
Min: 1
Mult.: 1
Nastrati: 1.000

CDFN-4 20 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1003
Microchip Technology Oscillatori MEMS MEMS Oscillator Low PWR LVDS -40C-85C 100A magazzino
Min: 1
Mult.: 1
Nastrati: 1.000

VDFN-6 148.5 MHz 25 PPM 2 pF 2.25 V 3.63 V LVDS 29 mA - 40 C + 85 C DSC1103
Microchip Technology Oscillatori MEMS MEMS Oscillator Low PWR HCSL -20C-70CC 910A magazzino
Min: 1
Mult.: 1

CDFN-6 27 MHz 25 PPM 2 pF 2.25 V 3.6 V HCSL 40 mA - 20 C + 70 C DSC1104
Microchip Technology Oscillatori MEMS MEMS Oscillator Low PWR HCSL -40C-85C 168A magazzino
Min: 1
Mult.: 1

CDFN-6 27 MHz 25 PPM 2 pF 2.25 V 3.6 V HCSL 40 mA - 40 C + 85 C DSC1104
Microchip Technology Oscillatori MEMS MEMS OSC, LVDS, 135MHz, 25PPM, 2.5-3.3V, -40 to 85C, 5.0x3.2mm 39A magazzino
Min: 1
Mult.: 1
Nastrati: 1.000

CDFN-6 135 MHz 25 PPM 2 pF 2.25 V 3.63 V LVDS 29 mA - 40 C + 85 C DSC1103