Microchip Oscillatori MEMS

Risultati: 10.366
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Package/involucro Frequenza Stabilità di frequenza Capacità di carico Tensione di alimentazione - Min. Tensione di alimentazione - Max. Formato output Corrente nominale Temperatura di lavoro minima Temperatura di lavoro massima Qualifica Serie
Microchip Technology Oscillatori MEMS MEMS Oscillator Lower Power 50ppm 393A magazzino
Min: 1
Mult.: 1

CDFN-4 8 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1003
Microchip Technology Oscillatori MEMS 286A magazzino
Min: 1
Mult.: 1

VDFN-6 125 MHz 25 PPM 2 pF 2.25 V 3.6 V LVDS 20 mA - 40 C + 85 C DSC1103
Microchip Technology Oscillatori MEMS -40C - 85C 25 ppm 096.0000MHz 965A magazzino
Min: 1
Mult.: 1

CDFN-4 96 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology DSC1001AI1-024.8832
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 24.8832MHz, 50ppm, 1.8-3.3V, -40 to 85C, 7.0x5.0mm 47A magazzino
Min: 1
Mult.: 1
DFN-4 24.8832 MHz 50 PPM 1.8 V 3.3 V CMOS - 40 C + 85 C
Microchip Technology Oscillatori MEMS MEMS Oscillator High Performance 50ppm 725A magazzino
Min: 1
Mult.: 1
Nastrati: 1.000

CDFN-6 156.25 MHz 50 PPM 2 pF 2.25 V 3.6 V HCSL 20 mA - 40 C + 85 C DSC1124
Microchip Technology Oscillatori MEMS MEMS Oscillator High Perf Single LVPECL 895A magazzino
Min: 1
Mult.: 1

VDFN-6 100 MHz 25 PPM 15 pF 2.25 V 3.6 V CMOS 31 mA - 20 C + 70 C DSC1101
Microchip Technology Oscillatori MEMS 7.0x5.0 -40 to 85C 25ppm,032.0000MHz 1.000A magazzino
Min: 25
Mult.: 25

DFN-4 32 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology Oscillatori MEMS MEMS OSC, PECL, 50MHz, 25PPM, 2.5-3.3V, -20 to 70C, 5.0x3.2mm 900A magazzino
Min: 1
Mult.: 1

CDFN-6 50 MHz 25 PPM 0 pF 2.25 V 3.63 V LVPECL 56.5 mA - 20 C + 70 C DSC1122
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 50MHz, 25PPM, 2.5-3.3V, -40 to 105C, 3.2 x 2.5mm 1.424A magazzino
Min: 1
Mult.: 1

VDFN-6 50 MHz 25 PPM 15 pF 2.25 V 3.6 V CMOS 31 mA - 40 C + 105 C DSC1121
Microchip Technology Oscillatori MEMS MEMS Oscillator Low PWR HCSL -20C-70CC 910A magazzino
Min: 1
Mult.: 1

CDFN-6 27 MHz 25 PPM 2 pF 2.25 V 3.6 V HCSL 40 mA - 20 C + 70 C DSC1104
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 32.768KHz, 50PPM, 1.8-3.3V, -40 to 85C, 1.6 x 1.2mm 2.630A magazzino
Min: 1
Mult.: 1
Nastrati: 3.000

VFLGA-4 32.768 kHz 50 PPM 10 pF 1.71 V 3.63 V LVCMOS 3 mA - 40 C + 85 C
Microchip Technology Oscillatori MEMS MEMS Oscillator Low PWR LVDS -40C-105C5C 1.000A magazzino
Min: 1.000
Mult.: 1.000
Nastrati: 1.000

CDFN-6 100 MHz 10 PPM 2 pF 2.25 V 3.63 V LVDS 29 mA - 40 C + 105 C DSC1123
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 1MHz, 25PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm
20304/03/2026 previsto
Min: 1
Mult.: 1

CDFN-4 1 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology Oscillatori MEMS MEMS OSC, AUTO, LVDS, 156.25MHz, 25PPM, 2.5-3.3V, -40 to 105C, 2.5 x 2.0mm 1.000A magazzino
Min: 1.000
Mult.: 1.000
Nastrati: 1.000

VDFN-6 156.25 MHz 25 PPM 2 pF 2.25 V 3.63 V LVDS - 40 C + 105 C AEC-Q100
Microchip Technology Oscillatori MEMS MEMS OSC, AUTO, LVCMOS, 32.768KHz, 25PPM, 1.8-3.3V, -40 to 125C, 2.5 x 2.0mm 2.000A magazzino
Min: 1.000
Mult.: 1.000
Nastrati: 1.000

VLGA-4 32.768 kHz 25 PPM 10 pF 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 125 C AEC-Q100
Microchip Technology Oscillatori MEMS MEMS Oscillator, Low Power 10ppm 2.518A magazzino
Min: 1
Mult.: 1

CDFN-4 20 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1003
Microchip Technology Oscillatori MEMS MEMS Oscillator Low PWR LVDS -40C-85C 2.000A magazzino
Min: 1.000
Mult.: 1.000
Nastrati: 1.000

VDFN-6 50 MHz 25 PPM 2 pF 2.25 V 3.63 V LVDS 29 mA - 40 C + 85 C DSC1103
Microchip Technology Oscillatori MEMS MEMS OSC, LVDS, 156.25MHz, 10PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm 620A magazzino
Min: 1
Mult.: 1

VDFN-6 156.25 MHz 10 PPM 2 pF 2.25 V 3.63 V LVDS 29 mA - 40 C + 85 C DSC1123
Microchip Technology Oscillatori MEMS Oscillator Hi Perf -20C-70C 50ppm 1.199A magazzino
Min: 1
Mult.: 1

VDFN-6 125 MHz 50 PPM 2 pF 2.25 V 3.63 V LVDS 29 mA - 20 C + 70 C DSC1123
Microchip Technology Oscillatori MEMS MEMS OSC, AUTO, LVCMOS, 32.768KHz, 25PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm 2.000A magazzino
Min: 1.000
Mult.: 1.000
Nastrati: 1.000
VLGA-4 32.768 kHz 25 PPM 10 pF 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 105 C AEC-Q100
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 125MHz, 10PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm 1.648A magazzino
Min: 1
Mult.: 1

CDFN-4 125 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 26MHz, 50PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm 2.482A magazzino
Min: 1
Mult.: 1

CDFN-4 26 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 25MHz, 25PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm 2.000A magazzino
Min: 1.000
Mult.: 1.000
Nastrati: 1.000

CDFN-4 25 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology Oscillatori MEMS -20C - 70C 10 ppm 019.2000MHz 1.539A magazzino
Min: 1
Mult.: 1

CDFN-4 19.2 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 20 C + 70 C DSC1001
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 25MHz, 10PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm 1.221A magazzino
Min: 1
Mult.: 1

CDFN-4 25 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001