LVCMOS, HCMOS Oscillatori

Tipi di Oscillatori

Modifica visualizzazione categoria
Risultati: 1.236
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Tipo di prodotto Package/involucro Frequenza Stabilità di frequenza Capacità di carico Tensione di alimentazione - Min. Tensione di alimentazione - Max. Formato output Stile di terminazione Temperatura di lavoro minima Temperatura di lavoro massima Lunghezza Larghezza Altezza Qualifica Confezione
SiTime Oscillatori MEMS -40 to 85C, 2520, 25ppm, 2.5V, 25MHz, OE, 250 pcs T&R 8 mm 156A magazzino
Min: 1
Mult.: 1
: 250

MEMS Oscillators 2.5 mm x 2 mm 25 MHz 25 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime Oscillatori MEMS -40 to 85C, 2520, 25ppm, 1.8V, 90MHz, OE, 250 pcs T&R 8 mm 2A magazzino
Min: 1
Mult.: 1
: 250

MEMS Oscillators 90 MHz 25 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape
SiTime Oscillatori MEMS -40 to 85C, 2520, 50ppm, 3.3V, 27MHz, OE, 250 pcs T&R 8 mm 180A magazzino
Min: 1
Mult.: 1
: 250

MEMS Oscillators 27 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel, Cut Tape
SiTime Oscillatori MEMS -40 to 85C, 3225, 50ppm, 3.3V, 8MHz, OE, 250 pcs T&R 8 mm 165A magazzino
Min: 1
Mult.: 1
: 250

MEMS Oscillators 3.2 mm x 2.5 mm 8 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime Oscillatori MEMS 24.0MHz -40C +85C 2.5-3.3V 50ppm 29A magazzino
Min: 1
Mult.: 1
: 250

MEMS Oscillators 3.2 mm x 2.5 mm 24 MHz 50 PPM 60 pF 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime Oscillatori MEMS -40 to 85C, 2016, 50ppm, 2.25V-3.63V, 12MHz, ST, 1k pcs T&R 8 mm 662A magazzino
Min: 1
Mult.: 1
: 1.000

MEMS Oscillators 12 MHz 50 PPM 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel, Cut Tape
SiTime Oscillatori MEMS -40 to 85C, 3225, 20ppm, 3.3V, 16.384MHz, OE, 250 pcs T&R 8 mm 104A magazzino
50014/12/2026 previsto
Min: 1
Mult.: 1
: 250

MEMS Oscillators 16.384 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100 Reel, Cut Tape
SiTime Oscillatori MEMS -40 to 85C, 7050, 25ppm, 3.3V, 83.333MHz, OE, 250 pcs T&R 12/16 mm 207A magazzino
Min: 1
Mult.: 1
: 250

MEMS Oscillators 83.333 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) AEC-Q100 Reel, Cut Tape
SiTime Oscillatori MEMS -40 to 85C, 3225, 50ppm, 1.8V, 33.333333MHz, OE, 250 pcs T&R 8 mm 178A magazzino
Min: 1
Mult.: 1
: 250

MEMS Oscillators 33.333333 MHz 50 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100 Reel, Cut Tape

SiTime Oscillatori MEMS -40 to 85C, 2016, 50ppm, 3.3V, 24MHz, OE, 1k pcs T&R 8 mm 174A magazzino
Min: 1
Mult.: 1
: 1.000

MEMS Oscillators 2 mm x 1.6 mm 24 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime Oscillatori MEMS -40 to 85C, 2520, 50ppm, 3.3V, 12MHz, OE, 250 pcs T&R 8 mm 273A magazzino
Min: 1
Mult.: 1
: 250

MEMS Oscillators 2.5 mm x 2 mm 12 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel

SiTime Oscillatori MEMS 33.33333MHz +/-50ppm 1.8V -40C +85C 249A magazzino
Min: 1
Mult.: 1
: 250

MEMS Oscillators 3.2 mm x 2.5 mm 33.33333 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel

SiTime Oscillatori MEMS -40 to 85C, 3225, 50ppm, 2.5V, 25MHz, OE, 250 pcs T&R 8 mm 74A magazzino
Min: 1
Mult.: 1
: 250

MEMS Oscillators 3.2 mm x 2.5 mm 25 MHz 50 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape
SiTime Oscillatori MEMS -40 to 85C, 5032, 25ppm, 3.3V, 24MHz, OE, 250 pcs T&R 12/16 mm 158A magazzino
Min: 1
Mult.: 1
: 250

MEMS Oscillators 5 mm x 3.2 mm 24 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime Oscillatori MEMS -20 to 70C, 2016, 50ppm, 3.3V, 52MHz, OE, 250 pcs T&R 8 mm 70A magazzino
Min: 1
Mult.: 1
: 250

MEMS Oscillators 52 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 2 mm (0.079 in) 1.6 mm (0.063 in) AEC-Q100 Reel, Cut Tape
SiTime Oscillatori MEMS 2.4576MHz 3.3V -20C +70C 50ppm 175A magazzino
Min: 1
Mult.: 1
: 250

MEMS Oscillators 7 mm x 5 mm 2.4576 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime Oscillatori MEMS -20 to 70C, 2016, 50ppm, 1.8V, 6MHz, OE, 250 pcs T&R 8 mm 225A magazzino
Min: 1
Mult.: 1
: 250
MEMS Oscillators 6 MHz 50 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 20 C + 70 C 2 mm (0.079 in) 1.6 mm (0.063 in) AEC-Q100 Reel, Cut Tape
SiTime Oscillatori MEMS 25MHz 2.5-3.3V 50ppm -20C+85C 90A magazzino
25030/11/2026 previsto
Min: 1
Mult.: 1
: 250

MEMS Oscillators 25 MHz 50 PPM 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime Oscillatori MEMS -40 to 85C, 2520, 20ppm, 3.3V, 48MHz, OE, 250 pcs T&R 8 mm 252A magazzino
Min: 1
Mult.: 1
: 250

MEMS Oscillators 48 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape
SiTime Oscillatori MEMS -40 to 85C, 2520, 25ppm, 3.3V, 25MHz, OE, 1k pcs T&R 8 mm 353A magazzino
Min: 1
Mult.: 1
: 1.000

MEMS Oscillators 25 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime Oscillatori MEMS 50.0MHz -40C +85C 1.8V 50ppm 225A magazzino
Min: 1
Mult.: 1
: 250

MEMS Oscillators 2.5 mm x 2 mm 50 MHz 50 PPM 60 pF 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime Oscillatori MEMS 24.0MHz -40C +85C 3.3V 50ppm 250A magazzino
Min: 1
Mult.: 1
: 250

MEMS Oscillators 24 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime Oscillatori MEMS -40 to 85C, 3225, 25ppm, 3.3V, 35MHz, OE, T&R 30A magazzino
Min: 1
Mult.: 1
: 1.000

MEMS Oscillators 35 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100 Reel, Cut Tape
SiTime Oscillatori MEMS 25.0MHz -40C +85C 3.3V 25ppm 445A magazzino
Min: 1
Mult.: 1
: 250

MEMS Oscillators 3.2 mm x 2.5 mm 25 MHz 25 PPM 60 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime Oscillatori MEMS -40 to 85C, 3225, 25ppm, 2.25V-3.63V, 16MHz, OE, 250 pcs T&R 8 mm 68A magazzino
Min: 1
Mult.: 1
: 250

MEMS Oscillators 16 MHz 25 PPM 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100 Reel, Cut Tape