- 55 C Oscillatori

Risultati: 2.371
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Tipo di prodotto Package/involucro Frequenza Stabilità di frequenza Capacità di carico Tensione di alimentazione - Min. Tensione di alimentazione - Max. Formato output Stile di terminazione Temperatura di lavoro minima Temperatura di lavoro massima Lunghezza Larghezza Altezza Qualifica Confezione
ABRACON Oscillatori MEMS Oscillator 7050 6-SMD 50MHz 50ppm -55C - 125C CMOS 2.25V - 3.6V 6.024A magazzino
Min: 1
Mult.: 1
: 1.000

MEMS Oscillators 2820 (7050 metric) 50 MHz 50 PPM 15 pF 2.25 V 3.6 V CMOS - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Oscillatori MEMS Oscillator 5032 6-SMD 10MHz 50ppm -55C - 125C CMOS 2.25V - 3.6V 839A magazzino
Min: 1
Mult.: 1
: 1.000

MEMS Oscillators 2013 (5032 metric) 10 MHz 50 PPM 15 pF 2.25 V 3.6 V CMOS - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Oscillatori MEMS Oscillator 7050 6-SMD 20MHz 50ppm -55C - 125C CMOS 2.25V - 3.6V 825A magazzino
Min: 1
Mult.: 1
: 1.000

MEMS Oscillators 2820 (7050 metric) 20 MHz 50 PPM 15 pF 2.25 V 3.6 V CMOS - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Oscillatori MEMS Oscillator 7050 6-SMD 25MHz 50ppm -55C - 125C CMOS 2.25V - 3.6V 820A magazzino
Min: 1
Mult.: 1
: 1.000

MEMS Oscillators 2820 (7050 metric) 25 MHz 50 PPM 15 pF 2.25 V 3.6 V CMOS - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
Nisshinbo Oscillatori standard di clock Small Sized Qtz 1.437A magazzino
Min: 1
Mult.: 1
: 3.000

Standard Oscillators SOT-23-6 50 MHz 30 pF 2 V 5.5 V CMOS SMD/SMT - 55 C + 125 C 0.75 mm (0.03 in) 0.67 mm (0.026 in) 0.26 mm (0.01 in) Reel, Cut Tape, MouseReel
Microchip Technology Oscillatori MEMS Oscillator Hi Perf -55C-125C 50ppm 223A magazzino
Min: 1
Mult.: 1

MEMS Oscillators VDFN-6 12 MHz 50 PPM 15 pF 2.25 V 3.6 V CMOS - 55 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology Oscillatori MEMS 7050 pkg -55-125C 25ppm 025.0000MHz 50A magazzino
Min: 1
Mult.: 1

MEMS Oscillators VDFN-6 25 MHz 25 PPM 15 pF 2.25 V 3.6 V CMOS - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 8MHz, 50PPM, 2.5-3.3V, -55 to 125C, 5.0x3.2mm 402A magazzino
Min: 1
Mult.: 1

MEMS Oscillators CDFN-6 8 MHz 50 PPM 15 pF 2.25 V 3.6 V CMOS - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology Oscillatori MEMS -55C - 125C 50 ppm 024.0000MHz 627A magazzino
Min: 1
Mult.: 1

MEMS Oscillators VDFN-6 24 MHz 50 PPM 15 pF 2.25 V 3.6 V CMOS - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 16MHz, 25PPM, 2.5-3.3V, -55 to 125C, 2.5 x 2.0mm 402A magazzino
Min: 1
Mult.: 1

MEMS Oscillators VDFN-6 16 MHz 25 PPM 15 pF 2.25 V 3.6 V CMOS - 55 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 10MHz, 50PPM, 2.5-3.3V, -55 to 125C, 3.2 x 2.5mm 100A magazzino
Min: 1
Mult.: 1
: 1.000
MEMS Oscillators VDFN-6 10 MHz 50 PPM 15 pF 2.25 V 3.6 V CMOS - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape
Microchip Technology Oscillatori programmabili MEMS OSCILLATOR UNPROG 179A magazzino
Min: 1
Mult.: 1

Programmable Oscillators 100 MHz 25 PPM 15 pF 2.25 V 3.6 V CMOS SMD/SMT - 55 C + 125 C 2.5 mm 2 mm 0.85 mm Tube
Microchip Technology Oscillatori MEMS MEMS Oscillator High Perf, 25ppm 39A magazzino
Min: 1
Mult.: 1

MEMS Oscillators VDFN-6 20 MHz 25 PPM 15 pF 2.25 V 3.6 V CMOS - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 160MHz, 50PPM, 2.5-3.3V, -55 to 125C, 7.0 x 5.0mm 272A magazzino
Min: 1
Mult.: 1

MEMS Oscillators VDFN-6 160 MHz 50 PPM 15 pF 2.25 V 3.6 V CMOS - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 30MHz, 50PPM, 2.5-3.3V, -55 to 125C, 5.0x3.2mm 727A magazzino
Min: 1
Mult.: 1

MEMS Oscillators CDFN-6 30 MHz 50 PPM 15 pF 2.25 V 3.6 V CMOS - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Cut Tape
ABRACON Oscillatori MEMS Oscillator 3225 6-SMD 12.288MHz 50ppm -55C - 125C CMOS 2.25V - 3.6V 942A magazzino
Min: 1
Mult.: 1
: 1.000

MEMS Oscillators 1310 (3225 metric) 12.288 MHz 50 PPM 15 pF 2.25 V 3.6 V CMOS - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Oscillatori MEMS Oscillator 3225 6-SMD 48MHz 50ppm -55C - 125C CMOS 2.25V - 3.6V 523A magazzino
Min: 1
Mult.: 1
: 1.000

MEMS Oscillators 1310 (3225 metric) 48 MHz 50 PPM 15 pF 2.25 V 3.6 V CMOS - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Oscillatori MEMS Oscillator 7050 6-SMD 12.288MHz 50ppm -55C - 125C CMOS 2.25V - 3.6V 979A magazzino
Min: 1
Mult.: 1
: 1.000

MEMS Oscillators 2820 (7050 metric) 12.288 MHz 50 PPM 15 pF 2.25 V 3.6 V CMOS - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Oscillatori MEMS Oscillator 7050 6-SMD 26MHz 50ppm -55C - 125C CMOS 2.25V - 3.6V 710A magazzino
Min: 1
Mult.: 1
: 1.000

MEMS Oscillators 2820 (7050 metric) 26 MHz 50 PPM 2.25 V 3.6 V CMOS - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ECS Oscillatori standard di clock 8 MHz 5.0Volt 100 ppm -55C +125C 1.521A magazzino
Min: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 8 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Oscillatori standard di clock 8MHz 5.0V 5 X 7mm -55 to 125C 1.235A magazzino
Min: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 8 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Oscillatori standard di clock 16MHz 3.3V 5 X 7mm -55 to 125C 5.997A magazzino
Min: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 16 MHz 40 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Oscillatori standard di clock 20.000MHz 3.3Volt 100 ppm -55C +125C 1.253A magazzino
Min: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 20 MHz 100 PPM 15 pF 2.7 V 3.6 V HCMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Oscillatori standard di clock 8MHz 3.3V 5 X 7mm -55 to 125C 3.382A magazzino
Min: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 8 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Oscillatori standard di clock 3.6864MHz 5.0Volt 100 ppm -55C +125C 1.719A magazzino
Min: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 3.6864 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel