Microchip DSC1001 Serie Oscillatori MEMS

Risultati: 2.679
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Package/involucro Frequenza Stabilità di frequenza Capacità di carico Tensione di alimentazione - Min. Tensione di alimentazione - Max. Formato output Corrente nominale Temperatura di lavoro minima Temperatura di lavoro massima Qualifica Serie
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 25MHz, 25PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm 167A magazzino
3.00009/04/2026 previsto
Min: 1
Mult.: 1
Nastrati: 1.000

CDFN-4 25 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 24MHz, 10PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm 100A magazzino
Min: 1
Mult.: 1

CDFN-4 24 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 27MHz, 10PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm 337A magazzino
Min: 1
Mult.: 1

CDFN-4 27 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology Oscillatori MEMS -40C - 105C 10 ppm 033.3330MHz 225A magazzino
Min: 1
Mult.: 1

CDFN-4 33.333 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 25MHz, 10PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm 505A magazzino
Min: 1
Mult.: 1
Nastrati: 1.000

CDFN-4 25 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 100MHz, 10PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm 1.000A magazzino
Min: 1.000
Mult.: 1.000
Nastrati: 1.000

CDFN-4 100 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 24MHz, 50PPM, 1.8-3.3V, -20 to 70C, 2.5 x 2.0mm 605A magazzino
Min: 1
Mult.: 1

CDFN-4 24 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 20 C + 70 C DSC1001
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 100MHz, 50PPM, 1.8-3.3V, -20 to 70C, 2.5 x 2.0mm 333A magazzino
Min: 1
Mult.: 1

CDFN-4 100 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 20 C + 70 C DSC1001
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 1.8432MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 97A magazzino
Min: 1
Mult.: 1

CDFN-4 1.8432 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 5MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 154A magazzino
Min: 1
Mult.: 1

CDFN-4 5 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology Oscillatori MEMS 2520 pkg -40-85C 50ppm 012.0000MHz 366A magazzino
Min: 1
Mult.: 1

CDFN-4 12 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 16.384MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 825A magazzino
Min: 1
Mult.: 1

CDFN-4 16.384 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 20MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 83A magazzino
Min: 1
Mult.: 1

CDFN-4 20 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 24MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 273A magazzino
50In ordine
Min: 1
Mult.: 1

CDFN-4 24 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology Oscillatori MEMS -40C - 85C 50 ppm 024.5760MHz 100A magazzino
Min: 1
Mult.: 1

CDFN-4 24.576 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 25MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 87A magazzino
87520/03/2026 previsto
Min: 1
Mult.: 1

CDFN-4 25 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 33.33MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 1.408A magazzino
Min: 1
Mult.: 1

CDFN-4 33.33 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology Oscillatori MEMS -40C - 85C 50 ppm 033.3330MHz 295A magazzino
Min: 1
Mult.: 1

CDFN-4 33.333 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 33.3333MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 14A magazzino
42523/03/2026 previsto
Min: 1
Mult.: 1

CDFN-4 33.3333 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology Oscillatori MEMS -40C - 85C 50 ppm 048.0000MHz 919A magazzino
Min: 1
Mult.: 1

CDFN-4 48 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology Oscillatori MEMS -40C - 85C 50 ppm 050.0000MHz 394A magazzino
Min: 1
Mult.: 1

CDFN-4 50 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 100MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 251A magazzino
Min: 1
Mult.: 1

CDFN-4 100 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 5MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 1.000A magazzino
Min: 1.000
Mult.: 1.000
Nastrati: 1.000

CDFN-4 5 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 8MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 2.000A magazzino
Min: 1.000
Mult.: 1.000
Nastrati: 1.000

CDFN-4 8 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology Oscillatori MEMS MEMS OSC, LVCMOS, 50MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 1.000A magazzino
Min: 1.000
Mult.: 1.000
Nastrati: 1.000

CDFN-4 50 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001