Ferrite Beads

 Ferrite Beads
Ferrite beads are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for leading ferrite bead manufacturers including Fair-Rite, Murata, Qnity, TAIYO YUDEN, TDK, Wurth Elektronik, and many more.
Results: 5.298
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
ABRACON Ferrite Beads Bead 1000ohm 0.4A 450mOhm 5.302In Stock
Min.: 1
Mult.: 1
: 4.000

AFBC-Q0805 SMD/SMT 0805 (2012 metric) 1 kOhms 400 mA 25 % 450 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 2219 Case Size Multilayer Chip Bead 3.701In Stock
Min.: 1
Mult.: 1
: 2.000

25 Ferrite Chip Beads SMD/SMT 2219 (5650 metric) 550 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 5.59 mm 5.08 mm 1.97 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 100Ohms RDC=0.03Ohms 3000mA 61.466In Stock
Min.: 1
Mult.: 1
: 3.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 220Ohms RDC=0.04Ohms 3000mA 37.832In Stock
Min.: 1
Mult.: 1
: 4.000

BBUP Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 11 OHM 0805 300mA 46.173In Stock
Min.: 1
Mult.: 1
: 4.000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 11 Ohms 300 mA 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=60 OHM@100MHz 25% 78.950In Stock
Min.: 1
Mult.: 1
: 4.000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=120 OHM@100MHz 25 48.681In Stock
Min.: 1
Mult.: 1
: 3.000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 5 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel


Fair-Rite Ferrite Beads 73 SM BEAD 1.5/3.1/5.7-73-1 21.044In Stock
Min.: 1
Mult.: 1
: 22.500

27 Ferrite Beads Axial 40 Ohms - 55 C + 125 C 6.2 mm 3.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-UKW 6-Hole 25MHz 670ohm 6.606In Stock
Min.: 1
Mult.: 1

WE-UKW Ferrite Beads on Leads Axial 976 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C 10 mm 6 mm Bulk
Wurth Elektronik Ferrite Beads WE-MPSB Ferrite 100MHz 270Ohm AECQ0 5.264In Stock
Min.: 1
Mult.: 1
: 2.000

WE-MPSB Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 270 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 3.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 230MHz 470Ohm 1000mA AEC-Q200 48.144In Stock
Min.: 1
Mult.: 1
: 4.000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% 8.907In Stock
Min.: 1
Mult.: 1
: 4.000

BLA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 220 Ohms 150 mA 25 % 350 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1.2K OHM 0.1A FERRITE-BEAD 17.042In Stock
Min.: 1
Mult.: 1
: 15.000

BLM03_H Ferrite Beads SMD/SMT 0201 (0603 metric) 1.2 kOhms 100 mA 25 % 3.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferrite Beads 31ohms 100MHz 4.5A Monolithic 0805 SMD 33.982In Stock
Min.: 1
Mult.: 1
: 4.000

HI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 31 Ohms 4.5 A 25 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCC321611T480NG 100.667In Stock
Min.: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 48 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 10 Ohms 650mA 0.0554Ohms AEC-Q200 14.561In Stock
Min.: 1
Mult.: 1
: 15.000

WE-CBA Ferrite Beads SMD/SMT 0201 (0603 metric) 10 Ohms 650 mA 25 % 55 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 180ohm 25% 5A AEC-Q200 7.243In Stock
Min.: 1
Mult.: 1
: 10.000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 1.5 A 25 % 90 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 180ohm 25% 5A AEC-Q200 DC PWR Line 17.687In Stock
Min.: 1
Mult.: 1
: 10.000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 1.5 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 120Ohms RDC=0.04Ohms 3000mA AEC-Q200 25.262In Stock
Min.: 1
Mult.: 1
: 4.000

ABPY Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 3 A 25 % 40 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 300Ohms RDC=0.12Ohms 1500mA 126.222In Stock
Min.: 1
Mult.: 1
: 4.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 1.5 A 25 % 120 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 WOUND BEAD Z=600 OHM @100MHz 6.353In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Radial 600 Ohms - 55 C + 125 C 10 mm 6 mm Bulk
Wurth Elektronik Ferrite Beads WE-MPSB Ferrite 100MHz 250Ohm AECQ2 10.345In Stock
Min.: 1
Mult.: 1
: 2.000

WE-MPSB Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 250 Ohms 4 A 25 % 12 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 2200 OHM 25% Alternate Sizing Guide Below 63.268In Stock
Min.: 1
Mult.: 1
: 4.000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2.2 kOhms 200 mA 25 % 600 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 300ohms 100MHz .4A Monolithic 0603 SMD 25.740In Stock
Min.: 1
Mult.: 1
: 4.000

LI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 400 mA 350 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA322525T102NG 37.174In Stock
12.000Expected 8/21/2026
Min.: 1
Mult.: 1
: 1.000

FB Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 1 kOhms 2 A 30 % 100 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel