27 Serie Perline di ferrite

Risultati: 58
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Serie Prodotto Stile di terminazione Package/involucro Impedenza Corrente CC massima Tolleranza Resistenza CC massima Temperatura di lavoro minima Temperatura di lavoro massima Lunghezza Larghezza Altezza Diametro Confezione

Fair-Rite Perline di ferrite 61 SM BEAD Z=50 OHM @250MHz 17.795A magazzino
Min: 1
Mult.: 1
: 28.000

27 Ferrite Beads Axial 36 Ohms 5.1 mm 3.5 mm Reel, Cut Tape, MouseReel

Fair-Rite Perline di ferrite 61 SM BEAD Z=94 OHM @250MHz 18.150A magazzino
Min: 1
Mult.: 1
: 19.600

27 Ferrite Beads Axial 69 Ohms 9.6 mm 3.5 mm Reel, Cut Tape, MouseReel

Fair-Rite Perline di ferrite 73 Bead on Lead 1MHz@36OHM 35.621A magazzino
Min: 1
Mult.: 1
: 13.500

27 Ferrite Beads on Leads Axial 115 Ohms - 55 C + 125 C 8.9 mm 3.5 mm Reel, Cut Tape

Fair-Rite Perline di ferrite 73 Bead on Lead 1MHz@22OHM 40.113A magazzino
Min: 1
Mult.: 1
: 13.500

27 Ferrite Beads on Leads Axial 78 Ohms - 55 C + 125 C 6 mm 3.5 mm Reel, Cut Tape
Fair-Rite Perline di ferrite 73 SM BEAD Z=40 OHM @25MHz 53.606A magazzino
Min: 1
Mult.: 1
: 2.800

27 Ferrite Beads 40 Ohms 3.19 mm Reel, Cut Tape, MouseReel
Fair-Rite Perline di ferrite 43 BEAD ON LEAD Z=110 OHM @100MHz 22.860A magazzino
Min: 1
Mult.: 1
: 13.500

27 Ferrite Beads on Leads Axial 110 Ohms - 55 C + 125 C 7.6 mm 3.5 mm Reel, Cut Tape

Fair-Rite Perline di ferrite 43 BEAD ON LEAD Z=91 OHM @ 100MHz 17.658A magazzino
Min: 1
Mult.: 1
: 13.500

27 Ferrite Beads on Leads Axial 91 Ohms - 55 C + 125 C 6 mm 3.5 mm Reel, Cut Tape

Fair-Rite Perline di ferrite 43 BEAD ON LEAD Z=96 OHM @25MHz 7.656A magazzino
Min: 1
Mult.: 1
: 13.500

27 Ferrite Beads on Leads Axial 150 Ohms - 55 C + 125 C 9.5 mm 3.5 mm Reel, Cut Tape

Fair-Rite Perline di ferrite 43 BEAD ON LEAD Z=180 OHM @ 100MHz 2.116A magazzino
Min: 1
Mult.: 1
: 13.500

27 Ferrite Beads on Leads Axial 180 Ohms - 55 C + 125 C 11.4 mm 3.5 mm Reel, Cut Tape

Fair-Rite Perline di ferrite 43 BEAD ON LEAD Z=220OHM@ 100MHz 13.078A magazzino
13.50002/11/2026 previsto
Min: 1
Mult.: 1
: 13.500

27 Ferrite Beads on Leads Axial 220 Ohms - 55 C + 125 C 13.8 mm 3.5 mm Reel, Cut Tape
Fair-Rite Perline di ferrite 52 SM Bead 100MHz@700OHM 2.767A magazzino
Min: 1
Mult.: 1
: 9.000

27 Ferrite Chip Beads, Differential Mode SMD/SMT 700 Ohms 5 A 6.2 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Reel, Cut Tape, MouseReel

Fair-Rite Perline di ferrite 61 BEAD ON LEAD Z=142 OHM@250MHz 7.755A magazzino
Min: 1
Mult.: 1
: 13.500

27 Ferrite Beads Axial 105 Ohms 8.9 mm 3.5 mm Reel, Cut Tape

Fair-Rite Perline di ferrite 61 Bead on Lead 160ohm @ 100MHz 2.842A magazzino
Min: 1
Mult.: 1
: 13.500

27 Ferrite Beads Axial 162 Ohms 13.8 mm 3.5 mm Reel, Cut Tape

Fair-Rite Perline di ferrite 73 BEAD ON LEAD Z=144 OHM @ 100MHz 7.503A magazzino
13.50030/11/2026 previsto
Min: 1
Mult.: 1
: 13.500

27 Ferrite Beads Axial 145 Ohms - 55 C + 125 C 11.4 mm 3.5 mm Reel, Cut Tape

Fair-Rite Perline di ferrite 73 BEAD ON LEAD Z=170OHM@ 25MHz 1.431A magazzino
Min: 1
Mult.: 1
: 13.500

27 Ferrite Beads Axial 170 Ohms - 55 C + 125 C 13.8 mm 3.5 mm Reel, Cut Tape

Fair-Rite Perline di ferrite 73 Bead on Lead 1MHz@26OHM 3.205A magazzino
Min: 1
Mult.: 1
: 13.500

27 Ferrite Beads on Leads Axial 86 Ohms - 55 C + 125 C 6.7 mm 3.5 mm Reel, Cut Tape
Fair-Rite Perline di ferrite 44 SM BEAD Z=600 OHM a.100MHz 4.039A magazzino
Min: 1
Mult.: 1

27 Ferrite Chip Beads, Differential Mode SMD/SMT 600 Ohms 5 A 6.2 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Bulk

Fair-Rite Perline di ferrite 43 BEAD ON LEAD Z=133 OHM @ 100MHz 9.310A magazzino
Min: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 133 Ohms - 55 C + 125 C 8.9 mm 3.5 mm Bulk

Fair-Rite Perline di ferrite 43 BEAD ON LEAD Z=90 OHM @ 250MHz 3.571A magazzino
Min: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 91 Ohms 20 % - 55 C + 125 C 6 mm 3.5 mm Bulk

Fair-Rite Perline di ferrite 43 BEAD ON LEAD Z=180 OHM @ 100MHz 8.603A magazzino
Min: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 180 Ohms - 55 C + 125 C 11.4 mm 3.5 mm Bulk

Fair-Rite Perline di ferrite 43 BEAD ON LEAD Z=220 OHM @ 100MHz 1.854A magazzino
Min: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 220 Ohms - 55 C + 125 C 13.8 mm 3.5 mm Bulk

Fair-Rite Perline di ferrite 43 BEAD ON LEAD Z=82 OHM @ 100MHz 550A magazzino
Min: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 82 Ohms - 55 C + 125 C 5.25 mm 9.8 mm Bulk
Fair-Rite Perline di ferrite 44 SM Bead 56ohm @ 100MHz 5.557A magazzino
Min: 1
Mult.: 1
27 Ferrite Chip Beads, Differential Mode SMD/SMT Nonstandard 56 Ohms 5 A 1.6 mOhms - 55 C + 125 C 6.4 mm 4.5 mm 1.95 mm Bulk

Fair-Rite Perline di ferrite 61 BEAD ON LEAD 8.975A magazzino
Min: 1
Mult.: 1

27 Ferrite Beads Axial - 55 C + 125 C 9.5 mm 3.5 mm Bulk

Fair-Rite Perline di ferrite 73 BEAD ON LEAD 64 Ohm 25MHz 1.325A magazzino
Min: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 64 Ohms - 55 C + 125 C 4.45 mm 3.5 mm Bulk