TAIYO YUDEN Perline di ferrite

Risultati: 341
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Serie Prodotto Stile di terminazione Package/involucro Impedenza Corrente CC massima Tolleranza Resistenza CC massima Temperatura di lavoro minima Temperatura di lavoro massima Lunghezza Larghezza Altezza Qualifica Confezione
TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LSMGA452525T162NG 74.768A magazzino
Min: 1
Mult.: 1
: 1.000

FB Ferrite Chip Beads SMD/SMT 1810 (4525 metric) 1.6 kOhms 2 A 30 % 130 mOhms - 40 C + 125 C 4.5 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LCMGA322525T202NG 24.921A magazzino
Min: 1
Mult.: 1
: 1.000

FB Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 2 kOhms 1.2 A 30 % 130 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite 220Ohms at 100MHz 2A 0805 DCR=60mOhms 25% Hi Freq AEC-Q200 41.072A magazzino
Min: 1
Mult.: 1
: 4.000

LCMG Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 60 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LSMGG160808T331RG 53.466A magazzino
Min: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 800 mA 25 % 210 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LCMGA201208T221RG 24.312A magazzino
Min: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 60 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.05 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LSMCC321611T480NG 100.659A magazzino
Min: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 48 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LSMGA322525T102NG 48.899A magazzino
Min: 1
Mult.: 1
: 1.000

FB Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 1 kOhms 2 A 30 % 100 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LCMCC321611T480NG 44.385A magazzino
Min: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 48 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LBMGA452525T102NG 495A magazzino
Min: 1
Mult.: 1
: 1.000

FB Ferrite Chip Beads SMD/SMT 1810 (4525 metric) 1 kOhms 3 A 30 % 60 mOhms - 40 C + 125 C 4.5 mm 2.5 mm 2.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LCMCG451611T230NG 2.000A magazzino
Min: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 23 Ohms 3.5 A 30 % 14 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LAMGL160808T471RD 4.752A magazzino
Min: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 680 mA 25 % 150 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T331RD 836A magazzino
Min: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 600 mA 25 % 210 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite HI CURR 0603 220 OHM 3.637A magazzino
Min: 1
Mult.: 1
: 4.000

LCMG Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1.8 A 25 % 70 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T121RD 4.154A magazzino
Min: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 950 mA 25 % 130 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T221RD 5.126A magazzino
Min: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 650 mA 25 % 170 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LBMGG160808T331RG 6.366A magazzino
Min: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 800 mA 25 % 210 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite HI CURR 0805 42 OHMS 25% 330A magazzino
Min: 1
Mult.: 1
: 4.000

LLMC Reel, Cut Tape, MouseReel

TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LBMGA201208T221RG 6.322A magazzino
Min: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 60 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.05 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LBMGA321616T221NG 1.060A magazzino
Min: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 220 Ohms 4 A 30 % 20 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LBMCA321611T380NG 5.257A magazzino
Min: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 38 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LCMCC451611T720NG 11.364A magazzino
Min: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 72 Ohms 6 A 30 % 7 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LCMCC201208T250NG 15.156A magazzino
Min: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 25 Ohms 6 A 30 % 4 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LSMGG160808T221RG 19.519A magazzino
Min: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 900 mA 25 % 170 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LSMGA451616T851NG 7.115A magazzino
Min: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 850 Ohms 1.5 A 30 % 100 mOhms - 40 C + 125 C 4.5 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN LCMCC451611T720NG
TAIYO YUDEN Perline di ferrite HI CURR 1806 72 OHM 1.125A magazzino
Min: 1
Mult.: 1
: 2.000

LCMC Reel, Cut Tape, MouseReel