Fair-Rite 27 Serie Perline di ferrite

Risultati: 60
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Serie Prodotto Stile di terminazione Package/involucro Impedenza Corrente CC massima Tolleranza Resistenza CC massima Temperatura di lavoro minima Temperatura di lavoro massima Lunghezza Larghezza Altezza Diametro Confezione
Fair-Rite Perline di ferrite 43 BEAD ON LEAD 12.500A magazzino
Min: 1
Mult.: 1

27 Ferrite Beads on Leads Bulk
Fair-Rite Perline di ferrite 44 SM BEAD Z=36 OHM @100MHz 18.706A magazzino
Min: 1
Mult.: 1
: 22.500

27 Ferrite Chip Beads, Differential Mode SMD/SMT 36 Ohms 10 A 1.1 mOhms - 55 C + 125 C 5.65 mm 3.1 mm 1.75 mm Reel, Cut Tape, MouseReel
Fair-Rite Perline di ferrite 43 BEAD ON LEAD Z=68 OHM @ 100MHz 19.045A magazzino
Min: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 68 Ohms 20 % - 55 C + 125 C 4.45 mm 3.5 mm Bulk

Fair-Rite Perline di ferrite 73 Bead on Lead 1MHz@36OHM 44.686A magazzino
Min: 1
Mult.: 1
: 13.500

27 Ferrite Beads on Leads Axial 115 Ohms - 55 C + 125 C 8.9 mm 3.5 mm Reel, Cut Tape

Fair-Rite Perline di ferrite 43 BEAD ON LEAD Z=220OHM@ 100MHz 14.231A magazzino
Min: 1
Mult.: 1
: 13.500

27 Ferrite Beads on Leads Axial 220 Ohms - 55 C + 125 C 13.8 mm 3.5 mm Reel, Cut Tape

Fair-Rite Perline di ferrite 61 Bead on Lead 100MHz@89OHM 16.684A magazzino
Min: 1
Mult.: 1
: 13.500

27 Ferrite Beads Axial 115 mOhms 7.6 mm 3.5 mm Reel, Cut Tape


Fair-Rite Perline di ferrite 73 SM BEAD 1.5/3.1/5.7-73-1 21.044A magazzino
Min: 1
Mult.: 1
: 22.500

27 Ferrite Beads Axial 40 Ohms - 55 C + 125 C 6.2 mm 3.5 mm Reel, Cut Tape, MouseReel

Fair-Rite Perline di ferrite 61 BEAD ON LEAD Z=134 OHM @ 100MHz 11.831A magazzino
Min: 1
Mult.: 1
: 13.500

27 Ferrite Beads Axial 134 Ohms 11.4 mm 3.5 mm Reel, Cut Tape
Fair-Rite Perline di ferrite 52 SM Bead 100MHz@700OHM 7.487A magazzino
Min: 1
Mult.: 1
: 9.000

27 Ferrite Chip Beads, Differential Mode SMD/SMT 700 Ohms 5 A 6.2 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Reel, Cut Tape, MouseReel
Fair-Rite Perline di ferrite 44 SM BEAD Z=60 OHM @250MHz 28.745A magazzino
Min: 1
Mult.: 1
: 40.000

27 Ferrite Chip Beads, Differential Mode SMD/SMT Nonstandard 56 Ohms 5 A 1.6 mOhms - 55 C + 125 C 6.4 mm 4.5 mm 1.95 mm Reel, Cut Tape, MouseReel
Fair-Rite Perline di ferrite 73 SM BEAD Z=60@10MHz 78@25MHz 19.422A magazzino
Min: 1
Mult.: 1
: 11.200

27 Ferrite Beads SMD/SMT 62 Ohms - 55 C + 125 C 9.25 mm 4.84 mm 3.1 mm Reel, Cut Tape, MouseReel

Fair-Rite Perline di ferrite 61 BEAD ON LEAD Z=142 OHM@250MHz 7.755A magazzino
Min: 1
Mult.: 1
: 13.500

27 Ferrite Beads Axial 105 Ohms 8.9 mm 3.5 mm Reel, Cut Tape
Fair-Rite Perline di ferrite 44 SM WOUND BEAD Z=375 OHM @ 100MHz 2.775A magazzino
Min: 1
Mult.: 1
: 1.500

27 Ferrite Chip Beads, Differential Mode SMD/SMT 375 Ohms 5 A 3.8 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Reel, Cut Tape, MouseReel

Fair-Rite Perline di ferrite 73 Bead on Lead 1MHz@30OHM 12.252A magazzino
Min: 1
Mult.: 1
: 13.500

27 Ferrite Beads on Leads Axial 100 Ohms - 55 C + 125 C 7.6 mm 3.5 mm Reel, Cut Tape

Fair-Rite Perline di ferrite 43 BEAD ON LEAD Z=271 OHM @ 100MHz 3.049A magazzino
Min: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 271 Ohms - 55 C + 125 C 11.4 mm 9.8 mm Bulk

Fair-Rite Perline di ferrite 43 BEAD ON LEAD Z= 110 OHM @ 100 MHz 52.918A magazzino
Min: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 110 Ohms - 55 C + 125 C 7.6 mm 3.5 mm Bulk

Fair-Rite Perline di ferrite 73 BEAD ON LEAD Z=68OHM @ 25MHZ 9.574A magazzino
Min: 1
Mult.: 1
: 13.500

27 Ferrite Beads Axial 68 Ohms - 55 C + 125 C 5.25 mm 3.5 mm Reel, Cut Tape

Fair-Rite Perline di ferrite 73 SM BEAD Z=78 OHM @25MHz 120.682A magazzino
128.80012/10/2026 previsto
Min: 1
Mult.: 1
: 2.800

27 Ferrite Beads Axial 78 Ohms - 55 C + 125 C 9.6 mm 3.19 mm 3.5 mm Reel, Cut Tape, MouseReel


Fair-Rite Perline di ferrite 43 BEAD ON LEAD Z=68 OHM @ 100MHz 65.177A magazzino
Min: 1
Mult.: 1
: 13.500

27 Ferrite Beads on Leads Axial 68 Ohms - 55 C + 125 C 4.45 mm 3.5 mm Reel, Cut Tape

Fair-Rite Perline di ferrite 43 BEAD ON LEAD Z=391 OHM @ 100MHz 3.552A magazzino
Min: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 391 Ohms - 55 C + 125 C 16.5 mm 9.8 mm Bulk
Fair-Rite Perline di ferrite 43 BEAD ON LEAD Z=82 OHM @ 100MHz 52.671A magazzino
Min: 1
Mult.: 1
: 13.500

27 Ferrite Beads on Leads Axial 82 Ohms - 55 C + 125 C 5.25 mm 9.8 mm Reel, Cut Tape
Fair-Rite Perline di ferrite 43 SM BEAD 185.369A magazzino
252.00028/09/2026 previsto
Min: 1
Mult.: 1
: 2.800

27 Ferrite Chip Beads, Differential Mode SMD/SMT 95 Ohms 10 A 1.2 mOhms - 55 C + 125 C 9.6 mm 3.05 mm 2.85 mm Reel, Cut Tape, MouseReel
Fair-Rite Perline di ferrite 43 SM BEAD Z=100 OHM @250MHz 26.402A magazzino
Min: 1
Mult.: 1
: 11.200

27 Ferrite Chip Beads, Differential Mode SMD/SMT 95 Ohms 10 A 1.2 mOhms - 55 C + 125 C 9.25 mm 4.6 mm 2.7 mm Reel, Cut Tape, MouseReel

Fair-Rite Perline di ferrite 61 SM BEAD Z=50 OHM @250MHz 20.347A magazzino
Min: 1
Mult.: 1
: 28.000

27 Ferrite Beads Axial 36 Ohms 5.1 mm 3.5 mm Reel, Cut Tape, MouseReel

Fair-Rite Perline di ferrite 61 SM BEAD Z=94 OHM @250MHz 18.250A magazzino
Min: 1
Mult.: 1
: 19.600

27 Ferrite Beads Axial 69 Ohms 9.6 mm 3.5 mm Reel, Cut Tape, MouseReel