NFM21PC225B0J3D

Murata Electronics
81-NFM21PC225B0J3D
NFM21PC225B0J3D

Produttore:

Descrizione:

Modello ECAD:
Scarica il Library Loader, uno strumento gratuito che consente di convertire questo file per il tuo strumento ECAD. Maggiori informazioni sul modello ECAD.

Attributo del prodotto Valore dell'attributo Seleziona attributo
Murata
Categoria prodotto: Condensatori passanti
RoHS::  
2.2 uF
6.3 VDC
SMD/SMT
20 %
3 Terminal
0805 (2012 metric)
2 mm
1.25 mm
0.85 mm
Three Terminal Filter Capacitors
4 A
0.6 mm
- 40 C
+ 85 C
NFM21PC
AEC-Q200
Reel
Cut Tape
MouseReel
Marchio: Murata Electronics
Resistenza di isolamento: 200 MOhms
Tipo di prodotto: Feed Through Capacitors
Quantità colli di fabbrica: 4000
Sottocategoria: Filters
Nome commerciale: EMIFIL
Tipo: Three Terminal Capacitor
Peso unità: 12 mg
Prodotti trovati:
Per visualizzare prodotti simili, spunta almeno una casella di controllo
Seleziona almeno una casella di spunta qui sopra per visualizzare prodotti simili in questa categoria.
Attributi selezionati: 0

Codici di conformità
TARIC:
8532240000
CNHTS:
8548000001
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Classificazioni di origine
Paese di origine:
Giappone
Paese di origine dell'assemblaggio:
Non disponibile
Paese di diffusione:
Non disponibile
Il paese è soggetto a variazioni al momento della spedizione.

Automotive Products for Comfort

Murata Automotive Products for Comfort are ideal for lighting, anti-theft, displays, and car audio applications. Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance- and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M system. 

Automotive Products for Infotainment

Murata Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

NFM 3-Terminal Filter Capacitors

Murata Electronics NFM 3-Terminal Filter Capacitors feature lower equivalent series inductance (ESL) than conventional two-terminal MLCCs, enabling them to reduce the impedance in a high-frequency band with fewer components. These capacitors are suitable for use in the power lines of a circuit, particularly power lines for high-speed semiconductors. The NFM filter capacitors provide a three-terminal multilayer ceramic capacitor in a small package. Murata NFMcapacitors conform to the AEC-Q200 standard and are ideal for use in high-quality and high-reliability automobile applications. 

Automotive Capacitors

Murata offers many types of automotive capacitors, including ceramic, polymer aluminum electrolytic, trimmer, supercapacitor (EDLC), single layer microchip, and variable.

Soppressione del rumore IEM

La soppressione del rumore è diventata un problema importante, soprattutto per quanto riguarda le interferenze elettromagnetiche (IEM) e la compatibilità elettromagnetica (CEM). Murata fornisce agli ingegneri un supporto completo, inclusi prodotti e soluzioni software per la simulazione e la progettazione basate sulle competenze acquisite attraverso un'approfondita esperienza in loco. Ciò consente a Murata di fornire soluzioni di soppressione del rumore per una vasta gamma di applicazioni.

Automotive Products for Powertrain

Murata Automotive Products for Powertrain are ideal for engines, electronic power steering, and xEV powertrains. These Powertrain Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology. 

A magazzino: 24.605

A magazzino:
24.605 Spedizione immediata
Tempo di consegna da parte della fabbrica:
10 settimane Tempo di produzione stimato in fabbrica per quantità superiori a quelle indicate.
Minimo: 1   Multipli: 1
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:
Confezione:
Nastrati completa (ordinare in multipli di 4000)

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
Nastro tagliato / MouseReel™
0,112 € 0,11 €
0,08 € 0,80 €
0,07 € 7,00 €
0,065 € 32,50 €
0,061 € 61,00 €
Nastrati completa (ordinare in multipli di 4000)
0,048 € 192,00 €
0,047 € 376,00 €
† La commissione 5,00 € MouseReel™ verrà aggiunta e calcolata nel carrello. Nessuno degli ordini di articoli MouseReel™ può essere annullato o reso.