Ignion Antenne

Risultati: 7
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Tipo di prodotto Prodotto Tipo Frequenza minima Frequenza massima Protocollo - Bluetooth, BLE - 802.15.1 Protocollo - cellulare, Nbiot, LTE Protocollo - GPS, GLONASS Protocollo - Wi-Fi - 802.11 Protocollo - Sub Ghz Stile meccanico Stile Guadagno Impedenza VSWR Temperatura di lavoro minima Temperatura di lavoro massima Numero di bande Stile di montaggio Stile di terminazione Frequenza centrale Applicazione Lunghezza Larghezza Altezza Confezione
Ignion Antenne 2400-10600MHz 52.955A magazzino
Min: 1
Mult.: 1
: 2.500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 10.6 GHz Bluetooth WiFi Chip Rectangular 2.4 dBi 50 Ohms 2.5:1 - 40 C + 125 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 3.95 GHz, 7.25 GHz Smart Home, Tracking devices, IoT modules 3 mm 2 mm 0.8 mm Reel, Cut Tape, MouseReel
Ignion Antenne 698-8000MHz 26.405A magazzino
Min: 1
Mult.: 1
: 2.500

Multiprotocol Antennas PCB Antennas Monopole 698 MHz 8 GHz Bluetooth 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS GNSS Dual WiFi IoT, ISM Chip Rectangular 1.8 dBi, 1.9 dBi, 2.1 dBi, 2.1 dBi, 2.2 dBi, 2.9 dbi, 3 dBi, 3.3 dBi, 4.2 dBi, 2.9 dBi, 3.1 dBi 50 Ohms 3:1 - 40 C + 125 C 11 Band PCB Mount SMD/SMT 829 MHz, 866.5 MHz, 895.5 MHz, 915 MHz, 1.561 GHz Tracking Devices, IoT Sensors, IoT Cellular/ISM Modules, Mobile Devices 12 mm 3 mm 2.4 mm Reel, Cut Tape, MouseReel
Ignion Antenne 400-8000MHz 15.697A magazzino
Min: 1
Mult.: 1
: 3.000

Multiprotocol Antennas PCB Antennas Monopole 400 MHz 8 GHz Bluetooth 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS GNSS WiFi 6E IoT, ISM, ISM(LoRa) Chip Rectangular 1.1 dBi, 2.4 dBi, 1.5 dBi, 2.7 dBi, 3.8 dBi, 1.9 dBi, 2 dBi, 0.4 dBi, 1.9 dBi, 0.9 dBi, 2.4 dBi 50 Ohms 3:1 - 40 C + 125 C 18 Band PCB Mount SMD/SMT 829 MHz, 892 MHz, 895.5 MHz, 1.561 GHz, 1.575 GHz Tracking Devices, IoT Sensors, IoT Cellular/ISM Modules, Mobile Devices 30 mm 3 mm 1 mm Reel, Cut Tape, MouseReel
Ignion Antenne 800-10600MHz 23.357A magazzino
Min: 1
Mult.: 1
: 5.000

Multiprotocol Antennas PCB Antennas Monopole 800 MHz 10.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE) WiFi 6E IoT, ISM Chip Rectangular 4.1 dBi, 1.3 dBi, 1.7 dBi, 1.9 dBi, 2 dBi, 3.2 dBi, 3.3 dBi, 5 dBi 50 Ohms 3:1 - 40 C + 125 C 8 Band PCB Mount SMD/SMT 859 MHz, 920 MHz, 1.94 GHz, 2.01 GHz, 2.45 GHz, 4.15 GHz, 5.5025 GHz, 6.525 GHz 7 mm 3 mm 1 mm Reel, Cut Tape, MouseReel
Ignion Antenne 400-8000MHz 2.573A magazzino
Min: 1
Mult.: 1
: 1.500

Multiprotocol Antennas PCB Antennas Monopole 400 MHz 8 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS Chip Rectangular 2.2 dBi, 0.1 dBi 50 Ohms 3:1 - 40 C + 125 C 6 Band PCB Mount SMD/SMT 829 MHz, 2.2 GHz Mobile Applications, Smart Meters, Sharkfin 24 mm 12 mm 2 mm Reel, Cut Tape
Ignion Antenne 1500-10600MHz 4.625A magazzino
Min: 1
Mult.: 1
: 2.500

Multiprotocol Antennas PCB Antennas Monopole 1.5 GHz 10.6 GHz Bluetooth 5G, Cellular (NBIoT, LTE) GNSS IoT Chip Rectangular - 1.1 dBi, - 1 dBi, - 1dBi, - 0.9 dBi, 1.6 dBi, 1.8 dBi, 1.1 dBi, 1.8 dBi, 2.6 dBi, 2.3 dBi, 3.6 dBi 50 Ohms 3:1 - 40 C + 125 C 12 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz, 2.45 GHz, 3.6 GHz, 3.95 GHz, 5.3875 GHz, 7.25 GHz, 8.3 GHz Tracking Devices, Weareables, Gaming Devices, IoT-5G Modules 7 mm 3 mm 2 mm Reel, Cut Tape, MouseReel
Ignion Antenne OMNIA mXTENDTM
1.499In ordine
Min: 1
Mult.: 1
: 1.500
Multiprotocol Antennas PCB Antennas Passive Antenna 794 MHz 2.5 GHz Bluetooth 4G, 5G, LTE Cat 1, LTE-M, NB-IoT GNSS WiFi IoT Chip Rectangular 0.9 dBi, 4 dBi, 3.5 dBi 50 Ohms 2.6:1 - 40 C + 125 C 3 Band PCB Mount SMD/SMT 875 MHz, 1.5835 GHz, 2.45 GHz IoT Cellular, GNSS, WiFi, Bluetooth 44.1 mm 14.6 mm 1 mm Reel, Cut Tape