680 V Varistori

Risultati: 392
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Serie Prodotto Stile di montaggio Stile di terminazione Package/involucro Tensione nominale CA Tensione nominale CC Tensione varistore Tensione di clamping Diametro Sovracorrente momentanea di picco Energia nominale di sovracorrente momentanea Capacità Temperatura di lavoro minima Temperatura di lavoro massima Qualifica Confezione
TDK Varistori 420VAC 10% 25mm SuperioR 966A magazzino
Min: 1
Mult.: 1

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 27.5 mm 20 kA 700 J 1.15 nF - 40 C + 105 C Bulk
TDK Varistori 420VAC 10% 20mm SuperioR MP 15.549A magazzino
Min: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 2220 (5750 metric) 420 VAC 560 VDC 680 V 1.12 kV 20 mm 12 kA 405 J 730 pF - 40 C + 105 C Bulk
Bourns Varistori 10mm Radial Disc MOV - Kinked Leads, T&R 1.867A magazzino
Min: 1
Mult.: 1
: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 420 VAC 560 VDC 680 V 1.12 kV 12.5 mm 2.5 kA 70 J 180 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistori 420VAC 10% 60mm High E 88A magazzino
Min: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 420 VAC 560 VDC 680 V 1.12 kV 60 mm 70 kA 1.5 kJ 4.3 nF - 40 C + 105 C Bulk
Bourns Varistori 14mm Radial Disc MOV - Kinked Leads, T&R 3.531A magazzino
Min: 1
Mult.: 1
: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 4.5 kA 130 J 360 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistori 7mm Radial Disc MOV - Kinked Leads, T&R 5.184A magazzino
Min: 1
Mult.: 1
: 1.000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 420 VAC 560 VDC 680 V 1.12 kV 9 mm 1.2 kA 33 J 90 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistori 680V 10KA TMOV Disc 20mm 2.497A magazzino
Min: 1
Mult.: 1

20M MOVs PCB Mount Through Hole 420 VAC 560 VDC 680 V 1.12 kV 20 mm 10 kA 435 J 600 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistori 6500A 420V 6A magazzino
Min: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 23 mm 6.5 kA 344 J 510 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistori 420volts 13 5mm 1.233A magazzino
Min: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 12.5 mm 2.5 kA 73 J 165 pF - 40 C + 85 C Bulk
YAGEO Varistori 680V 40KA MOV Disc Square 34mm 158A magazzino
Min: 1
Mult.: 1

34S MOVs Chassis Mount Screw 420 VAC 560 VDC 680 V 1.12 kV 34 mm 40 kA 810 J 3.3 nF - 40 C + 85 C Bulk
YAGEO Varistori 680V 0.4KA MOV Disc 5mm 656A magazzino
Min: 1
Mult.: 1

05D MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 5 mm 400 A 21 J 35 pF - 40 C + 105 C Bulk
YAGEO Varistori 680V 10KA TMOV Disc 20mm 82A magazzino
Min: 1
Mult.: 1

20N MOVs PCB Mount Through Hole 420 VAC 560 VDC 680 V 1.12 kV 20 mm 10 kA 435 J 600 pF - 40 C + 85 C Bulk
YAGEO Varistori 680V 3.5KA MOV Disc 10mm 826A magazzino
Min: 1
Mult.: 1

10H MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 3.5 kA 98 J 150 pF - 40 C + 125 C Bulk
Panasonic Industry Varistori 680VDC 0.6W 1mA L/S=7.5mm Cut LD 2.255A magazzino
Min: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 14 mm 5 kA 190 J 290 pF - 40 C + 125 C Bulk
Vishay VDRUS14X420BSE
Vishay Varistori VDRUS14D8000A420VSTLDSBULKe3 965A magazzino
Min: 1
Mult.: 1

VDR MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 8 kA 260 J 250 pF - 40 C + 125 C Bulk
YAGEO Varistori MOV 680V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 2.100A magazzino
1.050In ordine
Min: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 420 VAC 560 VDC 680 V 1.12 kV 10 mm 3.5 kA 98 J - 40 C + 125 C Bulk
Bourns Varistori 20mm Radial Disc MOV - Kinked Leads, T&R 5.882A magazzino
Min: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 420 VAC 560 VDC 680 V 1.12 kV 23 mm 6.5 kA 220 J 720 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Littelfuse Varistori 420 VAC 1.351A magazzino
2.40005/10/2026 previsto
Min: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 420 VAC 560 VDC 680 V 1.12 kV 5 kA 105 J 190 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistori 420VAC 10% 7mm StandarD 25.368A magazzino
Min: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 9 mm 1.2 kA 32 J 75 pF - 40 C + 105 C Bulk

TDK Varistori 420VAC 10% 14mm AEC-Q200 125degC 1.835A magazzino
Min: 1
Mult.: 1

Disc Varistor, AdvanceD Auto-Grade 14mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 17.5 mm 5 kA 136 J 290 nF - 40 C + 125 C AEC-Q200 Bulk
TDK Varistori 420VAC 10% 20mm AdvanceD 6.621A magazzino
Min: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 21.5 mm 10 kA 273 J 420 pF - 40 C + 105 C Bulk
Littelfuse Varistori 420V 70kA 6000pF 15A magazzino
Min: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 420 VAC 560 VDC 680 V 1.06 kV 60 mm 70 kA 1.5 kJ 6 nF - 55 C + 85 C Bulk
Bourns Varistori 680volts 20mm 13.051A magazzino
Min: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 420 VAC 680 VDC 680 V 1.12 kV 20 mm 4.5 kA 130 J 290 pF - 40 C + 85 C Bulk
TDK Varistori 420VAC 10% 40mm High E 107A magazzino
16025/09/2026 previsto
Min: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 420 VAC 560 VDC 680 V 1.12 kV 40 mm 40 kA 910 J 1.8 nF - 40 C + 105 C Bulk
TDK Varistori 420VAC 10% 5mm StandarD 4.491A magazzino
Min: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 7 mm 400 A 14 J 40 pF - 40 C + 105 C Bulk