HF Choke RF inductors - Leaded

Results: 207
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Series Packaging
TDK RF inductors - Leaded HF-CHOKE BC 12UH 10% Non-Stocked
Min.: 1
Mult.: 1
: 5.000

HF Choke Axial Unshielded 12 uH 10 % 650 mA 550 mOhms - 55 C + 125 C 70 30 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE BC 15UH 10% Non-Stocked
Min.: 1
Mult.: 1
: 2.500

HF Choke Axial Unshielded 15 uH 10 % 610 mA 600 mOhms - 55 C + 125 C 60 20 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Ammo Pack
TDK RF inductors - Leaded HF CHOKE 150 UH 5% Non-Stocked
Min.: 1
Mult.: 1
: 2.500

HF Choke Axial 150 uH 5 % 280 mA 640 mOhms - 55 C + 125 C 70 Standard PCB Mount 9.2 mm 4 mm B78108S Ammo Pack
TDK RF inductors - Leaded HF-CHOKE BC 18UH 5% Non-Stocked
Min.: 1
Mult.: 1
: 5.000

HF Choke Axial 18 uH 5 % 320 mOhms Standard PCB Mount 9.2 mm B78108S Reel, Cut Tape
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=180 H Rated Current=0.27A, Axial DxL:4mmx9.2mm Non-Stocked
Min.: 1
Mult.: 1
: 2.500

HF Choke Axial 180 uH 5 % 270 mA 640 mOhms - 55 C + 125 C 70 Standard PCB Mount 9.2 mm 4 mm B78108S Ammo Pack
TDK RF inductors - Leaded HF CHOKE 2,2 UH 5% Non-Stocked
Min.: 1
Mult.: 1
: 5.000

HF Choke Axial Unshielded 2.2 uH 5 % 1 A 250 mOhms - 55 C + 125 C 55 140 MHz Standard PCB Mount 9.2 mm 4 mm B78108S Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE BC 220UH 5% Non-Stocked
Min.: 1
Mult.: 1
: 2.500

HF Choke Axial Unshielded 220 uH 5 % 250 mA 3.3 Ohms - 55 C + 125 C 70 3.7 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Ammo Pack
TDK RF inductors - Leaded HF-CHOKE BC 2200UH 5% Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2.500

HF Choke Axial Unshielded 2.2 mH 5 % 80 mA 34.7 Ohms - 55 C + 125 C 40 1.1 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Ammo Pack
TDK RF inductors - Leaded HF CHOKE 2200 UH 10% Non-Stocked
Min.: 1
Mult.: 1
: 5.000

HF Choke Axial Unshielded 2.2 mH 10 % 80 mA 34.7 Ohms - 55 C + 125 C 40 1.1 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE BC 2.7UH 10% Non-Stocked
Min.: 1
Mult.: 1
: 5.000

HF Choke Axial Unshielded 2.7 uH 10 % 940 mA 260 mOhms - 55 C + 125 C 60 125 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Reel, Cut Tape
TDK RF inductors - Leaded HF CHOKE 27 UH 5% Non-Stocked
Min.: 1
Mult.: 1
: 5.000

HF Choke Axial Unshielded 27 uH 5 % 53 mA 830 mOhms - 55 C + 125 C 55 10 MHz Standard PCB Mount 9.2 mm 4 mm B78108S Reel, Cut Tape
TDK RF inductors - Leaded HF CHOKE 27 UH 5% Non-Stocked
Min.: 1
Mult.: 1
: 2.500

HF Choke Axial Unshielded 27 uH 5 % 530 mA 830 mOhms - 55 C + 125 C 55 10 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Ammo Pack
TDK RF inductors - Leaded HF-CHOKE BC 27UH 10% Non-Stocked
Min.: 1
Mult.: 1
: 5.000

HF Choke Axial Unshielded 27 uH 10 % 530 mA 830 mOhms - 55 C + 125 C 55 10 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Reel, Cut Tape
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=270 H Rated Current=0.2A, Axial DxL:4mmx9.2mm Non-Stocked
Min.: 1
Mult.: 1
: 2.500

HF Choke Axial 270 uH 5 % 200 mA 640 mOhms - 55 C + 125 C 70 Standard PCB Mount 9.2 mm 4 mm B78108S Ammo Pack
TDK RF inductors - Leaded HF-CHOKE BC 3,3 UH 5 % Non-Stocked
Min.: 1
Mult.: 1
: 2.500

HF Choke Axial Unshielded 3.3 uH 5 % 900 mA 290 mOhms - 55 C + 125 C 60 115 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Reel, Cut Tape
TDK RF inductors - Leaded HF CHOKE 33 UH 5% Non-Stocked
Min.: 1
Mult.: 1
: 5.000

HF Choke Axial Unshielded 33 uH 5 % 500 mA 920 mOhms - 55 C + 125 C 55 9 MHz Standard PCB Mount 9.2 mm 4 mm B78108S Reel, Cut Tape
TDK RF inductors - Leaded HF CHOKE 33 UH 5% Non-Stocked
Min.: 1
Mult.: 1
: 2.500

HF Choke Axial Unshielded 33 uH 5 % 500 mA 920 mOhms - 55 C + 125 C 55 9 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Ammo Pack
TDK RF inductors - Leaded HF-CHOKE BC 3900UH 5% Non-Stocked
Min.: 1
Mult.: 1
: 5.000

HF Choke Axial Unshielded 3.9 mH 5 % 59 mA 66 Ohms - 55 C + 125 C 40 800 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE BC 4.7UH 5% Non-Stocked
Min.: 1
Mult.: 1
: 5.000

HF Choke Axial 4.7 uH 5 % 320 mOhms Standard PCB Mount 9.2 mm B78108S Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE BC 4.7UH 5% Non-Stocked
Min.: 1
Mult.: 1
: 2.500

HF Choke Axial 4.7 uH 5 % 320 mOhms Standard PCB Mount B78108S Ammo Pack
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=4.7 H Rated Current=0.82A, Axial DxL:4mmx9.2mm Non-Stocked
Min.: 1
Mult.: 1
: 2.500

HF Choke Axial Unshielded 4.7 uH 10 % 820 mA 340 mOhms - 55 C + 125 C 60 95 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Ammo Pack
TDK RF inductors - Leaded HF-CHOKE BC 6.8UH 5% Non-Stocked
Min.: 1
Mult.: 1
: 5.000

HF Choke Axial 6.8 uH 5 % 320 mOhms Standard PCB Mount 9.2 mm B78108S Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE BC 6800UH 5% Non-Stocked
Min.: 1
Mult.: 1
: 5.000

HF Choke Axial 6.8 mH 5 % 320 mOhms Standard PCB Mount 9.2 mm B78108S Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE BC 8.2UH 5% Non-Stocked
Min.: 1
Mult.: 1
: 5.000

HF Choke Axial 8.2 uH 5 % 320 mOhms Standard PCB Mount 9.2 mm B78108S Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE BC 8.2UH 10% Non-Stocked
Min.: 1
Mult.: 1
: 5.000

HF Choke Axial Unshielded 8.2 uH 10 % 690 mA 480 mOhms - 55 C + 125 C 65 50 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Reel, Cut Tape