Tube LED bianchi

Risultati: 3.053
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Prodotto Stile di montaggio Package/involucro Colore di illuminazione Lunghezza d'onda/Temperatura colore Intensità uminosa Flusso luminoso/Flusso radiante Indice di resa cromatica (CRI) Angolo di visualizzazione If - Corrente diretta Vf - Tensione diretta Potenza nominale Lunghezza Larghezza Altezza Temperatura di lavoro minima Temperatura di lavoro massima Colore della lente Dimensioni lente Dimensione lente Trasparenza delle lenti Serie Confezione
Cree LED LED bianchi White 5000 K 80-CRI, XLamp CXA1512-36V 95A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 1590 lm 80 115 deg 350 mA 36 V 12.6 W 15.85 mm 15.85 mm 1.7 mm Yellow 8.9 mm Round Flat Clear Tube
Cree LED LED bianchi White 2700 K 90-CRI, XLamp CXA1512-36V 88A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 970 lm 90 115 deg 350 mA 36 V 12.6 W 15.85 mm 15.85 mm 1.7 mm Yellow 8.9 mm Round Flat Clear Tube
Cree LED LED bianchi White 5000 K 90-CRI, XLamp CXA1512-36V 73A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 1290 lm 90 115 deg 350 mA 36 V 12.6 W 15.85 mm 15.85 mm 1.7 mm Yellow 8.9 mm Round Flat Clear Tube
Cree LED LED bianchi White 3500 K 80-CRI, XLamp CXA1816-36V 98A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 3500 K 1965 lm 80 450 mA 35 V 15.8 W + 85 C Tinted 12 mm Round Flat Clear Tube
Cree LED LED bianchi White 3000 K 80-CRI, XLamp CXA1820-36V 36A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 1965 lm 80 115 deg 550 mA 36 V 19.8 W 17.85 mm 17.85 mm 1.7 mm - 40 C + 85 C Tinted 12 mm Round Flat Clear Tube
Cree LED LED bianchi White 4000 K 75-CRI, XLamp CXA1820-36V 47A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 2100 lm 70 115 deg 550 mA 37 V 40 W 17.85 mm 17.85 mm 1.7 mm - 40 C + 85 C Tinted 12 mm Round Flat Clear Tube
Cree LED LED bianchi White 5000 K 75-CRI, XLamp CXA1820-36V 100A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 2260 lm 70 115 deg 550 mA 36 V 19.8 W 17.85 mm 17.85 mm 1.7 mm - 40 C + 85 C Tinted 12 mm Round Flat Clear Tube
Cree LED LED bianchi White 5000 K 75-CRI, XLamp CXA1820-36V 64A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 2420 lm 70 115 deg 550 mA 36 V 19.8 W 17.85 mm 17.85 mm 1.7 mm - 40 C + 85 C Tinted 12 mm Round Flat Clear Tube
Cree LED LED bianchi White 2700 K 93-CRI, XLamp CXA1820-36V 86A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 1590 lm 93 550 mA 36 V 19.8 W + 85 C Tinted 12 mm Round Flat Clear Tube
Cree LED LED bianchi White 2700 K 93-CRI, XLamp CXA1820-36V 82A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 1590 lm 93 115 deg 550 mA 36 V 19.8 W 17.85 mm 17.85 mm 1.7 mm - 40 C + 85 C Tinted 12 mm Round Flat Clear Tube
Cree LED LED bianchi White 2700 K 80-CRI, XLamp CXA1830-36V 34A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 2990 lm 80 115 deg 800 mA 35 V 28 W 17.85 mm 17.85 mm 1.7 mm - 40 C + 85 C Tinted 14 mm Round Flat Clear Tube
Cree LED LED bianchi White 3000 K 80-CRI, XLamp CXA1830-36V 53A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 2990 lm 80 115 deg 800 mA 35 V 28 W 17.85 mm 17.85 mm 1.7 mm - 40 C + 85 C Tinted 14 mm Round Flat Clear Tube
Cree LED LED bianchi White 3000 K 80-CRI, XLamp CXA1830-36V 49A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 3200 lm 80 115 deg 800 mA 35 V 28 W 17.85 mm 17.85 mm 1.7 mm - 40 C + 85 C Tinted 14 mm Round Flat Clear Tube
Cree LED LED bianchi White 4000 K 75-CRI, XLamp CXA1830-36V 70A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 3680 lm 70 115 deg 800 mA 37 V 57 W 17.85 mm 17.85 mm 1.7 mm - 40 C + 85 C Tinted 14 mm Round Flat Clear Tube
Cree LED LED bianchi White 6500 K 75-CRI, XLamp CXA1830-36V 35A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 6500 K 3955 lm 70 115 deg 800 mA 35 V 28 W 17.85 mm 17.85 mm 1.7 mm - 40 C + 85 C Tinted 14 mm Round Flat Clear Tube
Cree LED LED bianchi White 4000 K 80-CRI, XLamp CXA1830-36V 98A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 3440 lm 80 + 85 C Tinted Round Flat Clear Tube
Cree LED LED bianchi White 5000 K 80-CRI, XLamp CXA1830-36V 45A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 3440 lm 80 800 mA 35 V 28 W + 85 C Tinted 14 mm Round Flat Clear Tube
Cree LED LED bianchi White 6500 K 80-CRI, XLamp CXA1830-36V 89A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 6500 K 3440 lm 80 115 deg 800 mA 37 V 57 W 17.85 mm 17.85 mm 1.7 mm - 40 C + 85 C Tinted 14 mm Round Flat Clear Tube
Cree LED LED bianchi White 5000 K 90-CRI, XLamp CXA1830-36V 62A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 2990 lm 90 115 deg 800 mA 37 V 57 W 17.85 mm 17.85 mm 1.7 mm - 40 C + 85 C Tinted 14 mm Round Flat Clear Tube
Cree LED LED bianchi White 2700 K 93-CRI, XLamp CXA1830-36V 38A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 2420 lm 93 115 deg 800 mA 35 V 28 W 17.85 mm 17.85 mm 1.7 mm - 40 C + 85 C Tinted 14 mm Round Flat Clear Tube
Cree LED LED bianchi White 2700 K 80-CRI, XLamp CXA2520-36V 86A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 2100 lm 80 115 deg 550 mA 35 V 19.3 W 23.85 mm 23.85 mm 1.7 mm - 40 C + 85 C Tinted 19 mm Round Flat Clear Tube
Cree LED LED bianchi White 2700 K 80-CRI, XLamp CXA2520-36V 72A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 2260 lm 80 + 85 C Tinted Round Flat Clear Tube
Cree LED LED bianchi White 3000 K 80-CRI, XLamp CXA2520-36V 51A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 2260 lm 80 550 mA 35 V 19.3 W + 85 C Tinted 19 mm Round Flat Clear Tube
Cree LED LED bianchi White 5000 K 75-CRI, XLamp CXA2520-36V 76A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 2420 lm 70 115 deg 550 mA 35 V 19.3 W 23.85 mm 23.85 mm 1.7 mm - 40 C + 85 C Tinted 19 mm Round Flat Clear Tube
Cree LED LED bianchi White 2700 K 80-CRI, XLamp CXA2520-36V 90A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 2420 lm 80 + 85 C Tinted Round Flat Clear Tube