XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

Risultati: 27.268
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Prodotto Stile di montaggio Package/involucro Colore di illuminazione Lunghezza d'onda/Temperatura colore Intensità uminosa Flusso luminoso/Flusso radiante Indice di resa cromatica (CRI) Angolo di visualizzazione If - Corrente diretta Vf - Tensione diretta Potenza nominale Lunghezza Larghezza Altezza Temperatura di lavoro minima Temperatura di lavoro massima Colore della lente Dimensioni lente Dimensione lente Trasparenza delle lenti Serie Confezione
Cree LED LED bianchi White 3250 K 80-CRI, XLamp XPGBWT 79A magazzino
Min: 1
Mult.: 1
Nastrati: 250

White LEDs SMD/SMT SMD-2 Warm White 3250 K 114 lm 80 120 deg 350 mA 2.72 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Colorless 3.06 mm Dome Water Clear XLAMP XP-G2 Reel, Cut Tape, MouseReel
Cree LED LED bianchi White 3000 K 70-CRI, XLamp XP-G3 LED 747A magazzino
Min: 1
Mult.: 1
Nastrati: 1.000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 139 lm 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED LED bianchi White 4000 K 70-CRI, XLamp XP-G3 LED 435A magazzino
Min: 1
Mult.: 1
Nastrati: 1.000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 172 lm 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape
Cree LED LED bianchi White 5000 K 70-CRI, XLamp XP-G3 LED 513A magazzino
Min: 1
Mult.: 1

White LEDs SMD/SMT SMD-2 Cool White 5000 K 180 lm 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3
Cree LED LED bianchi White 5000 K 70-CRI, XLamp XP-G3 LED 481A magazzino
Min: 1
Mult.: 1
Nastrati: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 188 lm 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 150 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED LED bianchi White 4250 K 70-CRI, XLamp XPGWHT 193A magazzino
Min: 1
Mult.: 1
Nastrati: 250

White LEDs SMD/SMT Neutral White 4250 K 107 lm 70 125 deg 350 mA 2.9 V 1 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 2.6 mm Dome Water Clear XPGWHT Reel, Cut Tape, MouseReel
Cree LED LED bianchi White 4250 K 70-CRI, XLamp XPGWHT 55A magazzino
Min: 1
Mult.: 1
Nastrati: 250

White LEDs SMD/SMT Neutral White 4250 K 114 lm 70 125 deg 350 mA 2.9 V 1 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 2.6 mm Dome Water Clear XPGWHT Reel, Cut Tape, MouseReel
Cree LED LED bianchi White 6200 K 65-CRI, XLamp XPLAWT 221A magazzino
Min: 1
Mult.: 1
Nastrati: 500

White LEDs SMD/SMT SMD-2 Cool White 6200 K 513 lm 65 125 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 2.68 mm Colorless 3.45 mm Dome Water Clear Reel, Cut Tape, MouseReel
Cree LED LED bianchi White 5700 K 70-CRI, XLamp XPLBWT 99A magazzino
Min: 1
Mult.: 1
Nastrati: 100

White LEDs SMD/SMT SMD-2 Cool White 5700 K 401 lm 70 115 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 1 mm Colorless 3.45 mm Square Water Clear XPLAWT Reel, Cut Tape, MouseReel
Cree LED LED bianchi White 4500 K 70-CRI, XLamp XQAAWT 199A magazzino
Min: 1
Mult.: 1
Nastrati: 2.000

White LEDs SMD/SMT Neutral White 4500 K 51.7 lm 70 100 deg 175 mA 3 V 500 mW 1.6 mm 1.6 mm 1.6 mm + 85 C Colorless 1.6 mm Dome Water Clear XQAAWT Reel, Cut Tape, MouseReel
Cree LED LED bianchi White 3250 K 80-CRI, XLamp XQEAWT 126A magazzino
Min: 1
Mult.: 1
Nastrati: 250

350 mA Reel, Cut Tape, MouseReel
Cree LED LED bianchi White 5700 K 70-CRI, XLamp XTEAWT 577A magazzino
Min: 1
Mult.: 1
Nastrati: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5700 K 148 lm 70 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED LED bianchi White 2200 K 80-CRI, XLamp XTEAWT 26A magazzino
Min: 1
Mult.: 1
Nastrati: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Warm White 2200 K 80.6 lm 80 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED LED bianchi White 4000 K 80-CRI, XLamp XTEAWT 3A magazzino
Min: 1
Mult.: 1
Nastrati: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 114 lm 80 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED LED bianchi White 2700 K 70-CRI, XLamp XTEAWT 56A magazzino
Min: 1
Mult.: 1
Nastrati: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Warm White 2700 K 107 lm 70 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED LED bianchi White 6000 K 70-CRI, XLamp XTEAWT 23A magazzino
Min: 1
Mult.: 1
Nastrati: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6000 K 130 lm 70 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED LED bianchi White 4500 K 75-CRI, XLamp XTEAWT 7A magazzino
Min: 1
Mult.: 1
Nastrati: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4500 K 122 lm 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED LED bianchi White 3000 K 80-CRI, XLamp XTEAWT 3A magazzino
Min: 1
Mult.: 1
Nastrati: 250

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 107 lm 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED LED bianchi White 6200 K MIN-CRI XLamp XTEAWT 888A magazzino
Min: 1
Mult.: 1
Nastrati: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6200 K 148 lm 115 deg 350 mA 2.77 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED LED bianchi White 6200 K MIN-CRI XLamp XTEAWT 798A magazzino
Min: 1
Mult.: 1
Nastrati: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6200 K 156 lm 115 deg 350 mA 2.77 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED LED bianchi White 4500 K MIN-CRI XLamp XTEAWT 972A magazzino
Min: 1
Mult.: 1
Nastrati: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4500 K 156 lm 115 deg 350 mA 2.77 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED LED bianchi 2835 MP WHITE 4000K 80-CRI 47.284A magazzino
Min: 1
Mult.: 1
Nastrati: 4.000

White LEDs SMD/SMT 3.5 mm x 2.8 mm 4000 K 33 lm 80 120 deg 55 mA 2.67 V 200 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangle G Class Reel, Cut Tape
Cree LED LED bianchi 2835 MP WHITE 4000K 90-CRI 55.910A magazzino
Min: 1
Mult.: 1
Nastrati: 4.000

White LEDs SMD/SMT 3.5 mm x 2.8 mm 4000 K 91.5 lm 90 115 deg 30 mA 17 V 500 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangle U Class Reel, Cut Tape
Cree LED LED bianchi WHITE TUNING 2700K - 6500K 323A magazzino
Min: 1
Mult.: 1

White LEDs SMD/SMT White 6500 K, 2700 K 2861 lm, 2478 lm 90 114 deg 700 mA 36.2 V 19 mm 19 mm 1.6 mm Colorless 13 mm Round Clear Tray
Cree LED LED bianchi XLamp XFL03K Gen 1 Light Emitting Diode 444A magazzino
Min: 1
Mult.: 1
Nastrati: 500

White LEDs PCB Mount 2020 (5050 metric) White 6500 K 1410 lm 68 140 deg 2800 mA 3 V 5 mm 5 mm 3.5 mm 5.7 mm x 2.94 mm Round Reel, Cut Tape