Rectangular LED bianchi

Risultati: 3.584
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Prodotto Stile di montaggio Package/involucro Colore di illuminazione Lunghezza d'onda/Temperatura colore Intensità uminosa Flusso luminoso/Flusso radiante Indice di resa cromatica (CRI) Angolo di visualizzazione If - Corrente diretta Vf - Tensione diretta Potenza nominale Lunghezza Larghezza Altezza Temperatura di lavoro minima Temperatura di lavoro massima Colore della lente Dimensioni lente Dimensione lente Trasparenza delle lenti Serie Confezione Qualifica
Cree LED LED bianchi White 6200 K 75-CRI, XLamp MLEAWT 700A magazzino
Min: 1
Mult.: 1
: 1.400

White LEDs SMD/SMT PLCC-4 Cool White 6200 K 45.7 lm 75 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED LED bianchi White 6500 K 75-CRI, XLamp MLEAWT 945A magazzino
Min: 1
Mult.: 1
: 1.400

White LEDs SMD/SMT PLCC-4 Cool White 6500 K 45.7 lm 75 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED LED bianchi White 5000 K 75-CRI, XLamp MLEAWT 968A magazzino
Min: 1
Mult.: 1
: 1.400

White LEDs SMD/SMT PLCC-4 Cool White 5000 K 45.7 lm 75 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED LED bianchi White 6200 K 75-CRI, XLamp MLEAWT 1.195A magazzino
Min: 1
Mult.: 1
: 1.400

White LEDs SMD/SMT PLCC-4 Cool White 6200 K 51.7 lm 75 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED LED bianchi White 5000 K 75-CRI, XLamp MLEAWT 1.367A magazzino
Min: 1
Mult.: 1
: 1.400

White LEDs SMD/SMT PLCC-4 Cool White 5000 K 51.7 lm 75 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED LED bianchi White 5750 K 75-CRI, XLamp MLEAWT 5.583A magazzino
Min: 1
Mult.: 1
: 1.400

White LEDs SMD/SMT PLCC-4 Cool White 5750 K 51.7 lm 75 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED LED bianchi White 5000 K 75-CRI, XLamp MLEAWT 404A magazzino
Min: 1
Mult.: 1
: 1.400

White LEDs SMD/SMT PLCC-4 Cool White 5000 K 51.7 lm 75 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED LED bianchi White 4500 K 75-CRI, XLamp MLEAWT 1.205A magazzino
Min: 1
Mult.: 1
: 1.400

White LEDs SMD/SMT PLCC-4 Neutral White 4500 K 51.7 lm 75 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED LED bianchi White 6500 K 75-CRI, XLamp MLEAWT 401A magazzino
Min: 1
Mult.: 1
: 1.400

White LEDs SMD/SMT PLCC-4 Cool White 6500 K 56.8 lm 75 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED LED bianchi White 7000 K 75-CRI, XLamp MLEAWT 559A magazzino
Min: 1
Mult.: 1
: 1.400

White LEDs SMD/SMT PLCC-4 Cool White 7000 K 56.8 lm 75 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED LED bianchi White 7000 K 75-CRI, XLamp MLEAWT 1.089A magazzino
Min: 1
Mult.: 1
: 1.400

White LEDs SMD/SMT PLCC-4 Cool White 7000 K 56.8 lm 75 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED LED bianchi White 4750 K 75-CRI, XLamp MLEAWT 377A magazzino
Min: 1
Mult.: 1
: 250

White LEDs SMD/SMT PLCC-4 Neutral White 4750 K 45.7 lm 75 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED LED bianchi White 4250 K 80-CRI, XLamp MLEAWT 426A magazzino
Min: 1
Mult.: 1
: 250

White LEDs SMD/SMT PLCC-4 Neutral White 4250 K 45.7 lm 80 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED LED bianchi White 3500 K 80-CRI, XLamp MLEAWT 1.871A magazzino
Min: 1
Mult.: 1
: 1.400

White LEDs SMD/SMT PLCC-4 Warm White 3500 K 39.8 lm 80 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED LED bianchi White 2850 K 85-CRI, XLamp MLEAWT 1.352A magazzino
Min: 1
Mult.: 1
: 1.400

White LEDs SMD/SMT PLCC-4 Warm White 2850 K 30.6 lm 85 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED LED bianchi White 4000 K 90-CRI, XLamp MLEAWT 1.296A magazzino
Min: 1
Mult.: 1
: 1.400

White LEDs SMD/SMT PLCC-4 Neutral White 4000 K 35.2 lm 90 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED LED bianchi White 5000 K 75-CRI, XLamp MLESWT 1.742A magazzino
Min: 1
Mult.: 1
: 1.400

White LEDs SMD/SMT PLCC-4 Cool White 5000 K 39.8 lm 75 120 deg 50 mA 9.6 V 1.6 W 3.5 mm 3.45 mm 1.2 mm Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED LED bianchi White 2700 K 80-CRI, XLamp MLESWT 548A magazzino
Min: 1
Mult.: 1
: 1.400

White LEDs SMD/SMT PLCC-4 Warm White 2700 K 39.8 lm 80 120 deg 50 mA 9.6 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED LED bianchi White 3500 K 80-CRI, XLamp MLESWT 1.386A magazzino
Min: 1
Mult.: 1
: 1.400

White LEDs SMD/SMT PLCC-4 Warm White 3500 K 45.7 lm 80 120 deg 50 mA 9.6 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED LED bianchi White 5750 K 75-CRI, XLamp MLESWT 1.012A magazzino
Min: 1
Mult.: 1
: 1.400

White LEDs SMD/SMT PLCC-4 Cool White 5750 K 51.7 lm 75 120 deg 50 mA 9.6 V 1.6 W 3.5 mm 3.45 mm 1.2 mm Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED LED bianchi White 4000 K 80-CRI, XLamp MLESWT 519A magazzino
Min: 1
Mult.: 1
: 1.400

White LEDs SMD/SMT PLCC-4 Neutral White 4000 K 45.7 lm 80 120 deg 50 mA 9.6 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Broadcom / Avago LED bianchi White 11.725A magazzino
20.00027/07/2026 previsto
Min: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0603 (1608 metric) White 180 mcd 130 deg 5 mA 3 V 32 mW 1.6 mm 0.8 mm 0.2 mm - 40 C + 85 C Colorless 1.6 mm x 0.8 mm Rectangular Clear ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago LED bianchi InGaN White N White 13.346A magazzino
12.00018/08/2026 previsto
Min: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0603 (1608 metric) White 160 mcd 155 deg 20 mA 3.6 V 78 mW 1.6 mm 0.6 mm 1 mm - 40 C + 85 C Colorless 1.2 mm x 0.6 mm Rectangular Diffused HSMW Reel, Cut Tape, MouseReel
Broadcom / Avago LED bianchi Top Mt InGaN White 33.953A magazzino
Min: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0805 (2012 metric) White 670 mcd 170 deg 20 mA 3.9 V 78 mW 2 mm 1.25 mm 0.8 mm - 40 C + 85 C Colorless 2 mm x 1.25 mm Rectangular Diffused HSMW Reel, Cut Tape, MouseReel
Broadcom / Avago LED bianchi Top Mt InGaN White 18.070A magazzino
Min: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0603 (1608 metric) White 200 mcd 140 deg 20 mA 3.6 V 78 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 85 C Colorless 1.6 mm x 0.8 mm Rectangular Diffused HSMW Reel, Cut Tape, MouseReel