CHIPLED LED monocolore

Risultati: 37
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Prodotto Stile di montaggio Package/involucro Lunghezza d'onda/Temperatura colore Colore di illuminazione Flusso luminoso/Flusso radiante If - Corrente diretta Vf - Tensione diretta Potenza nominale Colore della lente Dimensioni lente Dimensione lente Trasparenza delle lenti Serie Confezione
ams OSRAM LED monocolore S RED SMD LED CHIP LED 0805 17.421A magazzino
Min: 1
Mult.: 1
: 16.000

Red LEDs SMD/SMT 0805 (2012 metric) 633 nm Red 0.562 lm 25 mA 2.5 V 40 mW Colorless 1.4 mm x 1.3 mm Rectangular Diffused LS R976 Reel, Cut Tape, MouseReel
ams OSRAM LED monocolore T GRN SMD LED CHIP LED 0402 8.409A magazzino
Min: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0402 (1005 metric) 530 nm Green 1.09 lm 5 mA 2.85 V 14 mW Colorless 1.2 mm x 0.9 mm Rectangular Diffused LT QH9G Reel, Cut Tape
ams OSRAM LED monocolore YELLW SMD LED CHIP LED 0805 27.417A magazzino
Min: 1
Mult.: 1
: 16.000

Yellow LEDs SMD/SMT 0805 (2012 metric) 588 nm Yellow 0.879 lm 25 mA 2.5 V 40 mW Colorless 1.4 mm x 1.35 mm Rectangular Diffused LY R976 Reel, Cut Tape
ams OSRAM LGR971-KN-1-0-20-R18
ams OSRAM LED monocolore Green, 570nm 26mcd, 20mA 25.187A magazzino
Min: 1
Mult.: 1
: 16.000

Green LEDs SMD/SMT 0805 (2012 metric) 570 nm Green LG R971 Reel, Cut Tape
ams OSRAM LSR976-NR-1-0-20-R18
ams OSRAM LED monocolore Super Red, 633nm 180mcd, 20mA 17.798A magazzino
Min: 1
Mult.: 1
: 16.000

Red LEDs SMD/SMT 0805 (2012 metric) 633 nm Red LS R976 Reel, Cut Tape
ams OSRAM LED monocolore BLUE SMD LED CHIP LED 0603 G2 24.956A magazzino
Min: 1
Mult.: 1
: 4.000

SMD/SMT 470 nm Blue 0.428 lm 20 mA 2.85 V 14 mW LB Q99G.01 Reel, Cut Tape, MouseReel
ams OSRAM LED monocolore GREEN SMD LED CHIP LED 0603 G2 30.015A magazzino
Min: 1
Mult.: 1
: 4.000

573 nm Green 0.129 lm 40 mW LG Q976.01 Reel, Cut Tape, MouseReel
ams OSRAM LED monocolore Chip LED 0603 Gen 2 LR Q976.01 39.829A magazzino
Min: 1
Mult.: 1
: 4.000

SMD/SMT 628 nm 30 mA 2 V LR Q976.01 Reel, Cut Tape
ams OSRAM LED monocolore RED SMD LED CHIP LED 0603 G2 34.755A magazzino
Min: 1
Mult.: 1
: 4.000

623 nm Red 0.482 lm 40 mW LR Q976.01 Reel, Cut Tape
ams OSRAM LED monocolore T GRN SMD LED CHIP LED 0603 G2 16.096A magazzino
Min: 1
Mult.: 1
: 4.000

SMD/SMT 528 nm Green 1.16 lm 20 mA 2.9 V 15 mW LT Q99G.01 Reel, Cut Tape, MouseReel
ams OSRAM LED monocolore Chip LED 0603 Gen 2 LW Q98G.01 4.848A magazzino
24.00011/09/2026 previsto
Min: 1
Mult.: 1
: 4.000

SMD/SMT White 1.15 lm 20 mA 2.75 V 14 mW LW Q98G.01 Reel, Cut Tape, MouseReel
ams OSRAM LED monocolore Chip LED 0603 Gen 2 LY Q976.01 29.734A magazzino
8.00019/08/2026 previsto
Min: 1
Mult.: 1
: 4.000

SMD/SMT 589 nm 30 mA 2 V LY Q976.01 Reel, Cut Tape
ams OSRAM LED monocolore YELLW SMD LED CHIP LED 0603 G2 23.771A magazzino
Min: 1
Mult.: 1
: 4.000

589 nm Yellow 0.453 lm 40 mW LY Q976.01 Reel, Cut Tape
ams OSRAM LED monocolore Blue 470nm 2.85V 5mA 27.066A magazzino
Min: 1
Mult.: 1
: 4.000

Blue LEDs SMD/SMT 0402 (1005 metric) 470 nm Blue 0.414 lm 15 mA 2.85 V 14 mW Colorless 1.1 mm x 0.54 mm Rectangular Diffused LB QH9G Reel, Cut Tape, MouseReel
ams OSRAM LED monocolore Green, 570nm 26mcd, 20mA 251.900A magazzino
Min: 1
Mult.: 1
: 16.000

Green LEDs SMD/SMT 0805 (2012 metric) 570 nm Green 0.141 lm 20 mA 2.2 V 44 mW Colorless 1.4 mm x 1.3 mm Rectangular Diffused LG R971 Reel, Cut Tape, MouseReel
ams OSRAM LED monocolore Orange, 606nm 280mcd, 20mA 81.325A magazzino
Min: 1
Mult.: 1
: 16.000

Orange LEDs SMD/SMT 0805 (2012 metric) 606 nm Orange 0.879 lm 25 mA 2.5 V 40 mW Colorless 1.4 mm x 1.3 mm Rectangular Diffused LO R976 Reel, Cut Tape, MouseReel
ams OSRAM LED monocolore Super Red, 633nm 180mcd, 20mA 112.709A magazzino
Min: 1
Mult.: 1
: 16.000

Red LEDs SMD/SMT 0805 (2012 metric) 633 nm Red 0.562 lm 25 mA 2.5 V 40 mW Colorless 1.4 mm x 1.3 mm Rectangular Diffused LS R976 Reel, Cut Tape, MouseReel
ams OSRAM LED monocolore True Green CHIPLED 0402 104.841A magazzino
Min: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0402 (1005 metric) 530 nm Green 1.09 lm 5 mA 2.85 V 14 mW Colorless 1.2 mm x 0.9 mm Rectangular Diffused LT QH9G Reel, Cut Tape, MouseReel
ams OSRAM LED monocolore Orange, 606nm 280mcd, 20mA 60.887A magazzino
Min: 1
Mult.: 1
: 16.000

Orange LEDs SMD/SMT 606 nm Orange LO R976 Reel, Cut Tape
ams OSRAM LED monocolore Super Red, 633nm 180mcd, 20mA 143.168A magazzino
Min: 1
Mult.: 1
: 16.000

Red LEDs SMD/SMT 633 nm Red LS R976 Reel, Cut Tape
ams OSRAM LED monocolore Chip LED 0402 KR EGLP41.22 6.303A magazzino
Min: 1
Mult.: 1
: 3.000

SMD/SMT 624 nm Red 0.298 lm 20 mA 1.93 V 39 mW KR EGLP41.22 Reel, Cut Tape
ams OSRAM LED monocolore Chip LED 0603 Gen 2 LG Q976.01 19.091A magazzino
Min: 1
Mult.: 1
: 4.000

SMD/SMT 574 nm 30 mA 2 V LG Q976.01 Reel, Cut Tape
ams OSRAM LB Q99G.01-P1R1-35-1-5-R18
ams OSRAM LED monocolore BLU SMD LED CHIP LED 0603 G2 3.221A magazzino
24.00021/08/2026 previsto
Min: 1
Mult.: 1
: 4.000

SMD/SMT LB Q99G.01 Reel, Cut Tape
ams OSRAM LG Q976.01-MGNI-35-1-20-R18
ams OSRAM LED monocolore Chip LED 0603 Gen 2 LG Q976.01 52.574A magazzino
Min: 1
Mult.: 1
: 4.000

SMD/SMT LG Q976.01 Reel, Cut Tape, MouseReel
ams OSRAM LR Q976.01-P2R2-1-20-R18
ams OSRAM LED monocolore Chip LED 0603 Gen 2 LR Q976.01 35.140A magazzino
Min: 1
Mult.: 1
: 4.000

SMD/SMT LR Q976.01 Reel, Cut Tape