Everlight LED monocolore

Risultati: 1.214
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Prodotto Stile di montaggio Package/involucro Lunghezza d'onda/Temperatura colore Colore di illuminazione Flusso luminoso/Flusso radiante If - Corrente diretta Vf - Tensione diretta Potenza nominale Colore della lente Dimensioni lente Dimensione lente Trasparenza delle lenti Confezione

Everlight LED monocolore Reverse Mount Rectangular Lens

Red LEDs SMD/SMT 633.5 nm Red 20 mA 2.15 V 60 mW Colorless 1.6 mm x 1.4 mm Rectangular Water Clear Reel, Cut Tape, MouseReel

Everlight LED monocolore Top-View PCB

Red LEDs SMD/SMT 633.5 nm Red 20 mA 2.2 V 60 mW Colorless 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Everlight LED monocolore 3216 SMD LED Blue 468nm

Blue LEDs SMD/SMT 3215 476.5 nm Blue 20 mA 3.3 V 75 mW Colorless 2 mm x 1.5 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Everlight LED monocolore Hi-Eff Green, 562nm 10mcd, 20mA

Green LEDs Through Hole T-1 3/4 (5 mm) 562 nm Green 20 mA 2.2 V 120 mW Tinted 5 mm Dome Diffused Bulk
Everlight LED monocolore T-100 GRN CLEAR

Green LEDs Through Hole T-1 (3 mm) 570 nm Green 20 mA 2.1 V 85 mW Colorless 3 mm Dome Water Clear Bulk
Everlight LED monocolore Orange, 610-620nm 52lm, 350mA

Orange LEDs SMD/SMT 615 nm Orange 52 lm 350 mA 2.95 V 1 W 2.4 mm Dome Clear Reel, Cut Tape, MouseReel
Everlight 11-22/R6GHC-A30/2T
Everlight LED monocolore
SMD/SMT
Everlight 17-21SURC/S530-A3/4T
Everlight LED monocolore

SMD/SMT
Everlight EAST16083GA3
Everlight LED monocolore
SMD/SMT
Everlight LED monocolore T-1 RED PCB RT ANGLE

Red LEDs Red 20 mA 1.6 V Tinted Dome Bulk
Everlight 16-213/G6C-BP1Q1B/3T
Everlight LED monocolore
SMD/SMT
Everlight 16-213/Y2C-AP1Q2B/3T
Everlight LED monocolore
SMD/SMT
Everlight HLMPM301/QT1453YD
Everlight LED monocolore
Everlight LED monocolore SMD LED

Red LEDs SMD/SMT 1204 (3212 metric) 624 nm Red 20 mA 2 V 60 mW Water Clear Reel
Everlight LED monocolore Hyper Red

Red LEDs Through Hole T-1 (3 mm) 624 nm Red 20 mA 2 V 60 mW Colorless 3 mm Dome Water Clear Bulk
Everlight LED monocolore Hyper Red

Red LEDs Through Hole T-1 (3 mm) Red Bulk
Everlight LED monocolore AllnGaP

Through Hole T-1 (3 mm) Bulk
Everlight LED monocolore Yellow Green Water Clear

Green LEDs SMD/SMT 0704 (1810 metric) 573 nm Yellow-Green 20 mA 2 V 60 mW Colorless 1.7 mm x 0.6 mm Rectangular Water Clear Reel
Everlight LED monocolore Super Yellow Reverse Mount

Yellow LEDs SMD/SMT 1206 (3216 metric) 589 nm Yellow 20 mA 2 V 60 mW Colorless 1.6 mm Dome Water Clear Reel
Everlight LED monocolore AllnGaP

Red LEDs Through Hole T-1 (3 mm) 639 nm Red 20 mA 2 V 60 mW Red 3 mm Dome Diffused Bulk
Everlight LED monocolore AllnGaP

Red LEDs Through Hole T-1 (3 mm) 624 nm Red 20 mA 2 V 60 mW Red 3 mm Dome Diffused Bulk
Everlight LED monocolore AllnGaP

Yellow LEDs Through Hole T-1 (3 mm) 589 nm Yellow 20 mA 2 V 60 mW Yellow 3 mm Dome Diffused Bulk
Everlight LED monocolore Yel/Grn Diffused 573nm 80mcd

Green LEDs Through Hole T-1 3/4 (5 mm) 573 nm Green 20 mA 2 V 60 mW Green 5 mm Dome Diffused Bulk
Everlight LED monocolore 5mm LED

Red LEDs Through Hole T-1 3/4 (5 mm) 639 nm Red 20 mA 2 V 60 mW Tinted 5 mm Dome Diffused Bulk
Everlight LED monocolore Super Blue

Blue LEDs SMD/SMT T-3/4 470 nm Blue 20 mA 3.5 V 110 mW Colorless 1.9 mm Dome Water Clear Reel