Red LEDs Single Colour LEDs

Results: 2.351
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Kingbright Single Colour LEDs Red 630nm Water Clear 2600mcd 5.785In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 630 nm Red 20 mA 1.9 V 75 mW Colorless 5 mm Dome Water Clear Bulk
ams OSRAM Single Colour LEDs S RED SMD LED CHIP LED 0805 17.101In Stock
Min.: 1
Mult.: 1
: 16.000

Red LEDs SMD/SMT 0805 (2012 metric) 633 nm Red 0.562 lm 25 mA 2.5 V 40 mW Colorless 1.4 mm x 1.3 mm Rectangular Diffused LS R976 Reel, Cut Tape, MouseReel
Luminus Devices Single Colour LEDs Deep Red LED 660 nm ,SST-10 Series 893In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT 1414 (3535 metric) 660 nm Deep Red 350 mW 350 mA 2.1 V 4 W Colorless 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red Oval LED 3.794In Stock
Min.: 1
Mult.: 1
: 2.500

Red LEDs Through Hole T-1 3/4 (5 mm) 621 nm Red 20 mA 2.1 V 130 mW Tinted 5.1 mm x 3.7 mm Oval Clear C5SMF-RJE Ammo Pack
Cree LED Single Colour LEDs Red 6.443In Stock
Min.: 1
Mult.: 1
: 2.300

Red LEDs SMD/SMT 621 nm Red 20 mA 2 V 182 mW Colorless 2.45 mm Dome Non-Diffused CLM2D-RPC Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs PC Red XLamp 45.7 lmXEG Series 32In Stock
250Expected 8/24/2026
Min.: 1
Mult.: 1
: 250

Red LEDs SMD/SMT 0806 (2016 metric) PC Red 45.7 lm 1 A 3 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red Orange, 80.6lm 188In Stock
Min.: 1
Mult.: 1
: 250

Red LEDs SMD/SMT SMD-2 620 nm Red-Orange 80.6 lm 350 mA 2.18 V 3 W Colorless 3.06 mm Dome Water Clear XPEBRO Reel, Cut Tape, MouseReel
VCC Single Colour LEDs RED DIFFUSED 5 VOLT 13.396In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 635 nm Red 10 mA 5 V Red 5 mm Dome Diffused Bulk
Broadcom / Avago Single Colour LEDs PLCC2, SMD,AlInGaP Red 52.351In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-2 625 nm Red 20 mA 2 V 78 mW Red 3.5 mm x 2.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Red Water Clear 626nm 1000mcd 22.524In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm Red 20 mA 1.9 V Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Single Colour LEDs Red, 626nm 15 Deg, 4200mcd(max) 15.458In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm Red 20 mA 1.9 V 120 mW Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Single Colour LEDs Red Non-diffused 645nm 90.2mcd 25.529In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 (3 mm) 645 nm Red 20 mA 1.9 V Colorless 3 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Single Colour LEDs GaP Red 30.205In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 (3 mm) 626 nm Red 20 mA 1.9 V 50 mW Tinted 3 mm Dome Clear HLMP Bulk
Cree LED Single Colour LEDs RED, 67.2LM 1.851In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1616 (4040 metric) 622 nm Red 67.2 lm 350 mA 2.18 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Red 630nm Water Clear 220mcd 168In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1210 (3025 metric) 630 nm Red 20 mA 1.95 V 75 mW Colorless 3 mm x 1.3 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs HE Red 625nm 15mcd 120 Deg Water Clr 4.576In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT Side Looker 625 nm Red 20 mA 2 V 75 mW Colorless 2 mm x 1 mm Semitube Water Clear Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Red AP TOPLED 1.603In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT TOPLED 630 nm Red 11.4 lm 140 mA 2.2 V Colorless 2.4 mm Round Clear Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs S RED SMD LED MINI TOPLED 17.609In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0805 (2012 metric) 630 nm Red 20 mA 2.2 V 40 mW Colorless 1.5 mm x 1 mm Rectangular Non-Diffused LS M67K Reel, Cut Tape
ams OSRAM Single Colour LEDs S RED SMD LED TOPLED 1.165In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT TOPLED 645 nm Red 30 mA 2.3 V Colorless 2.4 mm Round Flat Non-Diffused LS T676 Reel, Cut Tape
ams OSRAM Single Colour LEDs Super Red, 633nm 224mcd, 20mA 1.642In Stock
9.000On Order
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT Side Looker 633 nm Red 30 mA 2.3 V 80 mW Colorless 1.7 mm x 0.7 mm Rectangular Water Clear LS Y876 Reel, Cut Tape AEC-Q100
Inolux Single Colour LEDs Red LED 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 1208 (3020 metric) 625 nm Red 20 mA 2.2 V 75 mW Colorless 3 mm x 1 mm Round Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red Round 8.037In Stock
16.500On Order
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 624 nm Red 20 mA 2.1 V 130 mW Colorless 5 mm Dome Clear C503C-RCN Bulk
Cree LED Single Colour LEDs Red Oval 1.341In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 621 nm Red 20 mA 2.1 V 130 mW Red 5.2 mm x 4.6 mm Oval Dome Clear C566D-RFE Bulk
Cree LED Single Colour LEDs Red LED 246In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole Piranha 628 nm Red 70 mA 2.5 V 210 mW Colorless 3 mm Dome Clear Tube
Cree LED Single Colour LEDs FAR RED EMITTING LED 720In Stock
Min.: 1
Mult.: 1

Red LEDs SMD/SMT SMD-2 740 nm Far Red 375 mW 350 mA 1.85 V 3 W Colorless 3.06 mm Dome Water Clear XP-E2