15 mm LED bianchi

Risultati: 88
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Prodotto Stile di montaggio Package/involucro Colore di illuminazione Lunghezza d'onda/Temperatura colore Flusso luminoso/Flusso radiante Indice di resa cromatica (CRI) Angolo di visualizzazione If - Corrente diretta Vf - Tensione diretta Potenza nominale Lunghezza Larghezza Altezza Temperatura di lavoro minima Temperatura di lavoro massima Colore della lente Dimensioni lente Dimensione lente Trasparenza delle lenti Serie Confezione
Luminus Devices LED bianchi COB Tunable LED 4000K to 1800K 934A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Tunable Tunable, 1800 K to 4000 K 405 lm, 685 lm 90 130 deg 200 mA 36 V 7 W 15 mm 12 mm 1.58 mm + 85 C Yellow 9.5 mm Round Flat Clear Tray
Luminus Devices CTM-6-4018-90-36-TWD6-F3-3
Luminus Devices LED bianchi 721A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Tunable Tunable, 1800 K to 4000 K 550 lm, 630 lm 90 120 deg 150 mA 36 V 5 W 15 mm 12 mm 1.7 mm + 85 C Yellow 6.8 mm Round Flat Clear Tray
Lumileds LED bianchi White 3000 K 90-CRI, LUXEON CoB Core 375A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 1248 lm 90 115 deg 350 mA 37 V 13 W 15 mm 12 mm 1.5 mm - 40 C + 105 C Tinted 6 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds LED bianchi White 4000 K 90-CRI, LUXEON CoB Core 266A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1353 lm 80 115 deg 350 mA 37 V 13 W 15 mm 12 mm 1.5 mm - 40 C + 105 C Tinted 6 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds LED bianchi White 3000 K 80-CRI, LUXEON CoB Core 407A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 1520 lm 80 115 deg 350 mA 37 V 13 W 15 mm 12 mm 1.5 mm - 40 C + 105 C Tinted 6 mm Round Flat Diffused LUXEON CoB Core Tube
Luminus Devices LED bianchi Two-Channel Color Tunable COBs Generation 2 578A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT TWD-6 Warm White, Cool White 2200 K, 5000 K 855 lm, 1005 lm 90 120 deg 250 mA 33 V 8 W 15 mm 12 mm 1.7 mm + 105 C Colorless 10.9 mm x 0.8 mm Flat, Round Clear CTM-9 Tray
Lumileds LED bianchi White 2700 K 80-CRI, LUXEON CoB Core 349A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 886 lm 80 115 deg 200 mA 34.5 V 15 mm 12 mm 1.5 mm - 40 C + 85 C Tinted Diffused LUXEON CoB Core Tube
Lumileds LED bianchi White 2700 K 90-CRI, LUXEON CoB Core 498A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 736 lm 90 115 deg 200 mA 34.5 V 6.9 W 15 mm 12 mm 1.5 mm - 40 C + 85 C Tinted 6 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds LED bianchi White 3000 K 80-CRI, LUXEON CoB Core 259A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 930 lm 80 115 deg 200 mA 34.5 V 6.9 W 15 mm 12 mm 1.5 mm - 40 C + 85 C Tinted 6 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds LED bianchi White 3000 K 90-CRI, LUXEON CoB Core 140A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 766 lm 90 115 deg 200 mA 34.5 V 15 mm 12 mm 1.5 mm - 40 C + 85 C Tinted Diffused LUXEON CoB Core Tube
Lumileds LED bianchi White 3500 K 80-CRI, LUXEON CoB Core 10A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3500 K 949 lm 80 115 deg 200 mA 34.5 V 6.9 W 15 mm 12 mm 1.5 mm - 40 C + 85 C Tinted 6 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds LED bianchi White 2700 K 90-CRI, CoB CrispColor 29A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 653 lm 90 115 deg 200 mA 34.5 V 7 W 15 mm 12 mm 1.5 mm - 40 C + 105 C Tinted 6 mm Round Flat Diffused LUXEON CoB CrispColor Tube
Luminus Devices CTM-9-4018-90-36-TWD6-F3-3
Luminus Devices LED bianchi
79903/07/2026 previsto
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Tunable Tunable, 1800 K to 4000 K 690 lm, 1120 lm 90 120 deg 250 mA 36 V 8 W 15 mm 12 mm 1.7 mm + 85 C Yellow 9.5 mm Round Flat Clear Tray
Lumileds LED bianchi White 2700 K 80-CRI, LUXEON CoB Core Tempo di consegna, se non a magazzino 5 settimane
Min: 400
Mult.: 100

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 1378 lm 80 115 deg 350 mA 37 V 15 mm 12 mm 1.5 mm - 40 C + 105 C Tinted Diffused LUXEON CoB Core Tube
Lumileds LED bianchi White 2700 K 90-CRI, LUXEON CoB Core Tempo di consegna, se non a magazzino 5 settimane
Min: 400
Mult.: 100

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 1177 lm 90 115 deg 350 mA 37 V 13 W 15 mm 12 mm 1.5 mm - 40 C + 105 C Tinted 6 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds LED bianchi Warm-white CoB 90 CRI Tempo di consegna, se non a magazzino 5 settimane
Min: 400
Mult.: 100

White CoB LEDs SMD/SMT Warm White 2700 K 1093 lm 90 115 deg 200 mA 33.9 V 15 mm 12 mm 1 mm - 40 C + 105 C Colorless 8.8 mm x 0.7 mm Round Flat Clear LUXEON CoB Core Range Gen6 Tube
Lumileds LED bianchi Warm-white CoB 90 CRI Tempo di consegna, se non a magazzino 5 settimane
Min: 400
Mult.: 100

White CoB LEDs SMD/SMT Warm White 2700 K 90 115 deg 200 mA 33.9 V 15 mm 12 mm 1 mm - 40 C + 105 C Colorless 8.8 mm x 0.7 mm Round Flat Clear LUXEON CoB Core Range Gen6 Tube
Lumileds LED bianchi Warm-white CoB 90 CRI Tempo di consegna, se non a magazzino 5 settimane
Min: 400
Mult.: 100

White CoB LEDs SMD/SMT Warm White 3000 K 1087 lm 90 115 deg 200 mA 33.9 V 15 mm 12 mm 1 mm - 40 C + 105 C Colorless 8.8 mm x 0.7 mm Round Flat Clear LUXEON CoB Core Range Gen6 Tube
Lumileds LED bianchi Warm-white CoB 90 CRI Tempo di consegna, se non a magazzino 5 settimane
Min: 400
Mult.: 100

White CoB LEDs SMD/SMT Warm White 3000 K 1087 lm 90 115 deg 200 mA 33.9 V 15 mm 12 mm 1 mm - 40 C + 105 C Colorless 8.8 mm x 0.7 mm Round Flat Clear LUXEON CoB Core Range Gen6 Tube
Lumileds LED bianchi Warm-white CoB 90 CRI Tempo di consegna, se non a magazzino 5 settimane
Min: 400
Mult.: 100

White CoB LEDs PCB Warm White 3000 K 90 115 deg 200 mA 33.9 V 15 mm 12 mm 1.7 mm - 40 C + 105 C 6 mm Round 1068 lm LUXEON CoB Core PW Gen6 Tube
Lumileds LED bianchi Warm-white CoB 90 CRI Tempo di consegna, se non a magazzino 5 settimane
Min: 400
Mult.: 100

White CoB LEDs PCB Warm White 3500 K 90 115 deg 200 mA 33.9 V 15 mm 12 mm 1.7 mm - 40 C + 105 C 6 mm Round 1078 lm LUXEON CoB Core PW Gen6 Tube
Lumileds LED bianchi Neutral-white CoB 90 CRI Tempo di consegna, se non a magazzino 5 settimane
Min: 400
Mult.: 100

White CoB LEDs PCB Neutral White 4000 K 90 115 deg 200 mA 33.9 V 15 mm 12 mm 1.7 mm - 40 C + 105 C 6 mm Round 1086 lm LUXEON CoB Core PW Gen6 Tube
Lumileds LED bianchi Warm-white CoB 90 CRI Tempo di consegna, se non a magazzino 5 settimane
Min: 1
Mult.: 1

White CoB LEDs PCB Warm White 3000 K 1068 lm 90 115 deg 200 mA 33.9 V 15 mm 12 mm 1.7 mm - 40 C + 105 C 6 mm Round LUXEON CoB Core PW Gen6 Tube
Lumileds LED bianchi Warm-white CoB 90 CRI Tempo di consegna, se non a magazzino 5 settimane
Min: 400
Mult.: 100

White CoB LEDs PCB Warm White 3500 K 90 115 deg 200 mA 33.9 V 15 mm 12 mm 1.7 mm - 40 C + 105 C 6 mm Round 1078 lm LUXEON CoB Core PW Gen6 Tube
Lumileds LED bianchi Neutral-white CoB 90 CRI Tempo di consegna, se non a magazzino 5 settimane
Min: 400
Mult.: 100

White CoB LEDs PCB Neutral White 4000 K 90 115 deg 200 mA 33.9 V 15 mm 12 mm 1.7 mm - 40 C + 105 C 6 mm Round 1086 lm LUXEON CoB Core PW Gen6 Tube