ERP Power Alimentatori driver per LED

Risultati: 174
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Modalità operativa Corrente di uscita - Canale 1 Tensione di uscita - Canale 1 Potenza di uscita Tensione di ingresso Oscuramento graduale Numero di uscite Stile di montaggio Lunghezza Larghezza Altezza Settore Standard Serie Valore IP
ERP Alimentatori a LED 260W 48V 5.42A CV IP66

Constant Voltage (CV) 5.42 A 48 VDC 260 W 120 VAC, 277 VAC Without Dimming 1 Output Chassis Mount 240.5 mm (9.469 in) 50.8 mm (2 in) 38.5 mm (1.516 in) Industrial FC VLB260 IP66
ERP PKM50W-1400-55-NN
ERP Alimentatori a LED

PKM50W
ERP VLM60W-36
ERP Alimentatori a LED 120 & 277 Vac, 90% eff., Rectangular Aluminum Case, 60 W max, Constant Voltage 36 V Vout

VLM
ERP ESM020W-1000-14
ERP Alimentatori a LED 120 to 277 Vac, 87% efficiency, Rectangular Metal Case (Bottom Leads with Studs), Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 14.0 W max, 1000 mA Iout, 14 V max Vout

Constant Current (CC) 1 A 14 VDC 14 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 110 mm (4.331 in) 60 mm (2.362 in) 26 mm (1.024 in) Industrial ESM IP20
ERP ESM020W-1000-24
ERP Alimentatori a LED
ESM
ERP ESM030W-1750-14
ERP Alimentatori a LED 120 to 277 Vac, 87% efficiency, Rectangular Metal Case (Bottom Leads with Studs), Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 24.5 W max, 1750 mA Iout, 14 V max Vout

Constant Current (CC) 1.75 A 14 VDC 24.5 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 110 mm (4.331 in) 60 mm (2.362 in) 26 mm (1.024 in) Industrial ESM IP20
ERP ESP060E-1400-42
ERP Alimentatori a LED 220 to 240 Vac, 87% efficiency, Rectangular Plastic Case, Reverse Phase & 0-10V dimming, 1-100% dimming range, 58.8 W max, 1400 mA Iout, 42 V max Vout

Constant Current (CC) 1.4 A 42 VDC 58.8 W 220 VAC to 240 VAC With Dimming 1 Output Chassis Mount 87 mm (3.425 in) 60 mm (2.362 in) 27.2 mm (1.071 in) Industrial ESP IP64
ERP ESST040W-0850-42
ERP Alimentatori a LED 120 to 277 Vac, 87% efficiency, Rectangular Plastic Thermally Enhanced Case, Tri-mode dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 35.7 W max, 850 mA Iout, 42 V max Vout

ESST
ERP EVM120W-3000-42
ERP Alimentatori a LED
EVM
ERP PKB30W-1050-55-TN-DIP
ERP Alimentatori a LED

PKB30W
ERP PKB50W-1400-55-TN-DIP
ERP Alimentatori a LED

PKB50W
ERP PKB65W-1800-55-TN-DIP
ERP Alimentatori a LED

PKB65W
ERP PKM30W-1050-55-TN
ERP Alimentatori a LED

PKM30W
ERP PKM30W-1050-55-NN-DIP
ERP Alimentatori a LED

PKM30W
ERP PKM30W-1050-55-SN-DIP
ERP Alimentatori a LED

PKM30W
ERP PKM30W-1050-55-TN-DIP
ERP Alimentatori a LED

PKM30W
ERP PKM50W-1400-55-TN
ERP Alimentatori a LED

PKM50W
ERP PKM50W-1400-55-NN-DIP
ERP Alimentatori a LED

PKM50W
ERP PKM50W-1400-55-SN-DIP
ERP Alimentatori a LED

PKM50W
ERP PKM50W-1400-55-TN-DIP
ERP Alimentatori a LED

PKM50W
ERP PMB260W-1700-210
ERP Alimentatori a LED 120 & 277 Vac, 93% efficiency, Rectangular Aluminum Case, 0-10 V dimming, 1-100% dim range, 260.0 W max, Programmable 620 to 1700 mA Iout, 210 V max Vout, Meanwell footprint and jacket cables

Constant Current (CC) 1.7 A 210 VDC 260 W 120 VAC, 277 VAC With Dimming 1 Output Chassis Mount VLM100
ERP PSB50W-0700-42
ERP Alimentatori a LED
Constant Current (CC) 700 mA 42 VDC 50 W 120 VAC to 277 VAC With Dimming 1 Output Panel Mount 98.5 mm (3.878 in) 25.4 mm (1 in) 19.05 mm (0.75 in) Industrial PSB IP20
ERP PTB30W-0700-42-ZN
ERP Alimentatori a LED

PTB30W
ERP VLM100W-36
ERP Alimentatori a LED 120 & 277 Vac, 90% eff., Rectangular Aluminum Case, 100 W max, Constant Voltage 36 V Vout

VLM