FreshFocus LED bianchi

Risultati: 352
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Prodotto Stile di montaggio Package/involucro Colore di illuminazione Lunghezza d'onda/Temperatura colore Flusso luminoso/Flusso radiante Indice di resa cromatica (CRI) Angolo di visualizzazione If - Corrente diretta Vf - Tensione diretta Potenza nominale Lunghezza Larghezza Altezza Temperatura di lavoro minima Temperatura di lavoro massima Colore della lente Dimensioni lente Dimensione lente Trasparenza delle lenti Serie Confezione
Lumileds LED bianchi Specialty LED bianchi FreshFocus 1208 COB 350A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Application Specific White 2161 lm 115 deg 900 mA 34.8 V 31.3 W 24 mm 1.5 mm 1.5 mm - 40 C + 105 C Tinted 15 mm Round Flat Diffused FreshFocus 1208 COB Tube
Lumileds LED bianchi White 2700 K 80-CRI, LUXEON CoB Core 379A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 4528 lm 80 115 deg 900 mA 34.8 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 15 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds LED bianchi White 5000 K 70-CRI, LUXEON CoB Core 195A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 7163 lm 70 115 deg 1.2 A 34.8 V 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted Diffused LUXEON CoB Core Tube
Lumileds LED bianchi Specialty LED bianchi FreshFocus 1211 COB 129A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Application Specific White 4470 lm 115 deg 1.2 A 34.8 V 41.8 W 28 mm 28 mm 1.5 mm - 40 C + 105 C Tinted 19 mm Round Flat Diffused FreshFocus 1211 COB Tube
Lumileds LED bianchi White 3000 K 80-CRI, LUXEON CoB Core 192A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 5920 lm 80 115 deg 1.2 A 34.8 V 41.8 W 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted 19 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds LED bianchi White 3000 K 80-CRI, LUXEON CoB Core 32A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT Warm White 3000 K 1501 lm 80 115 deg 300 mA 35 V 10.5 W 19 mm 16 mm 1 mm - 40 C + 105 C Tinted 9 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds LED bianchi White 3000 K 90-CRI, LUXEON CoB Core 32A magazzino
30004/08/2026 previsto
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 2708 lm 90 115 deg 600 mA 35 V 21 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 13 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds LED bianchi White 4000 K 80-CRI, LUXEON CoB Core 321A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 3167 lm 80 115 deg 700 mA 37 V 25.9 W 19 mm 16 mm 1.5 mm - 40 C + 105 C Tinted 9 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds LED bianchi White 5000 K 70-CRI, LUXEON CoB Core 290A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 4900 lm 70 115 deg 900 mA 34.8 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 15 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds LED bianchi White 4000 K 90-CRI, LUXEON CoB Core 266A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1353 lm 80 115 deg 350 mA 37 V 13 W 15 mm 12 mm 1.5 mm - 40 C + 105 C Tinted 6 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds LED bianchi White 3000 K 90-CRI, LUXEON CoB Core 380A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 1248 lm 90 115 deg 350 mA 37 V 13 W 15 mm 12 mm 1.5 mm - 40 C + 105 C Tinted 6 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds LED bianchi White 4000 K 90-CRI, LUXEON CoB Core 297A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 2913 lm 90 115 deg 600 mA 35 V 21 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 13 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds LED bianchi Specialty LED bianchi FreshFocus 1208 COB 253A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Application Specific White 3387 lm 115 deg 900 mA 34.8 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 105 C Tinted 15 mm Round Flat Diffused FreshFocus 1208 COB Tube
Lumileds LED bianchi White 3000 K 80-CRI, LUXEON CoB Core 407A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 1520 lm 80 115 deg 350 mA 37 V 13 W 15 mm 12 mm 1.5 mm - 40 C + 105 C Tinted 6 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds LED bianchi White 3000 K 70-CRI, LUXEON CoB Core 58A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 11929 lm 70 115 deg 2.1 A 37.5 V 78.8 W 38 mm 38 mm 1.5 mm - 40 C + 85 C Tinted 29 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds LED bianchi White 4000 K 70-CRI, LUXEON CoB Core 382A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1743 lm 70 115 deg 300 mA 34.5 V 10.4 W 19 mm 16 mm 1.5 mm - 40 C + 85 C Tinted 9 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds LED bianchi White 3000 K 90-CRI, LUXEON CoB Core 288A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 2418 lm 90 115 deg 600 mA 35 V 21 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 13 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds LED bianchi White 2700 K 80-CRI, LUXEON CoB Core 234A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 4193 lm 80 115 deg 900 mA 34.8 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 15 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds LED bianchi White 3000 K 80-CRI, LUXEON CoB Core 298A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 1432 lm 80 115 deg 300 mA 34.5 V 10.4 W 19 mm 16 mm 1.5 mm - 40 C + 85 C Tinted 9 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds LED bianchi White 3000 K 80-CRI, LUXEON CoB Core 383A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 973 lm 80 115 deg 200 mA 34.5 V 6.9 W 19 mm 16 mm 1.5 mm - 40 C + 85 C Tinted 9 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds LED bianchi White 5700 K 80-CRI, LUXEON CoB Core 392A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 3212 lm 80 115 deg 700 mA 37 V 25.9 W 19 mm 16 mm 1.5 mm - 40 C + 105 C Tinted 9 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds LED bianchi White 5000 K 70-CRI, LUXEON CoB Core 259A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 3345 lm 80 115 deg 700 mA 37 V 25.9 W 19 mm 16 mm 1.5 mm - 40 C + 105 C Tinted 9 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds LED bianchi White 5700 K 80-CRI, LUXEON CoB Core 290A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 2325 lm 80 115 deg 450 mA 34.8 V 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted Diffused LUXEON CoB Core Tube
Lumileds LED bianchi White 4000 K 80-CRI, LUXEON CoB Core 397A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1514 lm 80 115 deg 300 mA 34.5 V 10.4 W 19 mm 16 mm 1.5 mm - 40 C + 85 C Tinted 9 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds LED bianchi White 5700 K 70-CRI, LUXEON CoB Core 93A magazzino
Min: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 6536 lm 70 115 deg 1.2 A 34.8 V 41.8 W 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted 19 mm Round Flat Diffused LUXEON CoB Core Tube