Reel Driver LCD

Risultati: 191
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Numero di cifre Numero di segmenti Frequenza di clock massima Package/involucro Tensione di alimentazione - Max. Tensione di alimentazione - Min. Corrente di alimentazione - Max Pd - Dissipazione di potenza Serie Temperatura di lavoro minima Temperatura di lavoro massima Stile di montaggio Confezione
NXP Semiconductors Driver LCD 4 x 36 I C-bus LCD Segment Driver in TSSOP48 Package 5.739A magazzino
10.00022/02/2027 previsto
Min: 1
Mult.: 1
: 2.000

36 Segment TSSOP-48 5.5 V 1.8 V 2.7 uA 100 mW PCF8551 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors Driver LCD 4 x 36 SPI LCD Segment Driver in TSSOP48 Package 1.391A magazzino
Min: 1
Mult.: 1
: 2.000

36 Segment TSSOP-48 5.5 V 1.8 V 2.7 uA 100 mW PCF8551 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors Driver LCD 4 x 40 I C-bus LCD Segment Driver for Low Multiplex Rates, Frame Frequency 64 Hz in TSSOP56 Package 4.162A magazzino
Min: 1
Mult.: 1
: 2.000

20 Digit 40 Segment 2.64 MHz TSSOP-56 5.5 V 1.8 V 3.5 uA 400 mW PCF8576D - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Richtek Driver LCD TFT LCD Integrated Power Module for Automotive 1.315A magazzino
Min: 1
Mult.: 1
: 1.500

2.2 MHz WQFN-32 5.5 V 2.5 V 200 mA 3.63 W - 40 C + 105 C SMD/SMT Reel, Cut Tape
Texas Instruments Driver LCD CMOS 4-Seg Liquid Cr ystal Display A 595 A 595-CD4054BM 857A magazzino
Min: 1
Mult.: 1
: 2.500

4 Segment 8 MHz SOIC-Narrow-16 10 V 10 V CD4054B - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Driver LCD Single Inductor - Du al Output Power Sup 676A magazzino
Min: 1
Mult.: 1
: 3.000

DSBGA-15 5.5 V 2.5 V TPS65132S - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Driver LCD 3wire+KEYOUT 2.7-6V VQFP64 Line/Frame 400A magazzino
Min: 1
Mult.: 1
: 1.000

204 Segment 600 kHz VQFP-64 6 V 2.7 V 5 uA 1 W BU97501KV - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Driver LCD 2wire 2.5-5.5V SSOP-A32 Line/Frame 13A magazzino
Min: 1
Mult.: 1
: 2.000

80 Segment 300 kHz SSOP-A32 5.5 V 2.5 V 30 uA 640 mW BU9796AFS - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Driver LCD MICROPWR STEP-UP DC/ DC CONVERTER A 926- A 926-LM2703MFXADJNOPB 1.067A magazzino
Min: 1
Mult.: 1
: 1.000

SOT-23-5 LM2703 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Driver LCD Micropower Step-Up D C/DC Converter with A 926-LM2703MF-ADJNOPB 1.052A magazzino
Min: 1
Mult.: 1
: 3.000

SOT-23-5 LM2703 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Driver LCD MICROPWR STEP-UP DC/ DC CONVERTER 1.085A magazzino
Min: 1
Mult.: 1
: 1.000

SOT-23-5 LM2704 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Driver LCD MicroPwr Step-up DC/ DC Cnvtr A 926-LM27 A 926-LM2705MFXADJNOPB 832A magazzino
Min: 1
Mult.: 1
: 1.000

SOT-23-5 LM2705 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Driver LCD Sgl-Inductor Qd-Otp Supply 2.552A magazzino
Min: 1
Mult.: 1
: 3.000

VQFN-16 TPS65121 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Driver LCD Single-Inductor Trip le-Output A 595-TPS A 595-TPS65123RGTR 82A magazzino
Min: 1
Mult.: 1
: 250

VQFN-16 TPS65123 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Driver LCD Sg-Inductor Trp-Otp A 595-TPS65124RGTT A A 595-TPS65124RGTT 388A magazzino
Min: 1
Mult.: 1
: 3.000

VQFN-16 TPS65124 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Driver LCD Dual Output (Bipolar SIMO Regulator A 59 A 595-TPS65132WRVCR 100A magazzino
Min: 1
Mult.: 1
: 250

WQFN-20 TPS65132 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Driver LCD 250mA +/-5V Dual Out Pwr Supply 698A magazzino
9.00027/08/2026 previsto
Min: 1
Mult.: 1
: 3.000

2.4 MHz WSON-12 5 V 2.9 V 15 uA TPS65133 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Driver LCD 13Ch Level Shifter A 595-TPS65198RUYR A A 595-TPS65198RUYR 245A magazzino
Min: 1
Mult.: 1
: 250

WQFN-28 TPS65198 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Driver LCD 28V Internal Switch LCD Bias Supply with True Shutdown 13A magazzino
Min: 1
Mult.: 1
: 2.500

UMAX-8 MAX1606 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Driver LCD High-Efficiency LCD Boost with True Shut 1.548A magazzino
Min: 1
Mult.: 1
: 2.500

SOT-23-6 5.5 V 2.7 V 35 uA 695.7 mW MAX8573 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Driver LCD 3wire 2.7-6V VQFP64 Line 123A magazzino
Min: 1
Mult.: 1
: 1.000

216 Segment 360 kHz VQFP-64 6 V 2.7 V 5 uA - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Driver LCD Low Duty LCD Segment Driver for Automotive application 981A magazzino
Min: 1
Mult.: 1
: 1.000

276 Segment 1 MHz VQFP-80 6 V 2.7 V 210 uA - 40 C + 105 C SMD/SMT Reel, Cut Tape
ROHM Semiconductor Driver LCD 2wire 2.5-6V VQFN48FV7070 Lne/Frm 385A magazzino
Min: 1
Mult.: 1
: 1.500

144 Segment 300 kHz VQFN-48 6 V 2.5 V 30 uA 930 mW - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Driver LCD 3wire+KEYOUT 2.7-6V VQFP80 Line/Frame 40A magazzino
Min: 1
Mult.: 1
: 1.000

276 Segment 1 MHz VQFP-80 6 V 2.7 V 210 uA BU97520AKV - 40 C + 85 C SMD/SMT Reel, Cut Tape
ROHM Semiconductor Driver LCD 3wire+KEYOUT 2.7-6V TQFP100V Line/Frame 180A magazzino
Min: 1
Mult.: 1
: 500

445 Segment 1 MHz TQFP-100 6 V 2.7 V 250 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape