MouseReel Driver LCD

Risultati: 92
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Numero di cifre Numero di segmenti Frequenza di clock massima Package/involucro Tensione di alimentazione - Max. Tensione di alimentazione - Min. Corrente di alimentazione - Max Pd - Dissipazione di potenza Serie Temperatura di lavoro minima Temperatura di lavoro massima Stile di montaggio Confezione
NXP Semiconductors Driver LCD 4 x 32 I(2)C-bus LCD Segment Driver for Low Multiplex Rates, Frame Frequency 82 Hz in TSSOP48 Package 1.893A magazzino
Min: 1
Mult.: 1
: 2.000

32 Segment 400 kHz TSSOP-48 5.5 V 1.8 V 3.5 uA 400 mW PCF85162T - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors Driver LCD 4 x 36 I(2)C-bus LCD Segment Driver in TSSOP48 Package 6.657A magazzino
Min: 1
Mult.: 1
: 2.000

36 Segment TSSOP-48 5.5 V 1.8 V 2.7 uA 100 mW PCF8551 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors Driver LCD 4 x 36 SPI LCD Segment Driver in TSSOP48 Package 2.084A magazzino
Min: 1
Mult.: 1
: 2.000

36 Segment TSSOP-48 5.5 V 1.8 V 2.7 uA 100 mW PCF8551 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Driver LCD CMOS 4-Seg Liquid Cr ystal Display A 595 A 595-CD4054BM 857A magazzino
Min: 1
Mult.: 1
: 2.500

4 Segment 8 MHz SOIC-Narrow-16 10 V 10 V CD4054B - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Driver LCD Sgl-Inductor Qd-Otp Supply 2.552A magazzino
Min: 1
Mult.: 1
: 3.000

VQFN-16 TPS65121 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Driver LCD Single-Inductor Trip le-Output A 595-TPS A 595-TPS65123RGTR 89A magazzino
Min: 1
Mult.: 1
: 250

VQFN-16 TPS65123 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Driver LCD Single Inductor - Du al Output Power Sup 676A magazzino
Min: 1
Mult.: 1
: 3.000

DSBGA-15 5.5 V 2.5 V TPS65132S - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Driver LCD Dual Output (Bipolar SIMO Regulator A 59 A 595-TPS65132WRVCR 100A magazzino
Min: 1
Mult.: 1
: 250

WQFN-20 TPS65132 - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments Driver LCD 5V/1.6A(I/O) 4-CH Mu lti-Converter A 595 A 595-TPS65141PWP 313A magazzino
Min: 1
Mult.: 1
: 2.000

HTSSOP-24 TPS65141 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments Driver LCD 12V/2.8A(I/O) 4-CH M ulti-Converter ALT ALT 595-TPS65161PWPR 88A magazzino
Min: 1
Mult.: 1
: 2.000

HTSSOP-28 TPS65161 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Driver LCD 13Ch Level Shifter A 595-TPS65198RUYR A A 595-TPS65198RUYR 245A magazzino
Min: 1
Mult.: 1
: 250

WQFN-28 TPS65198 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Driver LCD 28V Internal Switch LCD Bias Supply with True Shutdown 133A magazzino
Min: 1
Mult.: 1
: 2.500

UMAX-8 MAX1606 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Driver LCD 3wire+KEYOUT 2.7-6V VQFP64 Line/Frame 710A magazzino
Min: 1
Mult.: 1
: 1.000

204 Segment 600 kHz VQFP-64 6 V 2.7 V 5 uA 1 W BU97501KV - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Driver LCD 2wire 2.5-5.5V SSOP-A32 Line/Frame 313A magazzino
Min: 1
Mult.: 1
: 2.000

80 Segment 300 kHz SSOP-A32 5.5 V 2.5 V 30 uA 640 mW BU9796AFS - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Driver LCD Micropower Step-Up D C/DC Converter with A 926-LM2703MF-ADJNOPB 1.021A magazzino
Min: 1
Mult.: 1
: 3.000

SOT-23-5 LM2703 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Driver LCD MicroPwr Step-up DC/ DC Cnvtr A 926-LM27 A 926-LM2705MFXADJNOPB 832A magazzino
Min: 1
Mult.: 1
: 1.000

SOT-23-5 LM2705 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Driver LCD Micropower step-up D C/DC converter with A 926-LM2705MFADJNOPB 679A magazzino
Min: 1
Mult.: 1
: 3.000

SOT-23-5 LM2705 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Driver LCD 3wire 2.7-6V VQFP64 Line 123A magazzino
Min: 1
Mult.: 1
: 1.000

216 Segment 360 kHz VQFP-64 6 V 2.7 V 5 uA - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Driver LCD 2wire 2.5-6V VQFN48FV7070 Lne/Frm 385A magazzino
Min: 1
Mult.: 1
: 1.500

144 Segment 300 kHz VQFN-48 6 V 2.5 V 30 uA 930 mW - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Driver LCD 2wire 2.5-6V VQFP64 Line/Frame 909A magazzino
Min: 1
Mult.: 1
: 1.000

200 Segment 300 kHz VQFP-64 6 V 2.5 V 20 uA 1 W - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Driver LCD Low Duty LCD Segment Drivers for Automotive applications 242A magazzino
Min: 1
Mult.: 1
: 2.000

116 Segment 1 MHz SSOP-B40 6 V 2.7 V 250 uA 700 mW 155 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Driver LCD LOW DUTY LCD SEGMENT DRIVERS 11A magazzino
Min: 1
Mult.: 1
: 2.500

120 Segment 104 Hz VQFN-28 6 V 2.5 V 40 uA 700 mW - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Driver LCD 2wire 2.5-5.5V VQFN024V4040 Lne/Frm 1.438A magazzino
2.50021/09/2026 previsto
Min: 1
Mult.: 1
: 2.500

80 Segment 300 kHz VQFN-24 5.5 V 2.5 V 30 uA 640 mW BU9796AMUV - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nisshinbo Driver LCD Multi Power Supply IC with Amplifier for LCD 90A magazzino
Min: 1
Mult.: 1
: 2.000

770 kHz QFN-PL-0404-32 5.5 V 2.2 V 550 uA 1.5 W R1293K - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi FAN7317BMX
onsemi Driver LCD LCD Backlight IC 949A magazzino
Min: 1
Mult.: 1
: 1.000

FAN7317B Reel, Cut Tape, MouseReel