I2C Driver LCD

Risultati: 43
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Numero di cifre Numero di segmenti Frequenza di clock massima Package/involucro Tensione di alimentazione - Max. Tensione di alimentazione - Min. Corrente di alimentazione - Max Pd - Dissipazione di potenza Serie Temperatura di lavoro minima Temperatura di lavoro massima Stile di montaggio Confezione
ROHM Semiconductor Driver LCD Low Duty LCD Segment Driver for Automotive Application 14.773A magazzino
Min: 1
Mult.: 1
: 2.500

80 Segment 300 kHz VQFN-32-FBV050 6 V 2.5 V 30 uA 700 mW - 40 C + 105 C SMD/SMT Reel, Cut Tape

NXP Semiconductors Driver LCD Automotive 18 X 4 LCD segment driver 14.247A magazzino
Min: 1
Mult.: 1
: 6.000

18 Segment 400 kHz HVQFN-32 5.5 V 1.8 V 3 uA 100 mW PCA8561 - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Driver LCD Low Duty LCD Segment Drivers for Automotive applications 3.531A magazzino
Min: 1
Mult.: 1
: 2.000

80 Segment 300 kHz SSOP-A-32 6 V 2.5 V 30 uA 640 mW - 40 C + 105 C SMD/SMT Reel, Cut Tape
ROHM Semiconductor Driver LCD LOW DUTY LCD SEGMENT DRIVERS 14.792A magazzino
Min: 1
Mult.: 1
: 2.000

144 Segment 300 kHz TSSOP-C48V 5.5 V 2.5 V 20 uA 640 mW - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors Driver LCD 4 x 40 I C-bus LCD Segment Driver for Low Multiplex Rates, Frame Frequency 64 Hz in TSSOP56 Package 4.262A magazzino
Min: 1
Mult.: 1
: 2.000

20 Digit 40 Segment 2.64 MHz TSSOP-56 5.5 V 1.8 V 3.5 uA 400 mW PCF8576D - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Driver LCD Low Duty LCD Segment Drivers for Automotive applications 1.570A magazzino
Min: 1
Mult.: 1
: 2.000

144 Segment 300 kHz TSSOP-48 6 V 2.5 V 30 uA 640 mW - 40 C + 105 C SMD/SMT Reel, Cut Tape
ROHM Semiconductor Driver LCD Low Duty LCD Segment Drivers for Automotive applications 1.095A magazzino
Min: 1
Mult.: 1
: 2.500

48 Segment 300 kHz VQFN-24 6 V 2.5 V 250 uA 270 mW 135 - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors Driver LCD 4 x 40 I C-bus LCD Segment Driver for Low Multiplex Rates, Frame Frequency 82 Hz in TSSOP56 Package 19.876A magazzino
Min: 1
Mult.: 1
: 2.000

40 Segment 400 kHz TSSOP-56 5.5 V 1.8 V 7 uA 100 mW PCF85176 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Driver LCD 2wire 2.5-5.5V TSSOP-C48V Lne/Frme 3.500A magazzino
Min: 1
Mult.: 1
: 2.000

144 Segment 300 kHz TSSOP-C48V 5.5 V 2.5 V 20 uA 640 mW - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors PCA85162T/Q900/1Y
NXP Semiconductors Driver LCD 4 x 32 I C-bus Automotive LCD Segment Driver for Low Multiplex Rates in TSSOP48 Package 1.640A magazzino
Min: 1
Mult.: 1
: 2.000

32 Segment 400 kHz TSSOP-48 5.5 V 1.8 V 7 uA 400 mW PCA85162T - 40 C + 95 C SMD/SMT Reel, Cut Tape
NXP Semiconductors Driver LCD 4 x 32 I C-bus LCD Segment Driver for Low Multiplex Rates, Frame Frequency 82 Hz in TSSOP48 Package 1.883A magazzino
2.00028/09/2026 previsto
Min: 1
Mult.: 1
: 2.000

32 Segment 400 kHz TSSOP-48 5.5 V 1.8 V 3.5 uA 400 mW PCF85162T - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Driver LCD Automotive I2C-Controlled 4-Channel 150m 111A magazzino
Min: 1
Mult.: 1

2.5 MHz TQFN-40 42 V 4.5 V 8 mA 2.963 W MAX20069 - 40 C + 105 C SMD/SMT Tray
ROHM Semiconductor Driver LCD 2wire 2.5-5.5V SSOP-A32 Line/Frame 313A magazzino
Min: 1
Mult.: 1
: 2.000

80 Segment 300 kHz SSOP-A32 5.5 V 2.5 V 30 uA 640 mW BU9796AFS - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Driver LCD 2wire 2.5-6V VQFN48FV7070 Lne/Frm 385A magazzino
Min: 1
Mult.: 1
: 1.500

144 Segment 300 kHz VQFN-48 6 V 2.5 V 30 uA 930 mW - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Driver LCD 2wire 2.5-6V VQFP64 Line/Frame 909A magazzino
Min: 1
Mult.: 1
: 1.000

200 Segment 300 kHz VQFP-64 6 V 2.5 V 20 uA 1 W - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Driver LCD LOW DUTY LCD SEGMENT DRIVERS 11A magazzino
Min: 1
Mult.: 1
: 2.500

120 Segment 104 Hz VQFN-28 6 V 2.5 V 40 uA 700 mW - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Driver LCD 2wire 2.5-5.5V VQFN024V4040 Lne/Frm 1.438A magazzino
2.50021/09/2026 previsto
Min: 1
Mult.: 1
: 2.500

80 Segment 300 kHz VQFN-24 5.5 V 2.5 V 30 uA 640 mW BU9796AMUV - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Driver LCD Low Dty LCD Seg Drvr TSSOP-C48V; 2.5-6V
4.000In ordine
Min: 1
Mult.: 1
: 2.000

280 Segment 104 Hz TSSOP-48 6 V 2.5 V 15 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Driver LCD Dual Output (Bipolar SIMO Regulator A 59 A 595-TPS65132L0YFFT Tempo di consegna, se non a magazzino 12 settimane
Min: 1
Mult.: 1
: 3.000

400 kHz DSBGA-15 5.5 V 2.5 V 540 uA TPS65132 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Driver LCD 2-Input 18-Channel C onfigurable Level S A 595-TPS65680RSNT Tempo di consegna, se non a magazzino 12 settimane
Min: 3.000
Mult.: 3.000
: 3.000

WQFN-32 5.5 V 2.7 V TPS65680 - 40 C + 85 C SMD/SMT Reel
Texas Instruments Driver LCD 2-Input 18-Channel C onfigurable Level S A 595-TPS65680RSNR Tempo di consegna, se non a magazzino 12 settimane
Min: 1
Mult.: 1
: 250

WQFN-32 5.5 V 2.7 V TPS65680 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Driver LCD 2wire 2.5-5.5V VQFP64 Line/Frame Tempo di consegna, se non a magazzino 12 settimane
Min: 1.000
Mult.: 1.000
: 1.000

200 Segment 104 Hz VQFP-64 5.5 V 2.5 V 20 uA 750 mW BU9799KV - 40 C + 85 C SMD/SMT Reel
Silicon Labs Driver LCD 4x32 LCD driver QFN48 Tempo di consegna, se non a magazzino 12 settimane
Min: 1.300
Mult.: 1.300

128 Segment 25 MHz QFN-48 3.3 V 3.3 V 790 uA CP2401 - 40 C + 85 C SMD/SMT Tray
Silicon Labs Driver LCD 128 Segment LCD driver, I2C i/f, 48Pin QFN Tempo di consegna, se non a magazzino 12 settimane
Min: 1.500
Mult.: 1.500
: 1.500

128 Segment 25 MHz QFN-48 3.3 V 3.3 V 790 uA CP2401 - 40 C + 85 C SMD/SMT Reel
Analog Devices / Maxim Integrated Driver LCD Automotive TFT-LCD Power Supply with Int Tempo di consegna, se non a magazzino 21 settimane
Min: 490
Mult.: 490

2.2 MHz TQFN-40 42 V 4.5 V 10 mA MAX20069 - 40 C + 105 C SMD/SMT Tray