HDSP Serie Display LED e accessori

Risultati: 138
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Prodotto Tipo di display Numero di cifre Dimensione caratteri Dimensioni modulo - L x A x S Colore di illuminazione Lunghezza d'onda Configurazione Intensità uminosa If - Corrente diretta Vf - Tensione diretta Temperatura di lavoro massima Temperatura di lavoro minima Stile di montaggio Serie Confezione
Broadcom / Avago Display LED e accessori Red 626nm 0.3in 7 Segment 3.135A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.19 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Red 645 nm Common Anode 270 ucd 20 mA 1.7 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Red 626nm 0.3in 7 Segment 3.380A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.19 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Red 645 nm Common Cathode 270 ucd 20 mA 1.7 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Green 571nm 0.3in 7 Segment 1.385A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.19 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Green 566 nm Common Cathode 3000 ucd 20 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Red 626nm 0.8in 7 Segment 2.205A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 11.07 mm x 20.32 mm 19.96 mm x 20.32 mm x 8.38 Red 635 nm Common Anode 4.8 mcd 20 mA 2.1 V + 85 C - 25 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Red 637nm 0.3in 7 Segment 4.636A magazzino
3.36816/02/2026 previsto
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.19 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Red 639 nm Common Cathode 600 ucd 20 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Red 637nm 0.3in 7 Segment 1.247A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.19 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Red 645 nm Common Cathode 14 mcd 20 mA 1.8 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Red 626nm 0.54in 2 14 Segment CA 1.248A magazzino
Min: 1
Mult.: 1

LED Displays 14 Segment 2 Digit 8.1 mm x 13.8 mm 25.2 mm x 21 mm x 7 mm Red 626 nm Common Anode 36 mcd 20 mA 1.9 V + 105 C - 40 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Green 571nm 0.3in 7 Segment 2.053A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.19 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Green 571 nm Common Anode 2500 ucd 20 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Red 637nm 0.43in 7 Segment 1.450A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.01 mm x 10.92 mm 12.7 mm x 19.05 mm x 6.35 mm Red 639 nm Common Cathode 3900 ucd 20 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Red 637nm 0.4in 7 Segment 961A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.59 mm x 10.16 mm 9.79 mm x 12.9 mm x 6.36 mm Red 639 nm Common Anode 3900 ucd 20 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Red 637nm 0.4in 7 Segment 881A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.59 mm x 10.16 mm 9.79 mm x 12.9 mm x 6.36 mm Red 639 nm Common Cathode 3900 ucd 20 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Red 626nm 0.4in 7 Segment 1.219A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.59 mm x 10.16 mm 9.79 mm x 12.9 mm x 6.36 mm Red 626 nm Common Anode 1200 ucd 20 mA 2 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Red 637nm 0.56in 7 Segment 1.462A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.8 mm x 14.22 mm 12.573 mm x 17.02 mm x 8 mm Red 639 nm Common Anode 700 ucd 1 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Red 637nm 0.56in 7 Segment 2.926A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.8 mm x 14.22 mm 12.573 mm x 17.02 mm x 8 mm Red 639 nm Common Cathode 700 ucd 1 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Red 637nm 0.56in 7 Segment 1.461A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.8 mm x 14.22 mm 12.573 mm x 17.1 mm x 8 mm Red 639 nm Common Anode 16 mcd 20 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Red 626nm 0.56in 7 Segment 1.264A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.8 mm x 14.22 mm 12.573 mm x 17.02 mm x 8 mm Red 622 nm Common Anode 2800 ucd 20 mA 2.05 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Red 637nm .8in 7 Segment 518A magazzino
84018/06/2026 previsto
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 11.07 mm x 20.32 mm 19.96 mm x 27.94 mm x 8.38 mm Red 639 nm Common Anode 14 mcd 20 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Green 571nm 0.56in 7 Segment 387A magazzino
3.480In ordine
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.8 mm x 14.22 mm 12.573 mm x 17.1 mm x 8 mm Green 571 nm Common Anode 2500 ucd 90 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Green 571nm 0.56in 7 Segment 166A magazzino
1.28008/05/2026 previsto
Min: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25.146 mm x 17.02 mm x 8 mm Green 571 nm Common Anode 2500 ucd 10 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Red 637nm 0.56in 7 Segment 267A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.8 mm x 14.22 mm 12.573 mm x 17.02 mm x 8 mm Red 639 nm Common Anode 4200 ucd 20 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Red 637nm .31in 7 Segment 248A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7.1 mm x 11 mm x 5 mm Red 637 nm Common Cathode 600 ucd 20 mA 1.8 V + 90 C - 20 C Through Hole HDSP Tube
Broadcom / Avago HDSP-5501-IJ000
Broadcom / Avago Display LED e accessori S4,0.56S,AllnGaPRed,CA 678A magazzino
2.24016/02/2026 previsto
Min: 1
Mult.: 1

HDSP
Broadcom / Avago HDSP-5503-JJ000
Broadcom / Avago Display LED e accessori S4,0.56S,AllnGaPRed,CC 139A magazzino
Min: 1
Mult.: 1

HDSP
Broadcom / Avago HDSP-A213-GH000
Broadcom / Avago Display LED e accessori S4,0.3M,AllnGaPRed,CC,T/S 492A magazzino
Min: 1
Mult.: 1

HDSP
Broadcom / Avago Display LED e accessori S4 PCB 8mm Red CA, black 1.552A magazzino
4.70425/02/2026 previsto
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7 mm x 11 mm x 5 mm Red 630 nm Common Anode 17 mcd 20 mA 1.97 V + 85 C - 40 C Through Hole HDSP