Tube Display LED e accessori

Risultati: 1.301
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Prodotto Tipo di display Numero di cifre Dimensione caratteri Dimensioni modulo - L x A x S Colore di illuminazione Lunghezza d'onda Configurazione Intensità uminosa If - Corrente diretta Vf - Tensione diretta Temperatura di lavoro massima Temperatura di lavoro minima Stile di montaggio Serie Confezione
Broadcom / Avago Display LED e accessori Red 643nm 0.56in 7 Segment 3.572A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.9 mm x 14.22 mm 12.4 mm x 17.1 mm x 8 mm Red 643 nm Common Cathode 6500 mcd 10 mA 1.85 V + 85 C - 35 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Green 571nm 0.56in 7 Segment 1.168A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25.146 mm x 17.02 mm x 8 mm Green 571 nm Common Cathode 2500 ucd 10 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Red 626nm 0.3in 7 Segment 3.180A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.19 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Red 645 nm Common Cathode 270 ucd 20 mA 1.7 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Red 626nm 0.4in 7 Segment 1.986A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.59 mm x 10.16 mm 7.62 mm x 12.9 mm x 6.36 mm Red 639 nm Common Anode 1200 ucd 20 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Green 571nm .56in Dual Digit 7 Segment 1.474A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 0.56 in Green 571 nm Common Anode 2500 ucd 10 mA 2.1 V + 100 C - 40 C Through Hole HDSP-K Tube
Broadcom / Avago Display LED e accessori Yellow 585nm .31in 7 Segment 1.879A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7.1 mm x 11 mm x 5 mm Yellow 588 nm Common Cathode 480 ucd 20 mA 2 V + 90 C - 20 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Green 571nm 0.31in 7 Segment 2.298A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7.1 mm x 11 mm x 5 mm Green 568 nm Common Cathode 3000 ucd 20 mA 2.3 V + 85 C - 35 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Red 637nm 5x7 Smart Display 30A magazzino
Min: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 8 Digit 5 mm x 7 mm 70.87 mm x 19.41 mm x 6.6 mm Red 645 nm 15 mcd 300 mA 5 V + 85 C - 45 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Red 625nm 0.56in 7 Segment 4.330A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.4 mm x 13 mm 12.25 mm x 17.5 mm x 6.4 mm Red 622 nm Common Anode 1800 ucd 20 mA 1.95 V + 80 C - 40 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Red 637nm 0.4in 7 Segment 4.785A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.59 mm x 10.16 mm 9.79 mm x 12.9 mm x 6.36 mm Red 637 nm Common Cathode 15 mcd 20 mA 1.8 V + 100 C - 20 C Through Hole HDSP-F Tube
Broadcom / Avago Display LED e accessori Red 637nm .56in Dual Digit 7 Segment 1.050A magazzino
Min: 1
Mult.: 1

7 Segment 2 Digit 7.8 mm x 14.22 mm Red 637 nm Common Anode 4200 ucd 20 mA 1.8 V + 100 C - 20 C Through Hole HDSP Tube
LITEON Display LED e accessori Super Red Dot Matrix 1.315A magazzino
Min: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 12.66 mm x 17.74 mm x 6.3 mm Red 631 nm Common Anode 3400 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
Broadcom / Avago Display LED e accessori Orange 602nm 2x8 Alphanumeric 36A magazzino
Min: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 16 Digit 2.11 mm x 3.71 mm 35.56 mm x 19.81 mm x 5.08 mm Orange 600 nm Anode Columns, Cathode Rows 64 ucd 10 mA - 300 mV to 5.5 V + 85 C - 40 C Through Hole HCMS Tube
Broadcom / Avago Display LED e accessori Red 626nm 0.4in 7 Segment 4.016A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.59 mm x 10.16 mm 9.79 mm x 12.9 mm x 6.36 mm Red 626 nm Common Cathode 1200 ucd 20 mA 2 V + 100 C - 40 C Through Hole HDSP Tube
LITEON Display LED e accessori Green 342A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 8.13 mm x 14.22 mm 37.7 mm x 19.05 mm x 8 mm Green 569 nm Without Common Pin 2.4 mcd 20 mA 3.5 V + 60 C - 20 C Through Hole Tube
Kingbright Display LED e accessori Single Red 630nm Common Cathode 246A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 11 mm x 20.32 mm 16.8 mm x 28 mm x 3.75 mm Red 630 nm Common Cathode 47000 ucd 10 mA 1.95 V + 85 C - 40 C SMD/SMT Tube
Kingbright Display LED e accessori YELLOW DIFFUSED 2 DIGIT 247A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 0.3 in 15.5 mm x 15 mm x 7 mm Yellow 588 nm Common Anode 1200 ucd 20 mA 2.1 V + 85 C - 40 C Through Hole Tube
LITEON Display LED e accessori 1-DIG Yellow CARHD 12A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.54 mm x 10.16 mm 9.8 mm x 18.75 mm x 5.08 mm Yellow 588 nm Common Anode 2200 ucd 80 mA 2.1 V + 85 C - 35 C Through Hole Tube
Kingbright Display LED e accessori Tri Red 625nm Common Anode 85A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 8 mm x 14.2 mm 37.6 mm x 19 mm x 8.1 mm Red 627 nm Common Anode 5.8 mcd 20 mA 2 V + 85 C - 40 C Through Hole Tube
Kingbright Display LED e accessori GREEN DIFFUSED 1 DIGIT 262A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.39 in 10 mm x 13 mm x 7 mm Green 568 nm Common Cathode 6400 ucd 10 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright Display LED e accessori RED/GREEN DIFFUSED 1 DIGIT 85A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 2.3 in 48 mm x 70 mm x 12 mm Red, Green 568 nm, 617 nm Common Anode 18000 ucd / 24000 ucd 10 mA 3.8 V, 4 V + 85 C - 40 C Through Hole Tube
LITEON Display LED e accessori 1-DIG Green CCRHD 24A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.78 mm x 7.65 mm 9.85 mm x 18.75 mm x 5.08 mm Green 569 nm Common Cathode 800 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON Display LED e accessori Red Orange, 621nm 2000ucd, 2.0VDC 33A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.8 mm x 9.1 mm 7.4 mm x 14 mm x 8.44 mm Orange 621 nm Common Cathode 2000 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
Kingbright Display LED e accessori HI EFF RED DIFFUSED 1 DIGIT 347A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 1 in Red 625 nm Common Cathode 16000 ucd 30 mA 2 V + 85 C - 40 C Through Hole Tube
LITEON Display LED e accessori 4 Digit, Green 47A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 4 Digit 8.1 mm x 14.2 mm 50.3 mm x 19 mm x 8 mm Green 20 mA + 85 C - 35 C Through Hole Tube