Tube Display LED e accessori

Risultati: 1.302
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Prodotto Tipo di display Numero di cifre Dimensione caratteri Dimensioni modulo - L x A x S Colore di illuminazione Lunghezza d'onda Configurazione Intensità uminosa If - Corrente diretta Vf - Tensione diretta Temperatura di lavoro massima Temperatura di lavoro minima Stile di montaggio Serie Confezione
Broadcom / Avago Display LED e accessori Red 637nm 0.43in 7 Segment 1.417A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.01 mm x 10.92 mm 12.7 mm x 19.05 mm x 6.35 mm Red 639 nm Common Anode 3900 ucd 20 mA 2.1 V + 100 C - 20 C Through Hole HDSP-E Tube
Broadcom / Avago Display LED e accessori Red 637nm 0.43in 7 Segment 1.450A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.01 mm x 10.92 mm 12.7 mm x 19.05 mm x 6.35 mm Red 639 nm Common Cathode 3900 ucd 20 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Red 637nm .31in 7 Segment 1.127A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7.1 mm x 11 mm x 5 mm Red 637 nm Common Cathode 600 ucd 20 mA 1.8 V + 90 C - 20 C Through Hole HDSP Tube
LITEON Display LED e accessori 4 Digit, Green 1.064A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 4 Digit 4.85 mm x 7 mm 10 mm x 30.26 mm x 6.1 mm Green 569 nm Common Anode 2 mcd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
Broadcom / Avago Display LED e accessori Red 626nm 0.8in 7 Segment 1.396A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 11.07 mm x 20.32 mm 19.96 mm x 27.94 mm x 8.38 mm Red 622 nm Common Anode 4800 ucd 20 mA 2.05 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Red 643nm 0.56in 7 Segment 4.390A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.9 mm x 14.22 mm 12.4 mm x 17.1 mm x 8 mm Red 643 nm Common Cathode 6500 mcd 10 mA 1.85 V + 85 C - 35 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Green 571nm 0.56in 7 Segment 1.168A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25.146 mm x 17.02 mm x 8 mm Green 571 nm Common Cathode 2500 ucd 10 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Red 626nm 0.4in 7 Segment 1.990A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.59 mm x 10.16 mm 7.62 mm x 12.9 mm x 6.36 mm Red 639 nm Common Anode 1200 ucd 20 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Green 571nm 0.31in 7 Segment 2.298A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7.1 mm x 11 mm x 5 mm Green 568 nm Common Cathode 3000 ucd 20 mA 2.3 V + 85 C - 35 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Red 643nm 0.56in 7 Segment 4.959A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.9 mm x 14.22 mm 12.4 mm x 17.1 mm x 8 mm Red 643 nm Common Anode 6.5 mcd 10 mA 1.85 V + 85 C - 35 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Green 571nm 0.4in 7 Segment 2.104A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.59 mm x 10.16 mm 9.79 mm x 12.9 mm x 6.36 mm Green 571 nm Common Anode 3500 ucd 20 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Red 626nm .31in 7 Segment 2.992A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7.1 mm x 11 mm x 5 mm Red 626 nm Common Anode 980 ucd 20 mA 2 V + 90 C - 20 C Through Hole HDSP Tube
LITEON Display LED e accessori Green 897A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 4 Digit 4.76 mm x 7.62 mm 40.4 mm x 20.4 mm x 5 mm Green 569 nm 220 ucd 20 mA 2.8 V + 60 C - 20 C Through Hole Tube
Broadcom / Avago Display LED e accessori Red 637nm 1x4 Alphanumeric 454A magazzino
Min: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 4 Digit 2.11 mm x 3.71 mm 17.78 mm x 10.16 mm x 5.08 mm Red 645 nm Anode Columns, Cathode Rows 230 ucd 5 mA 5 V + 85 C - 40 C Through Hole HCMS Tube
Broadcom / Avago Display LED e accessori Red 626nm 1x8 Alphanumeric 173A magazzino
Min: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 8 Digit 2.54 mm x 4.57 mm 42.93 mm x 11.43 mm x 5.31 mm Red 626 nm Anode Columns, Cathode Rows 64 ucd 10 mA 5 V + 85 C - 40 C Through Hole HCMS Tube
Broadcom / Avago Display LED e accessori Red 643nm 10mm 7 Segment 7.632A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 6 mm x 10 mm 9.7 mm x 12.8 mm x 6.4 mm Red 622 nm Common Anode 0.45 mcd 20 mA 1.95 V + 85 C - 40 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Red 626nm 0.56in 7 Segment 2.915A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.8 mm x 14.22 mm 12.573 mm x 17.02 mm x 8 mm Red 622 nm Common Cathode 370 ucd 2 mA 2.05 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Red 637nm 0.4in 7 Segment 1.756A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.59 mm x 10.16 mm 9.79 mm x 12.9 mm x 6.36 mm Red 637 nm Common Anode 15 mcd 20 mA 1.8 V + 100 C - 20 C Through Hole HDSP Tube
Vishay Semiconductors Display LED e accessori Green Common Cathode 12.734A magazzino
Min: 1
Mult.: 1

7-Segment Displays 7 Segment 1 Digit Green 565 nm Common Cathode 6000 ucd 10 mA 2.4 V + 85 C - 40 C Through Hole TDSG Tube
LITEON Display LED e accessori 4 Digit, Red Low Current 1.314A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 4 Digit 6 mm x 10 mm 40.18 mm x 12.8 mm x 7 mm Red 631 nm Common Cathode 975 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON Display LED e accessori Green 579A magazzino
Min: 1
Mult.: 1

LED Displays 14 Segment 2 Digit 8.12 mm x 13.8 mm 25.2 mm x 18.62 mm x 8.27 mm Green 569 nm Without Common Pin 2300 ucd 20 mA 3.5 V + 60 C - 20 C Through Hole Tube
Broadcom / Avago Display LED e accessori Orange 602nm 2x8 Alphanumeric 36A magazzino
Min: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 16 Digit 2.11 mm x 3.71 mm 35.56 mm x 19.81 mm x 5.08 mm Orange 600 nm Anode Columns, Cathode Rows 64 ucd 10 mA - 300 mV to 5.5 V + 85 C - 40 C Through Hole HCMS Tube
Broadcom / Avago Display LED e accessori Red 626nm 0.4in 7 Segment 4.016A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.59 mm x 10.16 mm 9.79 mm x 12.9 mm x 6.36 mm Red 626 nm Common Cathode 1200 ucd 20 mA 2 V + 100 C - 40 C Through Hole HDSP Tube
LITEON Display LED e accessori Green 342A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 8.13 mm x 14.22 mm 37.7 mm x 19.05 mm x 8 mm Green 569 nm Without Common Pin 2.4 mcd 20 mA 3.5 V + 60 C - 20 C Through Hole Tube
Broadcom / Avago Display LED e accessori Red CA LDP 7 Segment 1.174A magazzino
Min: 1
Mult.: 1

Digital Displays 7 Segment 1 Digit 7.62 mm 12.7 mm x 19.05 mm x 6.35 mm Red 626 nm Common Anode 4.7 mcd 20 mA 2.1 V + 100 C - 40 C Through Hole 5082 Tube