Broadcom Limited HDSP Serie Display LED e accessori

Risultati: 138
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Prodotto Tipo di display Numero di cifre Dimensione caratteri Dimensioni modulo - L x A x S Colore di illuminazione Lunghezza d'onda Configurazione Intensità uminosa If - Corrente diretta Vf - Tensione diretta Temperatura di lavoro massima Temperatura di lavoro minima Stile di montaggio Serie Confezione
Broadcom / Avago Display LED e accessori Red 626nm 5x7 Smart Display 1.160A magazzino
53009/03/2026 previsto
Min: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 8 Digit 2.54 mm x 4.57 mm 42.93 mm x 11.43 mm x 5.31 mm Red 626 nm 7.5 mcd 370 mA 5 V + 85 C - 40 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Red 626nm 0.54in 2 14 Segment CC 26.499A magazzino
Min: 1
Mult.: 1

LED Displays 14 Segment 2 Digit 8.1 mm x 13.8 mm 25.2 mm x 21 mm x 7 mm Red 626 nm Common Cathode 36 mcd 20 mA 1.9 V + 105 C - 40 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Red 626nm 0.56in 7 Segment 13.277A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25 mm x 18.6 mm x 8 mm Red 628 nm Common Anode 4 mcd 20 mA 2.05 V + 85 C - 40 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Yellow 585nm 5x7 Smart Display 312A magazzino
11018/02/2026 previsto
Min: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 8 Digit 5 mm x 7 mm 70.87 mm x 19.41 mm x 6.6 mm Yellow 583 nm 7.5 mcd 300 mA 5 V + 85 C - 45 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Clock Module 0.4in 7 Segment 9.328A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 6 mm x 10 mm 30.02 mm x 12.8 mm x 7 mm Green 573 nm Common Anode 5 mcd 20 mA 2.25 V + 105 C - 40 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Red 626nm Hex and Numeric 364A magazzino
Min: 1
Mult.: 1

5 x 7 Dot Matrix 1 Digit 7.4 mm Red 626 nm 620 ucd 5 V + 85 C - 55 C Through Hole HDSP Tray
Broadcom / Avago Display LED e accessori Green 571nm 0.31in 7 Segment 1.281A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7.1 mm x 11 mm x 5 mm Green 568 nm Common Anode 3000 ucd 20 mA 2.3 V + 85 C - 35 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Yellow 585nm .31in 7 Segment 1.688A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7.1 mm x 11 mm x 5 mm Yellow 588 nm Common Anode 480 ucd 20 mA 2 V + 90 C - 20 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Red 637nm 0.4in 7 Segment 989A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.59 mm x 10.16 mm 7.62 mm x 12.9 mm x 6.36 mm Red 639 nm Common Cathode 650 ucd 20 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Red 643nm 0.56in 7 Segment 3.356A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25 mm x 18.6 mm x 8 mm Red 643 nm Common Anode 6.5 mcd 10 mA 1.85 V + 85 C - 35 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Yellow 586nm .56in 7 Segment 2.680A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.8 mm x 14.22 mm 12.573 mm x 17.1 mm x 8 mm Yellow 587 nm Common Cathode 1800 ucd 60 mA 2 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Red 637nm 0.3in 7 Segment 1.719A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.19 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Red 645 nm Common Anode 14 mcd 20 mA 1.8 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Red 637nm .31in 7 Segment 1.152A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7.1 mm x 11 mm x 5 mm Red 637 nm Common Cathode 600 ucd 20 mA 1.8 V + 90 C - 20 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Red 626nm 0.4in 7 Segment 4.116A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.59 mm x 10.16 mm 9.79 mm x 12.9 mm x 6.36 mm Red 626 nm Common Cathode 1200 ucd 20 mA 2 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Green 574nm Hex and Numeric 51A magazzino
Min: 1
Mult.: 1

5 x 7 Dot Matrix 1 Digit 7.4 mm Green 574 nm 1100 ucd 5 V + 85 C - 55 C Through Hole HDSP Tray
Broadcom / Avago Display LED e accessori Red 625nm 10mm 7 Segment 6.121A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 6 mm x 10 mm 9.7 mm x 12.8 mm x 6.4 mm Red 622 nm Common Anode 1.8 mcd 20 mA 1.95 V + 85 C - 40 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Red 643nm 0.56in 7 Segment 4.959A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.9 mm x 14.22 mm 12.4 mm x 17.1 mm x 8 mm Red 643 nm Common Anode 6.5 mcd 10 mA 1.85 V + 85 C - 35 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Green 571nm 0.4in 7 Segment 2.104A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.59 mm x 10.16 mm 9.79 mm x 12.9 mm x 6.36 mm Green 571 nm Common Anode 3500 ucd 20 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Red 637nm 0.56in 7 Segment 1.667A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.8 mm x 14.22 mm 12.573 mm x 17.1 mm x 8 mm Red 639 nm Common Cathode 16 ucd 20 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Red 626nm .31in 7 Segment 3.034A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7.1 mm x 11 mm x 5 mm Red 626 nm Common Anode 980 ucd 20 mA 2 V + 90 C - 20 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Red 637nm 5x7 Smart Display 30A magazzino
Min: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 8 Digit 5 mm x 7 mm 70.87 mm x 19.41 mm x 6.6 mm Red 645 nm 15 mcd 300 mA 5 V + 85 C - 45 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Red 625nm 0.56in 7 Segment 4.330A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.4 mm x 13 mm 12.25 mm x 17.5 mm x 6.4 mm Red 622 nm Common Anode 1800 ucd 20 mA 1.95 V + 80 C - 40 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Red 637nm .56in Dual Digit 7 Segment 1.053A magazzino
Min: 1
Mult.: 1

7 Segment 2 Digit 7.8 mm x 14.22 mm Red 637 nm Common Anode 4200 ucd 20 mA 1.8 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Red 643nm 10mm 7 Segment 7.651A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 6 mm x 10 mm 9.7 mm x 12.8 mm x 6.4 mm Red 622 nm Common Anode 0.45 mcd 20 mA 1.95 V + 85 C - 40 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Red 626nm 0.56in 7 Segment 2.916A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.8 mm x 14.22 mm 12.573 mm x 17.02 mm x 8 mm Red 622 nm Common Cathode 370 ucd 2 mA 2.05 V + 100 C - 40 C Through Hole HDSP Tube