Broadcom Limited HDSP Serie Display LED e accessori

Risultati: 138
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Prodotto Tipo di display Numero di cifre Dimensione caratteri Dimensioni modulo - L x A x S Colore di illuminazione Lunghezza d'onda Configurazione Intensità uminosa If - Corrente diretta Vf - Tensione diretta Temperatura di lavoro massima Temperatura di lavoro minima Stile di montaggio Serie Confezione
Broadcom / Avago Display LED e accessori Red 637nm 0.4in 7 Segment 1.756A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.59 mm x 10.16 mm 9.79 mm x 12.9 mm x 6.36 mm Red 637 nm Common Anode 15 mcd 20 mA 1.8 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Green 574nm Hex and Numeric 50A magazzino
Min: 1
Mult.: 1

5 x 7 Dot Matrix 1 Digit 7.4 mm Green 574 nm 1100 ucd 5 V + 85 C - 55 C Through Hole HDSP Tray
Broadcom / Avago Display LED e accessori Green 571nm 0.3in 7 Segment 1.017A magazzino
Min: 1
Mult.: 1

Digital Displays 7 Segment 1 Digit 7.62 mm 19.05 mm x 12.7 mm x 6.35 mm Green 566 nm Common Anode 10.2 mcd 10 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Red 626nm 0.8in 7 Segment 1.396A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 11.07 mm x 20.32 mm 19.96 mm x 27.94 mm x 8.38 mm Red 622 nm Common Anode 4800 ucd 20 mA 2.05 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Green 571nm 0.43in 7 Segment 903A magazzino
Min: 1
Mult.: 1

Digital Displays 7 Segment 1 Digit 11 mm 19.05 mm x 12.7 mm x 6.35 mm Green 571 nm Common Cathode 9.2 mcd 10 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Red 643nm 0.56in 7 Segment 4.390A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.9 mm x 14.22 mm 12.4 mm x 17.1 mm x 8 mm Red 643 nm Common Cathode 6500 mcd 10 mA 1.85 V + 85 C - 35 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Green 571nm 0.56in 7 Segment 1.168A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25.146 mm x 17.02 mm x 8 mm Green 571 nm Common Cathode 2500 ucd 10 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Red 626nm .31in 7 Segment 1.284A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7.1 mm x 11 mm x 5 mm Red 626 nm Common Cathode 980 ucd 20 mA 2 V + 90 C - 20 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Green 571nm 0.31in 7 Segment 2.298A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7.1 mm x 11 mm x 5 mm Green 568 nm Common Cathode 3000 ucd 20 mA 2.3 V + 85 C - 35 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori S4 PCB 8mm Red CC, black 4.530A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7 mm x 11 mm x 5 mm Red 630 nm Common Cathode 17 mcd 20 mA 1.97 V + 85 C - 40 C Through Hole HDSP
Broadcom / Avago Display LED e accessori Green 571nm 0.8in 7 Segment 60A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 11.07 mm x 20.32 mm 19.96 mm x 27.94 mm x 8.38 mm Green 571 nm Common Cathode 1500 ucd 20 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Green 571nm 0.31in 7 Segment 103A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7.1 mm x 11 mm x 5 mm Green 571 nm Common Cathode 3000 ucd 20 mA 2.1 V + 90 C - 20 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Green 571nm .56in 7 Segment 2.235A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.8 mm x 14.22 mm 12.573 mm x 17.02 mm x 8 mm Green 571 nm Common Anode 2500 ucd 20 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Yellow 585nm .31in 7 Segment 1.879A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7.1 mm x 11 mm x 5 mm Yellow 588 nm Common Cathode 480 ucd 20 mA 2 V + 90 C - 20 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Green 573nm 0.56in 7 Segment 1.681A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.9 mm x 14.22 mm 12.4 mm x 17.1 mm x 8 mm Green 568 nm Common Cathode 4100 ucd 25 mA 2.06 V + 85 C - 35 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori S4,0.43in,Grn,CC 1.910A magazzino
Min: 1
Mult.: 1

7-Segment Displays 7 Segment 1 Digit 10.9 mm 19.05 mm x 12.7 mm x 7.87 mm Green 571 nm Common Cathode 9.2 mcd 10 mA 2.1 V + 100 C - 40 C Through Hole HDSP
Broadcom / Avago Display LED e accessori Green 574nm 5x7 Smart Display 192A magazzino
Min: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 8 Digit 2.85 mm x 4.83 mm 42.72 mm x 9.91 mm x 5.18 mm Green 574 nm 7.5 mcd 300 mA 5 V + 85 C - 55 C Through Hole HDSP Tray
Broadcom / Avago Display LED e accessori Green 571nm 0.43in 7 Segment 1.788A magazzino
Min: 1
Mult.: 1

Digital Displays 7 Segment 1 Digit 11 mm 19.05 mm x 12.7 mm x 6.35 mm Green 571 nm Common Anode 9.2 mcd 10 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Red 626nm 0.56in 7 Segment 3.092A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.8 mm x 14.22 mm 12.573 mm x 17.1 mm x 8 mm Red 622 nm Common Anode 2800 ucd 20 mA 2.05 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Red 637nm .31in 7 Segment 574A magazzino
1.20008/05/2026 previsto
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7.1 mm x 11 mm x 5 mm Red 637 nm Common Anode 3600 ucd 20 mA 1.8 V + 90 C - 20 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Red 626nm .31in 7 Segment 648A magazzino
1.00016/02/2026 previsto
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7.1 mm x 11 mm x 5 mm Red 626 nm Common Anode 980 ucd 20 mA 2 V + 90 C - 20 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Green 571nm 0.31in 7 Segment 2.882A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7.1 mm x 11 mm x 5 mm Green 568 nm Common Anode 3000 ucd 20 mA 2.3 V + 85 C - 35 C Through Hole HDSP Tube
Broadcom / Avago HDSP-5521-JJ000
Broadcom / Avago Display LED e accessori S4,0.56D,AllnGaPRed,CA 896A magazzino
Min: 1
Mult.: 1

HDSP
Broadcom / Avago HDSP-5603-IJ000
Broadcom / Avago Display LED e accessori S4,0.56S,Grn,CC 2.188A magazzino
Min: 1
Mult.: 1

HDSP
Broadcom / Avago HDSP-5721-HI000
Broadcom / Avago Display LED e accessori S4,0.56D,AllnGaPYel,CA 1.598A magazzino
Min: 1
Mult.: 1

HDSP